iNRCORE, LLC Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Primary Side Inductance - (uH) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | High Potential | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10GB-6010NLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 14,3988 € bis 26,7145 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | 1500Vrms | -3@100MHz | -8@500MHz | Gull Wing | SMD | 13.89 | 5.48 | 15.37 | Tape and Reel | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
100B-1003FX
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Von 9,6608 € bis 18,287 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 1500VAC | -1(Min)@0.1MHz to 100MHz | -12(Max)@80MHz | Gull Wing | SMD | 12.7 | 5.97 | 9.4 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R8237NL
Switching Transformer 7T:7T:7T 0.05Ohm/0.2Ohm Prim. DCR 0.04Ohm/0.04Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 7T:7T:7T | 0.04/0.04 | 0.05/0.2 | Screw | 25.4 | 9.1 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
R8243NL
Switching Transformer 5T:2T:1T 0.015Ohm/0.47Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:2T:1T | 0.0018/0.0006 | 0.015/0.47 | Screw | 25.4 | 9.1 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
R8243NLT
Switching Transformer 5T:2T:1T 0.015Ohm/0.47Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:2T:1T | 0.0018/0.0006 | 0.015/0.47 | Screw | 25.4 | 9.1 | 29.46 | Tape and Reel | 11 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
100B1003XNLT
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Von 10,2414 € bis 10,6797 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 1500VAC | 1.2@0.1MHz to 100MHz | 12@80MHz | Gull Wing | SMD | 12.95 | 6.22 | 9.4 | Tape and Reel | 16 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
T-330SCTT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 26,376 € bis 33,0503 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Copperhead High Speed Dual Transformer | 1CT:1CT | 0.2 | 1500Vrms | -1.5@15MHz to 165MHz | 0.2 | Gull Wing | 12.95 | 4.57 | 10.67 | Tape and Reel | 16 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
10GB-6012
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 15,1538 € bis 29,4224 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | 1500Vrms | -3@100MHz | -8@500MHz | Gull Wing | SMD | 18.42 | 10.41 | 12.98 | Tube | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R5033NLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 6,781 € bis 10,4601 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 1000Base-T Transformer | 4(1:1) | 1500Vrms | 1.2@100MHz | 10@100MHz | Gull Wing | SMD | 15.24 | 8.64 | 10.54 | Tape and Reel | 24 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
X-1596NL
Pulse Transformer PC Pin Through-Hole
|
Von 16,855 € bis 31,4533 €
pro Stück
|
iNRCORE, LLC | Impulswandler | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
R8231NL
Switching Transformer 5T:4T 0.015Ohm/0.47Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:4T | 0.0045 | 0.015/0.47 | Screw | 25.4 | 9.1 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| QC1553-23 Pulse Transformer 1CT:1.66CT 100Vrms 1.5Ohm Prim. DCR 2.4Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
Von 26,81 € bis 40,1152 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:1.66CT | 2.4 | 100Vrms | 1.5 | Pin | 8.89 | 6.35 | 12.7 | 6 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8233NL
Switching Transformer 7T:4T 0.05Ohm/0.2Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 7T:4T | 0.0045 | 0.05/0.2 | Screw | 25.4 | 9.1 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
PL9312
Inductor Power Shielded Wirewound 27uH/25uH 20% 2.1A 0.089Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 27u(OCL)/25u | 20% | 2.1 | 2.3 | 0.089 | 10.41 | 10.41 | 4 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
10GB-6011X
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 16,5599 € bis 32,7726 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | 1500Vrms | -3@100MHz | -8@500MHz | Gull Wing | SMD | 18.42 | 6.37 | 12.19 | Tube | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
1000B-5002XNLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 18,2176 € bis 22,9825 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 1500Vrms(Min) | 1.2@100MHz | 10@100MHz | Gull Wing | 17.78 | 5.97 | 16 | Tape and Reel | 24 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
PL9515T
Inductor Power Shielded Wirewound 47uH/40.15uH 20% 0.6A 0.23Ohm DCR T/R
|
Von 4,6546 € bis 5,0982 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u(OCL)/40.15u | 20% | 0.6 | 0.6 | 0.23 | 6.5 | 6.5 | 3.1 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
R1022NLT
Telecom Transformer 16 Terminal Gull Wing SMD
|
Von 2,1976 € bis 2,4354 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-T Transformer | 1500Vrms | 1.2@100MHz | 12@80MHz | Gull Wing | SMD | 12.95 | 5.97 | 9.27 | Tape and Reel | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
PL1840
SMT Current Sense Transformers
|
Von 5,4297 € bis 19,6323 €
pro Stück
|
iNRCORE, LLC | Stromwandler | 200:1 | 22400 | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
| QC1553-24 Pulse Transformer 1CT:2CT 100Vrms 1.3Ohm Prim. DCR 2.6Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:2CT | 2.6 | 100Vrms | 1.3 | Pin | 8.89 | 6.35 | 12.7 | 6 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8244NLT
Switching Transformer 6T:2T:1T 0.021Ohm/0.16Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:2T:1T | 0.0018/0.0006 | 0.021/0.16 | Screw | 25.4 | 9.1 | 29.46 | Tape and Reel | 11 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
1000B-5001XNLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 21,3508 € bis 27,0877 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 1500Vrms(Min) | 1.4@100MHz | 8@100MHz | Gull Wing | 17.78 | 5.97 | 16 | Tape and Reel | 24 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
100B-1003FXNL
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Von 9,4039 € bis 17,7923 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 1500VAC | -1(Min)@0.1MHz to 100MHz | -12(Max)@80MHz | Gull Wing | SMD | 12.7 | 5.97 | 9.4 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
100B-1003NLT
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Von 8,2556 € bis 11,059 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 1500VAC | 1@0.1MHz to 100MHz | 12@80MHz | Gull Wing | SMD | 12.95 | 6.22 | 9.4 | Tape and Reel | 16 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
FPQ1553-7
Pulse Transformer 1.4CT:1CT/2CT:1CT 100Vrms 3.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Flat SMD
|
Von 71,4817 € bis 75,5089 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1.4CT:1CT/2CT:1CT | 3 | 100Vrms | 3.5 | Flat | 15.86 | 6.35 | 41.26 | 8 | Yes | Unknown | Unknown | Unknown | EAR99 |