iNRCORE, LLC Induktivitäten und Spulen
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PL9232NL
Inductor Power Shielded Wirewound 1000uH/890uH 20% 0.4A 2.85Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.85 | 1000u(OCL)/890u | 20% | 0.41 | 0.4 | 10.5 | 10.5 | 5.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL9118
Inductor Power Shielded Wirewound 68uH/55.9uH 20% 1.8A 0.12Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.12 | 68u(OCL)/55.9u | 20% | 1.8 | 1.8 | 10.5 | 10.5 | 6.3 | 4 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
PL9225T
Inductor Power Shielded Wirewound 270uH/237uH 20% 0.78A 0.775Ohm DCR T/R
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.775 | 270u(OCL)/237u | 20% | 0.79 | 0.78 | 10.5 | 10.5 | 5.1 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
PL8909NL
Inductor Power Shielded Wirewound 9.6uH/12uH 20% 4.5A 0.029Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.029 | 9.6u(OCL)/12u | 20% | 5.1 | 4.5 | 10.5 | 10.5 | 7.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL8906NL
SMT Power Inductors, Shielded Drum Core
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | 0.0165 | 6u | 30% | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||
PL9225
Inductor Power Shielded Wirewound 270uH/237uH 20% 0.78A 0.775Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.775 | 270u(OCL)/237u | 20% | 0.79 | 0.78 | 10.5 | 10.5 | 5.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL9515
Inductor Power Shielded Wirewound 47uH/40.15uH 20% 0.6A 0.23Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.23 | 47u(OCL)/40.15u | 20% | 0.6 | 0.6 | 6.5 | 6.5 | 3.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL8917NL
Inductor Power Shielded Wirewound 54.4uH/68uH 20% 2.1A 0.135Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.135 | 54.4u(OCL)/68u | 20% | 2.1 | 2.1 | 10.5 | 10.5 | 7.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL9208
Inductor Power Shielded Wirewound 10uH/9.3uH 20% 3.6A 0.035Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.035 | 10u(OCL)/9.3u | 20% | 4 | 3.6 | 10.5 | 10.5 | 5.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
| PL5358 Inductor 47 uH SMT 11.5 X 10.3 |
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||
PL9110
Inductor Power Shielded Wirewound 15uH/13.4uH 20% 3.6A 0.03Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.03 | 15u(OCL)/13.4u | 20% | 3.6 | 3.6 | 10.5 | 10.5 | 6.3 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL9120
Inductor Power Shielded Wirewound 100uH/86.1uH 20% 1.4A 0.23Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.23 | 100u(OCL)/86.1u | 20% | 1.4 | 1.4 | 10.5 | 10.5 | 6.3 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL8904
Inductor Power Shielded Wirewound 2.9uH/3.7uH 30% 8A 0.0085Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.0085 | 2.9u(OCL)/3.7u | 30% | 9.2 | 8 | 10.5 | 10.5 | 7.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL8916NL
Inductor Power Shielded Wirewound 37.6uH/47uH 20% 2.6A 0.089Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.089 | 37.6u(OCL)/47u | 20% | 2.6 | 2.6 | 10.5 | 10.5 | 7.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL9501
Inductor Power Shielded Wirewound 2.5uH/2.15uH 30% 2.6A 0.0176Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.0176 | 2.5u(OCL)/2.15u | 30% | 2.6 | 2.6 | 6.5 | 6.5 | 3.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL8909NLT
SMT Power Inductors, Shielded Drum Core
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
PL9404
Inductor Power Shielded Wirewound 3.3uH/3.1uH 30% 4.8A 0.0156Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.0156 | 3.3u(OCL)/3.1u | 30% | 4.8 | 4.8 | 10.41 | 10.41 | 3.35 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL8916NLT
Inductor Power Shielded Wirewound 37.6uH/47uH 20% 2.6A 0.089Ohm DCR T/R
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.089 | 37.6u(OCL)/47u | 20% | 2.6 | 2.6 | 10.5 | 10.5 | 7.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL9127
Inductor Power Shielded Wirewound 390uH/335uH 20% 0.72A 0.76Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.76 | 390u(OCL)/335u | 20% | 0.72 | 10.5 | 10.5 | 6.3 | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
PL9124
Inductor Power Shielded Wirewound 220uH/186uH 20% 1A 0.4Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.4 | 220u(OCL)/186u | 20% | 1 | 1 | 10.5 | 10.5 | 6.3 | 4 | No | Unknown | Unknown | Unknown | EAR99 |