iNRCORE, LLC Schalttransformator
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Turns Ratio | Maximum Input Voltage | Maximum Output Voltage | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Power Rating | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R8201NL
Switching Transformer 4T:4T:4T 0.013Ohm/0.013Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 4T:4T:4T | 0.013/0.013 | 0.0045 | Screw | 11 | 25.4 | 10.2 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8246NLT
Switching Transformer 8T:4T 0.045Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:4T | 0.045 | 0.0045 | Screw | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8232NLT
Switching Transformer 6T:4T 0.021Ohm/0.16Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:4T | 0.021/0.16 | 0.0045 | Screw | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8234NLT
Switching Transformer 4T:7T:7T 0.013Ohm Prim. DCR 0.04Ohm/0.04Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 4T:7T:7T | 0.013 | 0.04/0.04 | Screw | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8235NL
Switching Transformer 5T:7T:7T 0.015Ohm/0.47Ohm Prim. DCR 0.04Ohm/0.04Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:7T:7T | 0.015/0.47 | 0.04/0.04 | Screw | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
| PL10403NL High Frequency Flat Coil Planar Transformer |
|
iNRCORE, LLC | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
R8205NL
Switching Transformer 6T:6T:4T 0.021Ohm/0.021Ohm/0.078Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:6T:4T | 0.021/0.021/0.078 | 0.0045 | Screw | 11 | 25.4 | 10.2 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
PL10205
Switching Transformer 6T:6T:2T:4T 0.021Ohm/0.021Ohm/0.078Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
Von 37,8208 € bis 40,4304 €
pro Stück
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:6T:2T:4T | 0.021/0.021/0.078 | 0.0045 | Screw | 11 | 25.4 | 10.2 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8245NL
Switching Transformer 7T:2T:1T 0.05Ohm/0.2Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 7T:2T:1T | 0.05/0.2 | 0.0018/0.0006 | Screw | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8201NLT
Switching Transformer 4T:4T:4T 0.013Ohm/0.013Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 4T:4T:4T | 0.013/0.013 | 0.0045 | Screw | 11 | 25.4 | 10.2 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8239NL
Switching Transformer 5T:1T:1T 0.015Ohm/0.47Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:1T:1T | 0.015/0.47 | 0.00112/0.00112 | Screw | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8237NL
Switching Transformer 7T:7T:7T 0.05Ohm/0.2Ohm Prim. DCR 0.04Ohm/0.04Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 7T:7T:7T | 0.05/0.2 | 0.04/0.04 | Screw | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8231NL
Switching Transformer 5T:4T 0.015Ohm/0.47Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:4T | 0.015/0.47 | 0.0045 | Screw | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8209NL
Switching Transformer 8T:8T:4T 0.045Ohm/0.045Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:8T:4T | 0.045/0.045 | 0.0045 | Screw | 11 | 25.4 | 10.2 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8243NLT
Switching Transformer 5T:2T:1T 0.015Ohm/0.47Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:2T:1T | 0.015/0.47 | 0.0018/0.0006 | Screw | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8244NL
Switching Transformer 6T:2T:1T 0.021Ohm/0.16Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:2T:1T | 0.021/0.16 | 0.0018/0.0006 | Screw | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8210NL
Switching Transformer 5T:5T:1T:1T 0.015Ohm/0.015Ohm/0.235Ohm Prim. DCR 0.00056Ohm/0.00056Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:5T:1T:1T | 0.015/0.015/0.235 | 0.00056/0.00056 | Screw | 11 | 25.4 | 10.2 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8247NLT
Switching Transformer 8T:7T:7T 0.045Ohm Prim. DCR 0.04Ohm/0.04Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:7T:7T | 0.045 | 0.04/0.04 | Screw | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8247NL
Switching Transformer 8T:7T:7T 0.045Ohm Prim. DCR 0.04Ohm/0.04Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:7T:7T | 0.045 | 0.04/0.04 | Screw | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8244NLT
Switching Transformer 6T:2T:1T 0.021Ohm/0.16Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:2T:1T | 0.021/0.16 | 0.0018/0.0006 | Screw | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8243NL
Switching Transformer 5T:2T:1T 0.015Ohm/0.47Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:2T:1T | 0.015/0.47 | 0.0018/0.0006 | Screw | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8233NL
Switching Transformer 7T:4T 0.05Ohm/0.2Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 7T:4T | 0.05/0.2 | 0.0045 | Screw | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8205NLT
Switching Transformer 6T:6T:4T 0.021Ohm/0.021Ohm/0.078Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:6T:4T | 0.021/0.021/0.078 | 0.0045 | Screw | 11 | 25.4 | 10.2 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8215NLT
Industrial Planar Transformer
|
|
iNRCORE, LLC | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
R8239NLT
Switching Transformer 5T:1T:1T 0.015Ohm/0.47Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:1T:1T | 0.015/0.47 | 0.00112/0.00112 | Screw | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 |