iNRCORE, LLC Schalttransformator
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Turns Ratio | Maximum Input Voltage | Maximum Output Voltage | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Power Rating | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R8211NLT
Industrial Planar Transformer
|
|
iNRCORE, LLC | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
R8230NLT
Switching Transformer 4T:4T 0.013Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 4T:4T | 0.013 | 0.0045 | Screw | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
PA3855.005NL
Switching Transformer 0.0294Ohm/0.168Ohm Prim. DCR 0.126Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
iNRCORE, LLC | Schalttransformator | Flyback Transformer | 57V | 5V | 0.0294/0.168 | 0.126 | Gull Wing | 10 | EP13 | 14.5 | 14 | 17.65 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
R8230NL
Switching Transformer 4T:4T 0.013Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 4T:4T | 0.013 | 0.0045 | Screw | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
PL10203NL
Switching Transformer 5T:5T:5T:4T 0.015Ohm/0.015Ohm/0.235Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
Von 23,3085 € bis 34,1284 €
pro Stück
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:5T:5T:4T | 0.015/0.015/0.235 | 0.0045 | Screw | 11 | 25.4 | 10.2 | 29.46 | Tray | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8235NLT
Switching Transformer 5T:7T:7T 0.015Ohm/0.47Ohm Prim. DCR 0.04Ohm/0.04Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:7T:7T | 0.015/0.47 | 0.04/0.04 | Screw | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8231NLT
Switching Transformer 5T:4T 0.015Ohm/0.47Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:4T | 0.015/0.47 | 0.0045 | Screw | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8213NLT
Industrial Planar Transformer
|
|
iNRCORE, LLC | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
R8213NL
Industrial Planar Transformer
|
|
iNRCORE, LLC | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
R8240NL
Switching Transformer 6T:1T:1T 0.021Ohm/0.16Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:1T:1T | 0.021/0.16 | 0.00112/0.00112 | Screw | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8240NLT
Switching Transformer 6T:1T:1T 0.021Ohm/0.16Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:1T:1T | 0.021/0.16 | 0.00112/0.00112 | Screw | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8249NL
Switching Transformer 8T:2T:1T 0.045Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:2T:1T | 0.045 | 0.0018/0.0006 | Screw | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8212NLT
Switching Transformer 6T:6T:1T:1T 0.021Ohm/0.021Ohm/0.078Ohm Prim. DCR 0.00056Ohm/0.00056Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:6T:1T:1T | 0.021/0.021/0.078 | 0.00056/0.00056 | Screw | 11 | 25.4 | 10.2 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8238NL
Switching Transformer 4T:1T:1T 0.013Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 4T:1T:1T | 0.013 | 0.00112/0.00112 | Screw | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8210NLT
Switching Transformer 5T:5T:1T:1T 0.015Ohm/0.015Ohm/0.235Ohm Prim. DCR 0.00056Ohm/0.00056Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:5T:1T:1T | 0.015/0.015/0.235 | 0.00056/0.00056 | Screw | 11 | 25.4 | 10.2 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8238NLT
Switching Transformer 4T:1T:1T 0.013Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 4T:1T:1T | 0.013 | 0.00112/0.00112 | Screw | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8246NL
Switching Transformer 8T:4T 0.045Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:4T | 0.045 | 0.0045 | Screw | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8209NLT
Switching Transformer 8T:8T:4T 0.045Ohm/0.045Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:8T:4T | 0.045/0.045 | 0.0045 | Screw | 11 | 25.4 | 10.2 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8203NL
Switching Transformer 5T:5T:4T 0.015Ohm/0.015Ohm/0.235Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:5T:4T | 0.015/0.015/0.235 | 0.0045 | Screw | 11 | 25.4 | 10.2 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8237NLT
Switching Transformer 7T:7T:7T 0.05Ohm/0.2Ohm Prim. DCR 0.04Ohm/0.04Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 7T:7T:7T | 0.05/0.2 | 0.04/0.04 | Screw | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
R8207NL
Switching Transformer 7T:7T:4T 0.05Ohm/0.05Ohm/0.1Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 7T:7T:4T | 0.05/0.05/0.1 | 0.0045 | Screw | 11 | 25.4 | 10.2 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8236NLT
Switching Transformer 6T:7T:7T 0.021Ohm/0.16Ohm Prim. DCR 0.04Ohm/0.04Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:7T:7T | 0.021/0.16 | 0.04/0.04 | Screw | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
PA3855.006NL
Switching Transformer 0.0294Ohm/0.168Ohm Prim. DCR 0.054Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
iNRCORE, LLC | Schalttransformator | Flyback Transformer | 57V | 12V | 0.0294/0.168 | 0.054 | Gull Wing | 10 | EP13 | 14.5 | 14 | 17.65 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||
R8234NL
Switching Transformer 4T:7T:7T 0.013Ohm Prim. DCR 0.04Ohm/0.04Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 4T:7T:7T | 0.013 | 0.04/0.04 | Screw | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
R8248NLT
Switching Transformer 8T:1T:1T 0.045Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:1T:1T | 0.045 | 0.00112/0.00112 | Screw | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 |