iNRCORE, LLC Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Secondary Side Current - (mA) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DKG1553-45
MIL-STD-1553 TRANSFORMERS
|
Von 19,4686 € bis 30,9408 €
pro Stück
|
iNRCORE, LLC | Impulswandler | 17.15 | 4.7 | Bulk | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
| Q1553-23 Pulse Transformer 1CT:1.66CT 100Vrms 1.5Ohm Prim. DCR 2.4Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
Von 26,838 € bis 38,7979 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1CT:1.66CT | 1.5 | Pin | 2.4 | 100Vrms | DIP | 6 | 8.89 | 6.35 | 12.7 | Yes | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
| SMQT1553-70 Transceiver Line Interface Modules |
|
iNRCORE, LLC | Impulswandler | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
FPQ1553-6
Pulse Transformer 1CT:1CT/1CT:0.707CT 100Vrms 3Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Flat SMD
|
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1CT:1CT/1CT:0.707CT | 3 | Flat | 3 | 100Vrms | 8 | 15.86 | 6.35 | 41.26 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
T-1250SCTT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 30,4181 € bis 37,6481 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Copperhead High Speed Dual Transformer | 1CT:1CT | -2@125MHz to 650MHz | 0.2 | Gull Wing | 0.2 | 1500Vrms | 16 | 12.95 | 4.57 | 10.67 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R8241NL
Switching Transformer 7T:1T:1T 0.05Ohm/0.2Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 7T:1T:1T | 0.05/0.2 | Screw | 0.00112/0.00112 | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
PL8909NLT
SMT Power Inductors, Shielded Drum Core
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
PL9127T
Inductor Power Shielded Wirewound 390uH/335uH 20% 0.72A 0.76Ohm DCR T/R
|
Von 7,1577 € bis 9,6054 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 390u(OCL)/335u | 20% | 0.72 | 0.76 | 4 | 10.5 | 10.5 | 6.3 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R8241NLT
Switching Transformer 7T:1T:1T 0.05Ohm/0.2Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 7T:1T:1T | 0.05/0.2 | Screw | 0.00112/0.00112 | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
10GB-6013X
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 16,2718 € bis 32,0993 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | 8@500MHz | 3@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 18.42 | 10.41 | 16.33 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
100B-2002FX
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 14,1725 € bis 23,9547 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Dual Port Transformer | 4(1:1) | 12@80MHz | 1.2@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 13.16 | 6.48 | 18.67 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5003FXT
Telecom Transformer 1:1 50 Terminal Gull Wing SMD
|
Von 30,00 € bis 35,723 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Isolation Module | 1:1 | -9(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | Gull Wing | 1500Vrms | DIP | 50 | 27.94 | 8.66 | 7.54 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
PL1170T
Current Transformer 1:1:100 500Vrms 0.0015Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD
|
Von 4,3615 € bis 7,4834 €
pro Stück
|
iNRCORE, LLC | Stromwandler | Current Sense Transformer | 1:1:100 | 15000 | 14800 | 0.0015 | 0.93 | 500Vrms | 6 | 12.57 | 7.11 | 14.61 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R8215NL
Industrial Planar Transformer
|
|
iNRCORE, LLC | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
10GB-6013XT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 16,4199 € bis 27,4477 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | 8@500MHz | 3@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 18.42 | 10.41 | 16.33 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R5012NL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 2,9669 € bis 4,7056 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 1000Base-T Transformer | 4(1:1) | 8@100MHz | 1.2@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 13.41 | 6.38 | 18.67 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
PL8917NL
Inductor Power Shielded Wirewound 54.4uH/68uH 20% 2.1A 0.135Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 54.4u(OCL)/68u | 20% | 2.1 | 2.1 | 0.135 | 4 | 10.5 | 10.5 | 7.1 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
PL9208
Inductor Power Shielded Wirewound 10uH/9.3uH 20% 3.6A 0.035Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u(OCL)/9.3u | 20% | 3.6 | 4 | 0.035 | 4 | 10.5 | 10.5 | 5.1 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
PL8904
Inductor Power Shielded Wirewound 2.9uH/3.7uH 30% 8A 0.0085Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.9u(OCL)/3.7u | 30% | 8 | 9.2 | 0.0085 | 4 | 10.5 | 10.5 | 7.1 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
1000B-5016NLT
1000 BASE-T TRANSFORMER MODULE
|
Von 16,3153 € bis 20,3746 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
R8233NLT
Switching Transformer 7T:4T 0.05Ohm/0.2Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 7T:4T | 0.05/0.2 | Screw | 0.0045 | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| 1000B-5033XNL Telecom Transformer, Single Port, SMT |
Von 13,7456 € bis 27,4739 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 1000Base-T/10GBase-T Transformer | 1CT:1CT | SMD | 24 | 15.24 | 8.64 | 10.92 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
T-1485SCTNLT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 33,7369 € bis 42,1603 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Copperhead High Speed Dual Transformer | 1CT:1CT | -2 | 0.2 | Gull Wing | 0.2 | 1500Vrms | 16 | 12.7 | 4.57 | 11.05 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5001T
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 17,0993 € bis 21,7596 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 10@100MHz | 1.2@100MHz | Gull Wing | 1500Vrms(Min) | SMD | 24 | 17.78 | 5.97 | 16 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
100B-1001XNLT
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
|
Von 11,4321 € bis 15,601 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 10@80MHz | 1.2@0.1MHz to 100MHz | Gull Wing | 1500VAC | SMD | 12 | 15.24 | 5.21 | 14.73 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 |