iNRCORE, LLC Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100B-1001FXT
SINGLE-PORT TRANSFORMER MODULES, 10/100BASE-TX
|
Von 13,0413 € bis 17,0719 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
100B-2002F
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 13,3364 € bis 22,6179 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Dual Port Transformer | 4(1:1) | 12@80MHz | 1.2@100MHz | 24 | Gull Wing | 1500Vrms | SMD | 13.16 | 6.48 | 18.67 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R8213NLT
Industrial Planar Transformer
|
|
iNRCORE, LLC | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
| 1000B-5068 Single Port Transformer Module |
|
iNRCORE, LLC | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
1000B-5003X
Telecom Transformer 8(1:1) 50 Terminal Gull Wing SMD
|
Von 30,0473 € bis 44,0295 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 8(1:1) | -9(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | 50 | Gull Wing | SMD | 27.94 | 8.66 | 10.92 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
T-1062SCTNL
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
38,579 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Copperhead High Speed Dual Transformer | 1CT:1CT | -2@100MHz to 531MHz | 16 | 0.2 | 0.2 | Gull Wing | 1500Vrms | 12.7 | 4.57 | 11.05 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
QT1553-45
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
50,1917 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:2.5CT/1CT:1.79CT | 8 | 1 | 3.5 | Pin | 100Vrms | 15.86 | 6.35 | 15.86 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
T-1062SCTNLT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 28,4417 € bis 35,6194 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Copperhead High Speed Dual Transformer | 1CT:1CT | -2@100MHz to 531MHz | 16 | 0.2 | 0.2 | Gull Wing | 1500Vrms | 12.7 | 4.57 | 11.05 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5001F
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 24,7009 € bis 26,7666 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | -10(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | 24 | Gull Wing | 1500Vrms | SMD | 17.53 | 5.72 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5001X
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 19,155 € bis 28,4677 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 8@100MHz | 1.4@100MHz | 24 | Gull Wing | 1500Vrms(Min) | SMD | 17.78 | 5.97 | 16 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R2002NLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-T Transformer | 4(1:1) | -12@80MHz | -1.2@0.1MHz to 100MHz | 24 | Gull Wing | 1500Vrms | SMD | 13.16 | 6.12 | 18.67 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
Q1553-24
Pulse Transformer 1CT:2CT 100Vrms 1.3Ohm Prim. DCR 2.6Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Von 26,7406 € bis 38,6397 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1CT:2CT | 6 | 1.3 | 2.6 | Pin | 100Vrms | DIP | 8.89 | 6.35 | 12.7 | Yes | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5003FX
Telecom Transformer 1:1 50 Terminal Gull Wing SMD
|
Von 30,4639 € bis 45,097 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Isolation Module | 1:1 | -9(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | 50 | Gull Wing | 1500Vrms | DIP | 27.94 | 8.66 | 7.54 | Tube | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
Q1553-83
Pulse Transformer 1.25CT:1CT/1.66CT:1CT 100Vrms 3.2Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1.25CT:1CT/1.66CT:1CT | 8 | 3.2 | 3 | Pin | 100Vrms | 15.86 | 6.86 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
1000B-5003F
Telecom Transformer 8(1:1) 50 Terminal Gull Wing SMD
|
Von 23,6421 € bis 42,8231 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 8(1:1) | -9(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | 50 | Gull Wing | 1500Vrms | SMD | 27.94 | 8.66 | 10.92 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
100B-1003XT
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Von 8,4544 € bis 8,9986 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 12@80MHz | 1.2@0.1MHz to 100MHz | 16 | Gull Wing | 1500VAC | SMD | 12.95 | 6.22 | 9.4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R8231NLT
Switching Transformer 5T:4T 0.015Ohm/0.47Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:4T | 11 | 0.015/0.47 | 0.0045 | Screw | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8212NLT
Switching Transformer 6T:6T:1T:1T 0.021Ohm/0.021Ohm/0.078Ohm Prim. DCR 0.00056Ohm/0.00056Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:6T:1T:1T | 11 | 0.021/0.021/0.078 | 0.00056/0.00056 | Screw | 25.4 | 10.2 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8240NLT
Switching Transformer 6T:1T:1T 0.021Ohm/0.16Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:1T:1T | 11 | 0.021/0.16 | 0.00112/0.00112 | Screw | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| PL3172NL Gate Drive Transformer |
|
iNRCORE, LLC | Impulswandler | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
1000B-5002FXNLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 19,1983 € bis 24,2323 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | -10(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | 24 | Gull Wing | 1500Vrms | 17.53 | 5.72 | 16 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL9107
Inductor Power Shielded Wirewound 8.2uH/6.73uH 30% 5A 0.02Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 8.2u(OCL)/6.73u | 30% | 5 | 5.1 | 4 | 0.02 | 10.5 | 10.5 | 6.3 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
T-1485SCTT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 31,3145 € bis 39,2559 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Copperhead High Speed Dual Transformer | 1CT:1CT | -2 | 16 | 0.2 | 0.2 | Gull Wing | 1500Vrms | 12.95 | 4.57 | 10.67 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
PL1961NL
SMT Power Inductors
|
Von 9,1409 € bis 20,778 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
R5003NLT
Telecom Transformer 8(1:1) 50 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | Telecom, Übertrager | 1000Base-T Transformer | 8(1:1) | 9@100MHz | 1.2@100MHz | 50 | Gull Wing | 1500Vrms | SMD | 27.94 | 8.66 | 10.92 | Tape and Reel | No | No | No | No | EAR99 |