iNRCORE, LLC Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Secondary Side Current - (mA) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100B-1003X
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Bestand
40
13,8129 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 12@80MHz | 1.2@0.1MHz to 100MHz | Gull Wing | 1500VAC | SMD | 16 | 12.95 | 6.22 | 9.4 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
100B-1003NL
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Bestand
40
16,0246 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 12@80MHz | 1@0.1MHz to 100MHz | Gull Wing | 1500VAC | SMD | 16 | 12.95 | 6.22 | 9.4 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
SMQ1553-45
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
Bestand
84
60,9716 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:2.5CT/1CT:1.79CT | 1 | Gull Wing | 3.5 | 100Vrms | 8 | 15.86 | 6.35 | 28.56 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
Q1553-70
Pulse Transformer 1CT:3CT/1CT:2.15CT 100Vrms 0.35Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
Bestand
480
43,0148 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1CT:3CT/1CT:2.15CT | 0.35 | Pin | 3.5 | 100Vrms | 8 | 15.86 | 6.35 | 15.86 | Tube | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
DTL1553-45
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal Pin Thru-Hole
|
Bestand
562
90,4362 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Interface Transformer | 1CT:2.5CT/1CT:1.79CT | 1 | Pin | 3.5 | 100Vrms | 16 | 23.62 | 3.94 | 16 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL8101
Inductor Power Toroid 7uH/6.2uH 1.4A 0.07Ohm DCR
|
Bestand
330
Von 4,0939 € bis 4,8786 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Toroid | 7u(OCL)/6.2u | 1.4 | 0.07 | 2 | 10.16 | 8.76 | 6.35 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
1000B-5003
Telecom Transformer 8(1:1) 50 Terminal Gull Wing SMD
|
Bestand
75
48,2942 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 8(1:1) | 9@100MHz | 1.2@100MHz | Gull Wing | 1500Vrms(Min) | SMD | 50 | 27.94 | 8.64 | 27.94 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
| 1000B-5027FX 10/100 Base-T Single Port transformer Modules |
Bestand
50
29,1172 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
100B-1003XNL
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Bestand
3.560
Von 11,696 € bis 12,7443 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 12@80MHz | 1.2@0.1MHz to 100MHz | Gull Wing | 1500VAC | SMD | 16 | 12.95 | 6.22 | 9.4 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
Q1553-2
Pulse Transformer 1.4CT:1CT/2CT:1CT 100Vrms 3.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
Bestand
1.418
11,0079 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Interface Transformer | 1.4CT:1CT/2CT:1CT | 3.5 | Pin | 3 | 100Vrms | 8 | 15.86 | 6.35 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
1000B-5001XNL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Bestand
109
Von 26,8716 € bis 28,4817 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 8@100MHz | 1.4@100MHz | Gull Wing | 1500Vrms(Min) | 24 | 17.78 | 5.97 | 16 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
1000B-5002X
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Bestand
34
16,2128 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 10@100MHz | 1.2@100MHz | Gull Wing | 1500Vrms(Min) | SMD | 24 | 17.78 | 5.97 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
PL1374
Telecom Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
Bestand
490
20,0812 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:1CT | 0.8 | Gull Wing | 1500Vrms | 6 | 7.62 | 6.35 | 9.91 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
1000B-5003FXNLT
Telecom Transformer 1:1 50 Terminal Gull Wing SMD
|
Bestand
1.004
41,3539 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Isolation Module | 1:1 | -9(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 50 | 27.94 | 8.66 | 10.92 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
DTLN1553-45
Transformers 1CT:2.5CT/1CT:1.79CT 3.5Ohm Prim. DCR 1Ohm Sec. DCR 16 Terminal PC Pin Thru-Hole
|
Bestand
218
Von 122,011 € bis 126,6887 €
pro Stück
|
iNRCORE, LLC | Impulswandler | 23.62 | 3.94 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
1000B-5001FX
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Bestand
628
Von 25,0157 € bis 28,4308 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | -8(Max)@100MHz | -1.4(Min)@0.1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 17.53 | 5.72 | 16 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
DGL1553-45
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Bestand
389
87,9703 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Low Profile Transformer | 1CT:2.5CT/1CT:1.79CT | 1 | Gull Wing | 3.5 | 100Vrms | SMD | 16 | 23.62 | 3.94 | 27.68 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
QC1553-1
Pulse Transformer 1CT:1CT/1CT:0.707CT 100Vrms 3Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
Bestand
396
Von 39,8794 € bis 40,7014 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:1CT/1CT:0.707CT | 3 | Pin | 3 | 100Vrms | 8 | 15.86 | 6.35 | 15.86 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| PL10403NL High Frequency Flat Coil Planar Transformer |
|
iNRCORE, LLC | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
QC1553-3
Pulse Transformer 1.25CT:1CT/1.66CT:1CT 100Vrms 3.2Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
Von 29,9816 € bis 42,4894 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1.25CT:1CT/1.66CT:1CT | 3.2 | Pin | 3 | 100Vrms | 8 | 15.86 | 6.35 | 15.86 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| SMQT1553-6 Pulse Transformer 1CT:1CT/1CT:0.707CT 100Vrms 3Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Gull Wing SMD |
Von 83,3434 € bis 92,9785 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:1CT/1CT:0.707CT | 3 | Gull Wing | 3 | 100Vrms | 8 | 15.86 | 6.35 | 28.56 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8234NLT
Switching Transformer 4T:7T:7T 0.013Ohm Prim. DCR 0.04Ohm/0.04Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 4T:7T:7T | 0.013 | Screw | 0.04/0.04 | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8235NL
Switching Transformer 5T:7T:7T 0.015Ohm/0.47Ohm Prim. DCR 0.04Ohm/0.04Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:7T:7T | 0.015/0.47 | Screw | 0.04/0.04 | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
PL10103NLT
Inductor Power Wirewound 1.1uH/1.05uH 15% 30A 0.00048Ohm DCR T/R
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.1u(OCL)/1.05u | 15% | 30 | 35 | 0.00048 | 2 | 19.81 | 19.56 | 7.37 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
QT1553-3
Pulse Transformer 1.25CT:1CT/1.66CT:1CT 100Vrms 3.2Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
Von 55,8956 € bis 59,853 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1.25CT:1CT/1.66CT:1CT | 3.2 | Pin | 3 | 100Vrms | 8 | 15.86 | 6.35 | 15.86 | No | Unknown | Unknown | Unknown | EAR99 |