iNRCORE, LLC Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Primary Side Inductance - (uH) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | High Potential | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R8208NLT
Switching Transformer 4T:4T:1T:1T 0.013Ohm/0.013Ohm Prim. DCR 0.00056Ohm/0.00056Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 4T:4T:1T:1T | 0.00056/0.00056 | 0.013/0.013 | Screw | 25.4 | 10.2 | 29.46 | Tape and Reel | 11 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
DKG1553-45
MIL-STD-1553 TRANSFORMERS
|
Von 19,4048 € bis 30,8393 €
pro Stück
|
iNRCORE, LLC | Impulswandler | 17.15 | 4.7 | Bulk | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
QC1553-81
Pulse Transformer 1CT:1CT/1CT:0.707CT 100Vrms 3Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:1CT/1CT:0.707CT | 3 | 100Vrms | 3 | Pin | 15.86 | 6.86 | 15.86 | 8 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL2058NLT
SMT Wirewound Power Inductors
|
Von 8,2264 € bis 9,0877 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
PL9120
Inductor Power Shielded Wirewound 100uH/86.1uH 20% 1.4A 0.23Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 100u(OCL)/86.1u | 20% | 1.4 | 1.4 | 0.23 | 10.5 | 10.5 | 6.3 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
| PL5358 Inductor 47 uH SMT 11.5 X 10.3 |
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
1000B-5001
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 17,3471 € bis 25,3608 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 1500Vrms(Min) | 1.2@100MHz | 10@100MHz | Gull Wing | SMD | 17.78 | 5.97 | 17.78 | 24 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
STQC1553-5
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal Pin Thru-Hole
|
Von 87,3954 € bis 96,5291 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Low Profile Transformer | 1CT:2.12CT/1CT:1.5CT | 3.5 | 100Vrms | 1 | Pin | 16 | 8.63 | 16 | 16 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
DGL1553-2
Low Profile SMT Dual non-QPL Interface Transformer
|
Von 77,7842 € bis 89,0103 €
pro Stück
|
iNRCORE, LLC | Impulswandler | 23.62 | 3.94 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
R8211NL
Industrial Planar Transformer
|
|
iNRCORE, LLC | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
| QC1553-21 Pulse Transformer 1CT:1CT 100Vrms 2.5Ohm Prim. DCR 2.8Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
Von 26,8281 € bis 40,164 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:1CT | 2.8 | 100Vrms | 2.5 | Pin | 8.89 | 6.35 | 12.7 | 6 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8208NL
Switching Transformer 4T:4T:1T:1T 0.013Ohm/0.013Ohm Prim. DCR 0.00056Ohm/0.00056Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 4T:4T:1T:1T | 0.00056/0.00056 | 0.013/0.013 | Screw | 25.4 | 10.2 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
R8212NL
Switching Transformer 6T:6T:1T:1T 0.021Ohm/0.021Ohm/0.078Ohm Prim. DCR 0.00056Ohm/0.00056Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:6T:1T:1T | 0.00056/0.00056 | 0.021/0.021/0.078 | Screw | 25.4 | 10.2 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
100B-1003FXT
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Von 9,5018 € bis 12,6778 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 1500VAC | -1(Min)@0.1MHz to 100MHz | -12(Max)@80MHz | Gull Wing | SMD | 12.7 | 5.97 | 9.4 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
10GB-6013X
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 16,2792 € bis 32,2198 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | 1500Vrms | 3@100MHz | 8@500MHz | Gull Wing | SMD | 18.42 | 10.41 | 16.33 | Tube | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R8241NLT
Switching Transformer 7T:1T:1T 0.05Ohm/0.2Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 7T:1T:1T | 0.00112/0.00112 | 0.05/0.2 | Screw | 25.4 | 9.1 | 29.46 | Tape and Reel | 11 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL9127T
Inductor Power Shielded Wirewound 390uH/335uH 20% 0.72A 0.76Ohm DCR T/R
|
Von 7,1342 € bis 9,5739 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 390u(OCL)/335u | 20% | 0.72 | 0.76 | 10.5 | 10.5 | 6.3 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
PL1961
SMT Power Inductors
|
Von 16,1021 € bis 18,1025 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
R8203NLT
Switching Transformer 5T:5T:4T 0.015Ohm/0.015Ohm/0.235Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:5T:4T | 0.0045 | 0.015/0.015/0.235 | Screw | 25.4 | 10.2 | 29.46 | Tape and Reel | 11 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL9124
Inductor Power Shielded Wirewound 220uH/186uH 20% 1A 0.4Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 220u(OCL)/186u | 20% | 1 | 1 | 0.4 | 10.5 | 10.5 | 6.3 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
PL1170T
Current Transformer 1:1:100 500Vrms 0.0015Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD
|
Von 4,3472 € bis 7,4589 €
pro Stück
|
iNRCORE, LLC | Stromwandler | Current Sense Transformer | 1:1:100 | 15000 | 0.93 | 14800 | 500Vrms | 0.0015 | 12.57 | 7.11 | 14.61 | 6 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5003FXT
Telecom Transformer 1:1 50 Terminal Gull Wing SMD
|
Von 29,9016 € bis 35,6059 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Isolation Module | 1:1 | 1500Vrms | -1.2(Min)@0.1MHz to 100MHz | -9(Max)@100MHz | Gull Wing | DIP | 27.94 | 8.66 | 7.54 | 50 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
10GB-6010T
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 26,7673 € bis 29,5978 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | 1500Vrms | -3@100MHz | -8@500MHz | Gull Wing | SMD | 13.89 | 5.48 | 15.37 | Tape and Reel | 24 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
R8214NL
Switching Transformer 7T:7T:1T:1T 0.05Ohm/0.05Ohm/0.1Ohm Prim. DCR 0.00056Ohm/0.00056Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 7T:7T:1T:1T | 0.00056/0.00056 | 0.05/0.05/0.1 | Screw | 25.4 | 10.2 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
PL2058
Inductor Power Wirewound 10.2uH 10% 12.5A 0.0058Ohm DCR
|
Von 5,4455 € bis 11,0681 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | 10.2u | 10% | 12.5 | 16 | 0.0058(Typ) | 22.23 | 19.05 | 12.2 | 2 | No | Unknown | Unknown | Unknown | EAR99 |