iNRCORE, LLC Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Secondary Side Current - (mA) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PL9221
Inductor Power Shielded Wirewound 120uH/112uH 20% 1.07A 0.316Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 120u(OCL)/112u | 20% | 1.07 | 1.2 | 0.316 | 4 | 10.5 | 10.5 | 5.1 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
10GB-6011XT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 16,7271 € bis 27,919 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | -8@500MHz | -3@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 18.42 | 6.37 | 12.19 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
10GB-6006
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | 11@500MHz | 1@500MHz | Gull Wing | 1500Vrms | SMD | 24 | 17.78 | 5.97 | 12.45 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R8230NLT
Switching Transformer 4T:4T 0.013Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 4T:4T | 0.013 | Screw | 0.0045 | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
1ZUHE
Telecom Transformer 1CT:1CT 6 Terminal Pin Thru-Hole
|
Von 31,7075 € bis 84,148 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Interface Transformer | 1CT:1CT | Pin | 100Vrms | DIP | 6 | 12.7 | 6.35 | 8.89 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
1000B-5003XNL
Telecom Transformer 8(1:1) 50 Terminal Gull Wing SMD
|
Von 31,1688 € bis 45,6366 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 8(1:1) | -9(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | Gull Wing | 50 | 27.94 | 8.66 | 10.92 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
PL9116
Inductor Power Shielded Wirewound 47uH/38.4uH 20% 2.2A 0.1Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u(OCL)/38.4u | 20% | 2.2 | 2.2 | 0.1 | 4 | 10.5 | 10.5 | 6.3 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
1000B5001FNL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 22,6619 € bis 26,2419 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | -10(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 17.53 | 5.72 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
Q1553-5
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
Von 38,0769 € bis 46,5316 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 1 | Pin | 3.5 | 100Vrms | 8 | 15.86 | 6.35 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
1000B-5003XNLT
Telecom Transformer 8(1:1) 50 Terminal Gull Wing SMD
|
Von 31,1601 € bis 37,095 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 8(1:1) | -9(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | Gull Wing | 50 | 27.94 | 8.66 | 10.92 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| QT1553-51 Pulse Transformer 1CT:1.79CT 100Vrms 0.9Ohm Prim. DCR 2.5Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
Von 53,2833 € bis 55,473 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:1.79CT | 0.9 | Pin | 2.5 | 100Vrms | 6 | 8.89 | 6.35 | 12.7 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
T-3200SCTT
Telecom Transformer 1:1 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 30,7865 € bis 31,1427 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Copperhead High Speed Dual Transformer | 1:1 | -4.5 | 0.2 | Gull Wing | 0.2 | 1500Vrms | 16 | 12.7 | 5.97 | 9.53 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
FPQ1553-45
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Flat SMD
|
Von 67,3688 € bis 71,14 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1CT:2.5CT/1CT:1.79CT | 1 | Flat | 3.5 | 100Vrms | 8 | 15.86 | 6.35 | 41.26 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
T-1250SCTNLT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 32,5852 € bis 40,6489 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Copperhead High Speed Dual Transformer | 1CT:1CT | -2@125MHz to 650MHz | 0.2 | Gull Wing | 0.2 | 1500Vrms | 16 | 12.7 | 4.57 | 11.05 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5002FXNL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 32,003 € bis 35,1659 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | -10(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 17.53 | 5.72 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
FPQT1553-45
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Flat SMD
|
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:2.5CT/1CT:1.79CT | 1 | Flat | 3.5 | 100Vrms | 8 | 15.86 | 6.35 | 15.86 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
10GB-6012XNL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 29,092 € bis 32,7155 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | -8@500MHz | -3@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 18.42 | 10.41 | 12.98 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R8247NLT
Switching Transformer 8T:7T:7T 0.045Ohm Prim. DCR 0.04Ohm/0.04Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:7T:7T | 0.045 | Screw | 0.04/0.04 | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
T-1250SCT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 29,7872 € bis 50,8937 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Copperhead High Speed Dual Transformer | 1CT:1CT | -2@125MHz to 650MHz | 0.2 | Gull Wing | 0.2 | 1500Vrms | 16 | 12.95 | 4.57 | 10.67 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
PA3855.005NL
Switching Transformer 0.0294Ohm/0.168Ohm Prim. DCR 0.126Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
iNRCORE, LLC | Schalttransformator | Flyback Transformer | 57V | 5V | 0.0294/0.168 | Gull Wing | 0.126 | EP13 | 10 | 14.5 | 14 | 17.65 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
X-1622NLT
Pulse Transformer 1:1:1 1500Vrms 1.6Ohm Prim. DCR 1.6Ohm Sec. DCR 8 Terminal SMD
|
Von 5,2058 € bis 11,9279 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Gate Drive Transformer | 1:1:1 | 1400(Min) | 1.6 | 1.6 | 1500Vrms | 8 | 9.02 | 7.62 | 8.64 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
TQ1553-2
THT non-QPL Interface Transformers
|
Von 16,1362 € bis 37,9291 €
pro Stück
|
iNRCORE, LLC | Impulswandler | 15.86 | 6.35 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
| M21038/27-06C Pulse Transformer 1CT:1CT 100Vrms 2.5Ohm Prim. DCR 2.8Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:1CT | 2.5 | Pin | 2.8 | 100Vrms | 6 | 8.89 | 6.35 | 12.7 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
QT1553-1
Pulse Transformer 1CT:1CT/1CT:0.707CT 100Vrms 3Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
Von 55,3774 € bis 57,654 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:1CT/1CT:0.707CT | 3 | Pin | 3 | 100Vrms | 8 | 15.86 | 6.35 | 15.86 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL9312T
Inductor Power Shielded Wirewound 27uH/25uH 20% 2.1A 0.089Ohm DCR T/R
|
Von 4,9208 € bis 7,0853 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 27u(OCL)/25u | 20% | 2.1 | 2.3 | 0.089 | 4 | 10.41 | 10.41 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 |