iNRCORE, LLC Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PL2035T
Current Transformer 1:50 500Vrms 0Ohm Prim. DCR 1.5Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
Von 4,0621 € bis 6,3791 €
pro Stück
|
iNRCORE, LLC | Stromwandler | Current Sense Transformer | 1:50 | 20000 | 500 | 6 | 0 | 1.5 | Gull Wing | 500Vrms | SMD | 7.21 | 5.5 | 8.38 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
GL1553-45
Telecom Transformer 1CT:2.5CT/1CT:1.79CT 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8Term. Gull Wing SMD
|
Von 43,9657 € bis 47,8476 €
pro Stück
|
iNRCORE, LLC | Impulswandler | 16 | 3.94 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
1000B-5003
Telecom Transformer 8(1:1) 50 Terminal Gull Wing SMD
|
Von 29,4347 € bis 43,1512 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 8(1:1) | 9@100MHz | 1.2@100MHz | 50 | Gull Wing | 1500Vrms(Min) | SMD | 27.94 | 8.64 | 27.94 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
Q1553-85
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
Von 52,128 € bis 54,0603 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Interface Transformer | 1CT:2.5CT/1CT:1.79CT | 8 | 1 | 3.5 | Pin | 100Vrms | 15.86 | 6.86 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PE52625NL
Inductor Power Wirewound 145uH/150uH 20% 1.7A 0.42Ohm DCR RDL
|
|
iNRCORE, LLC | Induktor verbleit | Power | Wirewound | 145u(OCL)/150u | 20% | 1.7 | 2 | 0.42 | Radial | 18.03 | 18.03 | 11.68 | No | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||
| PL2148ANLT Pulse Transformer 1:1 1500Vrms 1.15Ohm Prim. DCR 1.15Ohm Sec. DCR 8 Terminal SMD |
|
iNRCORE, LLC | Impulswandler | Gate Drive Transformer | 1:1 | 2065 | 8 | 1.15 | 53 | 1.15 | 1500Vrms | SMD | 9.02 | 7.62 | 8.64 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
100B-1003NL
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Von 15,4294 € bis 17,0515 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 12@80MHz | 1@0.1MHz to 100MHz | 16 | Gull Wing | 1500VAC | SMD | 12.95 | 6.22 | 9.4 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
Q1553-22
Pulse Transformer 1CT:1.41CT 100Vrms 2.2Ohm Prim. DCR 2.7Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Von 26,4799 € bis 38,2815 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1CT:1.41CT | 6 | 2.2 | 2.7 | Pin | 100Vrms | DIP | 8.89 | 6.35 | 12.7 | Yes | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
Q1553-45
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
Von 34,3477 € bis 37,805 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1CT:2.5CT/1CT:1.79CT | 8 | 1 | 3.5 | Pin | 100Vrms | 15.86 | 6.35 | 15.86 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
M21038/27-29
Pulse Transformer 1CT:1.79CT 100Vrms 0.9Ohm Prim. DCR 2.5Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:1.79CT | 6 | 0.9 | 2.5 | Pin | 100Vrms | 8.89 | 6.35 | 12.7 | Unknown | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
QT1553-21
Pulse Transformer 1CT:1CT 100Vrms 2.5Ohm Prim. DCR 2.8Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Von 53,8783 € bis 56,0879 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:1CT | 6 | 2.5 | 2.8 | Pin | 100Vrms | 8.89 | 6.35 | 12.7 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
Q1553-51
Pulse Transformer 1CT:1.79CT 100Vrms 0.9Ohm Prim. DCR 2.5Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Von 26,2113 € bis 37,7616 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1CT:1.79CT | 6 | 0.9 | 2.5 | Pin | 100Vrms | DIP | 8.89 | 6.35 | 12.7 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
M21038/27-09
Pulse Transformer 1CT:2CT 100Vrms 1.3Ohm Prim. DCR 2.6Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:2CT | 6 | 1.3 | 2.6 | Pin | 100Vrms | 8.89 | 6.35 | 12.7 | Unknown | Yes | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
| M21038/27-27T Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Gull Wing SMD |
92,3583 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:2.5CT/1CT:1.79CT | 8 | 1 | 3.5 | Gull Wing | 100Vrms | 15.86 | 6.35 | 28.56 | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
1000B-5001FXT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 18,1876 € bis 23,0573 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | -8(Max)@100MHz | -1.4(Min)@0.1MHz to 100MHz | 24 | Gull Wing | 1500Vrms | SMD | 17.53 | 5.72 | 16 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
T-1062SCTT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 22,4161 € bis 24,2184 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Copperhead High Speed Dual Transformer | 1CT:1CT | -2@100MHz to 531MHz | 16 | 0.2 | 0.2 | Gull Wing | 1500Vrms | 12.95 | 4.57 | 10.67 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 |