iNRCORE, LLC Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Secondary Side Current - (mA) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DGL1553-2
Low Profile SMT Dual non-QPL Interface Transformer
|
Von 78,0401 € bis 89,3031 €
pro Stück
|
iNRCORE, LLC | Impulswandler | 23.62 | 3.94 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
100B-1001FX
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
|
Von 12,9739 € bis 17,8136 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | -10(Max)@80MHz | -1.1(Min)@0.1MHz to 100MHz | Gull Wing | 1500VAC | SMD | 12 | 14.81 | 4.88 | 14.73 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5006X
Telecom Transformer 2(1:1) 24 Terminal Gull Wing SMD
|
Von 28,5192 € bis 31,115 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 1000Base-T Transformer | 2(1:1) | -10(Max)@80MHz | -1.4(Min)@0.1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 13.46 | 6.48 | 15.49 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
| SMQC1553-6 Pulse Transformer 1CT:1CT/1CT:0.707CT 100Vrms 3Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Gull Wing SMD |
Von 38,3798 € bis 43,6585 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:1CT/1CT:0.707CT | 3 | Gull Wing | 3 | 100Vrms | 8 | 15.86 | 6.35 | 28.56 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL2148NL
GATE DRIVE TRANSFORMER
|
Von 17,3258 € bis 20,4094 €
pro Stück
|
iNRCORE, LLC | Impulswandler | 1486 | 9.02 | 7.62 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
R6001NL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 10,5113 € bis 16,3153 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10GBase-T Magnetics Module Transformer | 4(1:1) | 8@500MHz | 1.8@500MHz | Gull Wing | 1500Vrms | SMD | 24 | 17.78 | 5.97 | 16 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
STQC1553-5
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal Pin Thru-Hole
|
Von 87,6829 € bis 96,8467 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Low Profile Transformer | 1CT:2.12CT/1CT:1.5CT | 1 | Pin | 3.5 | 100Vrms | 16 | 16 | 8.63 | 16 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL10232
Switching Transformer 6T:2T:4T 0.021Ohm/0.156Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
Von 36,838 € bis 39,3815 €
pro Stück
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:2T:4T | 0.021/0.156 | Screw | 0.0045 | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
10GB-6014NL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 14,2422 € bis 30,6707 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | -8@500MHz | -3@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 13.89 | 6.48 | 15.37 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
PL9225T
Inductor Power Shielded Wirewound 270uH/237uH 20% 0.78A 0.775Ohm DCR T/R
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 270u(OCL)/237u | 20% | 0.78 | 0.79 | 0.775 | 4 | 10.5 | 10.5 | 5.1 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
QC1553-2
Pulse Transformer 1.4CT:1CT/2CT:1CT 100Vrms 3.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
Von 28,1969 € bis 42,1951 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1.4CT:1CT/2CT:1CT | 3.5 | Pin | 3 | 100Vrms | 8 | 15.86 | 6.35 | 15.86 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| PL5066NL SMT Flyback Transformer |
|
iNRCORE, LLC | Schalttransformator | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
R8216NLT
Switching Transformer 8T:8T:1T:1T 0.045Ohm/0.045Ohm Prim. DCR 0.00056Ohm/0.00056Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:8T:1T:1T | 0.045/0.045 | Screw | 0.00056/0.00056 | 11 | 25.4 | 10.2 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| PL2264 20 A Current Sense Transformer |
6,176 €
pro Stück
|
iNRCORE, LLC | Stromwandler | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
1000B-5001FT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 17,6132 € bis 22,3258 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | -10(Max)@100MHz | -1.2(Min)@0.1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 17.53 | 5.72 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
HFB050150
High Frequency Adapter For 150 Ohm Fiber Channel, 100 Ohm Gigabit Ethernet And 78 Ohm High Speed
|
Von 770,1828 € bis 785,8274 €
pro Stück
|
iNRCORE, LLC | HF-Übertrager | Tube | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
PL8909NL
Inductor Power Shielded Wirewound 9.6uH/12uH 20% 4.5A 0.029Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 9.6u(OCL)/12u | 20% | 4.5 | 5.1 | 0.029 | 4 | 10.5 | 10.5 | 7.1 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
DFL1553-45
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal Flat SMD
|
Von 76,2979 € bis 87,1254 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Interface Transformer | 1CT:2.5CT/1CT:1.79CT | 1 | Flat | 3.5 | 100Vrms | 16 | 23.62 | 3.94 | 26.16 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| M21038/27-12 Pulse Transformer 1.4CT:1CT/2CT:1CT 100Vrms 3.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Gull Wing SMD |
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1.4CT:1CT/2CT:1CT | 3.5 | Gull Wing | 3 | 100Vrms | 8 | 15.86 | 6.35 | 28.56 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL9118
Inductor Power Shielded Wirewound 68uH/55.9uH 20% 1.8A 0.12Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 68u(OCL)/55.9u | 20% | 1.8 | 1.8 | 0.12 | 4 | 10.5 | 10.5 | 6.3 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
T-330SCT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 26,0192 € bis 44,4773 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Copperhead High Speed Dual Transformer | 1CT:1CT | -1.5@15MHz to 165MHz | 0.2 | Gull Wing | 0.2 | 1500Vrms | 16 | 12.95 | 4.57 | 10.67 | Tape and Reel | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
PL3057NL
Gate Drive Transformer
|
Von 6,2352 € bis 9,4007 €
pro Stück
|
iNRCORE, LLC | Impulswandler | 2.5:1:1 | 1200 | 9.02 | 7.62 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
| SMQT1553-7 Pulse Transformer 1.4CT:1CT/2CT:1CT 100Vrms 3.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Gull Wing SMD |
Von 70,0784 € bis 72,3519 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1.4CT:1CT/2CT:1CT | 3.5 | Gull Wing | 3 | 100Vrms | 8 | 15.86 | 6.35 | 28.56 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8212NL
Switching Transformer 6T:6T:1T:1T 0.021Ohm/0.021Ohm/0.078Ohm Prim. DCR 0.00056Ohm/0.00056Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:6T:1T:1T | 0.021/0.021/0.078 | Screw | 0.00056/0.00056 | 11 | 25.4 | 10.2 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
100B-1003FXT
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Von 9,5331 € bis 12,7195 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | -12(Max)@80MHz | -1(Min)@0.1MHz to 100MHz | Gull Wing | 1500VAC | SMD | 16 | 12.7 | 5.97 | 9.4 | No | Unknown | Unknown | Unknown | EAR99 |