iNRCORE, LLC Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Secondary Side Current - (mA) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PL8141T
Inductor Power Toroid 25.9uH/16.1uH 5.1A 0.032Ohm DCR T/R
|
Von 6,1034 € bis 9,2594 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Toroid | 25.9u(OCL)/16.1u | 5.1 | 0.032 | 2 | 22.86 | 17.53 | 13.21 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL9312
Inductor Power Shielded Wirewound 27uH/25uH 20% 2.1A 0.089Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 27u(OCL)/25u | 20% | 2.1 | 2.3 | 0.089 | 4 | 10.41 | 10.41 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
10GB-6011X
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 16,5793 € bis 32,8111 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | -8@500MHz | -3@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 18.42 | 6.37 | 12.19 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
| SLQT1553-1 Telecom Transformer 1CT:1CT/1.4CT:1CT 3.5Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal Pin Thru-Hole |
Von 69,2978 € bis 77,935 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Interface Transformer | 1CT:1CT/1.4CT:1CT | 3.5 | Pin | 3.5 | 100Vrms | DIP | 16 | 16 | 7.11 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R5033NL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 12,6283 € bis 13,5233 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 1000Base-T Transformer | 4(1:1) | 10@100MHz | 1.2@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 15.24 | 8.64 | 10.54 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R8232NLT
Switching Transformer 6T:4T 0.021Ohm/0.16Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:4T | 0.021/0.16 | Screw | 0.0045 | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
100B-1001
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
|
Von 10,5107 € bis 15,3715 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 10@80MHz | 1.2@0.1MHz to 100MHz | Gull Wing | 1500VAC | SMD | 12 | 15.24 | 5.21 | 14.73 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
T-330SCTT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 26,407 € bis 33,0892 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Copperhead High Speed Dual Transformer | 1CT:1CT | -1.5@15MHz to 165MHz | 0.2 | Gull Wing | 0.2 | 1500Vrms | 16 | 12.95 | 4.57 | 10.67 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
100B1003XNLT
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Von 10,2535 € bis 10,6923 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 12@80MHz | 1.2@0.1MHz to 100MHz | Gull Wing | 1500VAC | SMD | 16 | 12.95 | 6.22 | 9.4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
10GB-6012
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 15,1717 € bis 29,457 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | -8@500MHz | -3@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 18.42 | 10.41 | 12.98 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
100B-1003FX
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Von 9,6721 € bis 18,3085 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | -12(Max)@80MHz | -1(Min)@0.1MHz to 100MHz | Gull Wing | 1500VAC | SMD | 16 | 12.7 | 5.97 | 9.4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R8243NLT
Switching Transformer 5T:2T:1T 0.015Ohm/0.47Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:2T:1T | 0.015/0.47 | Screw | 0.0018/0.0006 | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8231NL
Switching Transformer 5T:4T 0.015Ohm/0.47Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:4T | 0.015/0.47 | Screw | 0.0045 | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
PL8917T
Inductor Power Shielded Wirewound 54.4uH/68uH 20% 2.1A 0.135Ohm DCR T/R
|
Von 5,1537 € bis 6,9941 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 54.4u(OCL)/68u | 20% | 2.1 | 2.1 | 0.135 | 4 | 10.5 | 10.5 | 7.1 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R8209NL
Switching Transformer 8T:8T:4T 0.045Ohm/0.045Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:8T:4T | 0.045/0.045 | Screw | 0.0045 | 11 | 25.4 | 10.2 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
Q1553-85
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
Von 52,2753 € bis 54,213 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Interface Transformer | 1CT:2.5CT/1CT:1.79CT | 1 | Pin | 3.5 | 100Vrms | 8 | 15.86 | 6.86 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
10GB-6010NLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 14,4157 € bis 26,7459 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | -8@500MHz | -3@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 13.89 | 5.48 | 15.37 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
| GL1553-2T Pulse Transformer 1.4CT:1CT/2CT:1CT 100Vrms 3.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Gull Wing SMD |
|
iNRCORE, LLC | Impulswandler | Low Profile Transformer | 1.4CT:1CT/2CT:1CT | 3.5 | Gull Wing | 3 | 100Vrms | 8 | 16 | 3.94 | 27.68 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R5033NLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 6,789 € bis 10,4724 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 1000Base-T Transformer | 4(1:1) | 10@100MHz | 1.2@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 15.24 | 8.64 | 10.54 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
R8210NL
Switching Transformer 5T:5T:1T:1T 0.015Ohm/0.015Ohm/0.235Ohm Prim. DCR 0.00056Ohm/0.00056Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:5T:1T:1T | 0.015/0.015/0.235 | Screw | 0.00056/0.00056 | 11 | 25.4 | 10.2 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
R8244NL
Switching Transformer 6T:2T:1T 0.021Ohm/0.16Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:2T:1T | 0.021/0.16 | Screw | 0.0018/0.0006 | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
PL9125T
Inductor Power Shielded Wirewound 270uH/224uH 20% 0.91A 0.46Ohm DCR T/R
|
Von 6,5674 € bis 8,7406 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 270u(OCL)/224u | 20% | 0.91 | 0.91 | 0.46 | 4 | 10.5 | 10.5 | 6.3 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
E2009QNL
Telecom Transformer 1:1.41 16 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Interface Transformer | 1:1.41 | -18@5MHz to 10MHz | -1@10MHz | Gull Wing | 1500Vrms | 16 | 25.4 | 5.84 | 12.7 | Tube | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| SMQT1553-10 Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Gull Wing SMD |
Von 92,4637 € bis 96,261 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 1 | Gull Wing | 3.5 | 100Vrms | 8 | 15.86 | 6.35 | 28.56 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL9121
Inductor Power Shielded Wirewound 120uH/103uH 20% 1.3A 0.253Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 120u(OCL)/103u | 20% | 1.3 | 1.3 | 0.253 | 4 | 10.5 | 10.5 | 6.3 | No | Unknown | Unknown | Unknown | EAR99 |