iNRCORE, LLC Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Primary Side Inductance - (uH) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | High Potential | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10GB-6012
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 15,1717 € bis 29,457 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | 1500Vrms | -3@100MHz | -8@500MHz | Gull Wing | SMD | 18.42 | 10.41 | 12.98 | Tube | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R8243NLT
Switching Transformer 5T:2T:1T 0.015Ohm/0.47Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:2T:1T | 0.0018/0.0006 | 0.015/0.47 | Screw | 25.4 | 9.1 | 29.46 | Tape and Reel | 11 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| GL1553-2T Pulse Transformer 1.4CT:1CT/2CT:1CT 100Vrms 3.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Gull Wing SMD |
|
iNRCORE, LLC | Impulswandler | Low Profile Transformer | 1.4CT:1CT/2CT:1CT | 3 | 100Vrms | 3.5 | Gull Wing | 16 | 3.94 | 27.68 | 8 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8210NL
Switching Transformer 5T:5T:1T:1T 0.015Ohm/0.015Ohm/0.235Ohm Prim. DCR 0.00056Ohm/0.00056Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:5T:1T:1T | 0.00056/0.00056 | 0.015/0.015/0.235 | Screw | 25.4 | 10.2 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
R8244NL
Switching Transformer 6T:2T:1T 0.021Ohm/0.16Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:2T:1T | 0.0018/0.0006 | 0.021/0.16 | Screw | 25.4 | 9.1 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
T-531SCT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 41,4136 € bis 47,7481 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Copperhead High Speed Dual Transformer | 1CT:1CT | 0.2 | 1500Vrms | -2@50MHz to 265MHz | 0.2 | Gull Wing | 12.95 | 4.57 | 10.67 | Tape and Reel | 16 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
PL8917T
Inductor Power Shielded Wirewound 54.4uH/68uH 20% 2.1A 0.135Ohm DCR T/R
|
Von 5,1537 € bis 6,9941 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 54.4u(OCL)/68u | 20% | 2.1 | 2.1 | 0.135 | 10.5 | 10.5 | 7.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
PL9116T
Inductor Power Shielded Wirewound 47uH/38.4uH 20% 2.2A 0.1Ohm DCR T/R
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u(OCL)/38.4u | 20% | 2.2 | 2.2 | 0.1 | 10.5 | 10.5 | 6.3 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
| 1000B-5039NL 1000 Base-T Single Port Transformer Module |
|
iNRCORE, LLC | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
1000B-5012X
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 31,6033 € bis 34,8966 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 1500Vrms | 1.2@100MHz | 8@100MHz | Gull Wing | SMD | 13.46 | 6.48 | 18.67 | 24 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
100B-1027X
Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
|
Von 13,1783 € bis 34,0363 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 1500Vrms(Min) | -1.4@0.1MHz to 100MHz | -8@100MHz | Gull Wing | SMD | 25.4 | 5.84 | 10.16 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
Q1553-85
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
Von 52,2753 € bis 54,213 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Interface Transformer | 1CT:2.5CT/1CT:1.79CT | 3.5 | 100Vrms | 1 | Pin | 15.86 | 6.86 | 15.86 | 8 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
10GB-6010NLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 14,4157 € bis 26,7459 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | 1500Vrms | -3@100MHz | -8@500MHz | Gull Wing | SMD | 13.89 | 5.48 | 15.37 | Tape and Reel | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
E2009QNL
Telecom Transformer 1:1.41 16 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Interface Transformer | 1:1.41 | 1500Vrms | -1@10MHz | -18@5MHz to 10MHz | Gull Wing | 25.4 | 5.84 | 12.7 | Tube | 16 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
PL9312
Inductor Power Shielded Wirewound 27uH/25uH 20% 2.1A 0.089Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 27u(OCL)/25u | 20% | 2.1 | 2.3 | 0.089 | 10.41 | 10.41 | 4 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
10GB-6011X
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 16,5793 € bis 32,8111 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | 1500Vrms | -3@100MHz | -8@500MHz | Gull Wing | SMD | 18.42 | 6.37 | 12.19 | Tube | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
PL9515T
Inductor Power Shielded Wirewound 47uH/40.15uH 20% 0.6A 0.23Ohm DCR T/R
|
Von 4,6601 € bis 5,1041 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u(OCL)/40.15u | 20% | 0.6 | 0.6 | 0.23 | 6.5 | 6.5 | 3.1 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
1000B-5002XNLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 18,239 € bis 23,0095 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 1500Vrms(Min) | 1.2@100MHz | 10@100MHz | Gull Wing | 17.78 | 5.97 | 16 | Tape and Reel | 24 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
| QC1553-24 Pulse Transformer 1CT:2CT 100Vrms 1.3Ohm Prim. DCR 2.6Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:2CT | 2.6 | 100Vrms | 1.3 | Pin | 8.89 | 6.35 | 12.7 | 6 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL1840
SMT Current Sense Transformers
|
Von 5,4361 € bis 19,6554 €
pro Stück
|
iNRCORE, LLC | Stromwandler | 200:1 | 22400 | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
R8244NLT
Switching Transformer 6T:2T:1T 0.021Ohm/0.16Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:2T:1T | 0.0018/0.0006 | 0.021/0.16 | Screw | 25.4 | 9.1 | 29.46 | Tape and Reel | 11 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
100B-1003FXNL
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Von 9,4149 € bis 17,8132 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 1500VAC | -1(Min)@0.1MHz to 100MHz | -12(Max)@80MHz | Gull Wing | SMD | 12.7 | 5.97 | 9.4 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5001XNLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 21,3759 € bis 27,1196 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 1500Vrms(Min) | 1.4@100MHz | 8@100MHz | Gull Wing | 17.78 | 5.97 | 16 | Tape and Reel | 24 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
FPQ1553-7
Pulse Transformer 1.4CT:1CT/2CT:1CT 100Vrms 3.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Flat SMD
|
Von 71,5657 € bis 75,5976 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1.4CT:1CT/2CT:1CT | 3 | 100Vrms | 3.5 | Flat | 15.86 | 6.35 | 41.26 | 8 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R1022NLT
Telecom Transformer 16 Terminal Gull Wing SMD
|
Von 2,2002 € bis 2,4382 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-T Transformer | 1500Vrms | 1.2@100MHz | 12@80MHz | Gull Wing | SMD | 12.95 | 5.97 | 9.27 | Tape and Reel | 16 | No | Unknown | Unknown | Unknown | EAR99 |