Qualtek Electronics AC/DC-Netzteile
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| QGKF-200-12-01 AC/DC Power Supply Single-OUT 12V 16.7A 200W 9-Pin |
Bestand
125
Von 71,5545 € bis 77,742 €
pro Stück
|
Qualtek Electronics | AC-DC-Spannungsversorgung | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 16.7 | 200 | 85 | 264 | 120 | 370 | 3000VAC | 0.5% | 1% | 3.5 | 47 to 63 | ±1 | 84(Typ) | Screw Terminal Block | No | 150mV(Max) | 9 | No | Unknown | Unknown | Unknown | EAR99 | ||||||
QPSF-125-15
AC/DC Power Supply Single-OUT 15V 8.4A 125W Bulk
|
Von 41,5271 € bis 45,0021 €
pro Stück
|
Qualtek Electronics | AC-DC-Spannungsversorgung | Switching | Open Frame | AC/DC | 1 | Fixed | 15 | 8.4 | 125 | 90 | 264 | 127 | 370 | 3000VAC | 0.5% | 2% | 1.5 | 47 to 63 | ±2 | 87(Typ) | Pin Terminal Block | No | 100mV | No | Bulk | No | Unknown | Unknown | Unknown | EAR99 | |||||
QGKF-320-24
AC/DC Power Supply Single-OUT 24V 13A 320W 9-Pin
|
Von 54,4653 € bis 59,0236 €
pro Stück
|
Qualtek Electronics | AC-DC-Spannungsversorgung | Regulated | Enclosed | AC/DC | 1 | Fixed | 24 | 13 | 320 | 85 | 264 | 120 | 370 | 3000VAC | 0.5% | 1% | 4.5 | 47 to 63 | ±1 | 87(Typ) | No | Screw Terminal Block | No | 200mV(Max) | No | 9 | No | EAR99 | |||||||
QPDF-800-48
AC/DC Power Supply Single-OUT 48V 16.5A 800W
|
|
Qualtek Electronics | AC-DC-Spannungsversorgung | Regulated | Enclosed | AC/DC | 1 | Fixed | 48 | 16.5 | 800 | 90 | 264 | 127 | 370 | 3000VDC | 0.5% | 2% | 12 | 47 to 63 | ±2 | 88(Typ) | No | Screw Terminal Block | No | 240mV(Min) | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||
QPSF-125-12
AC/DC Power Supply Single-OUT 12V 10.5A 125W Bulk
|
Von 51,4582 € bis 51,9782 €
pro Stück
|
Qualtek Electronics | AC-DC-Spannungsversorgung | Switching | Open Frame | AC/DC | 1 | Fixed | 12 | 10.5 | 125 | 90 | 264 | 127 | 370 | 3000VAC | 0.5% | 2% | 1.5 | 47 to 63 | ±2 | 87(Typ) | Pin Terminal Block | No | 100mV | No | Bulk | No | No | Unknown | Unknown | Unknown | EAR99 |