Radiall Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Connector Type | Gender | Contact Type | Number of Rows | Number of Contacts | Angular Function | Number of Terminals | Number of Ports | Body Material | Termination Method | Body Plating | Plating | Impedance - (Ohm) | Wire Size - (AWG) | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Contact Gender | Mounting Styles | Maximum Voltage Rating | Body Orientation | Operating Frequency - (Hz) | Housing Color | Terminal Pitch - (mm) | Shell Size / Insert Arrangement | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R113423000
Conn MCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel
|
|
Radiall | RF-Steckverbinder | MCX | RCP | Brass | Solder | Gold Over Nickel | 50 | F | Straight | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
R191403000
Conn BNC-TNC Adapter 0Hz to 4GHz 50Ohm ST M/F Gold
|
|
Radiall | RF-Steckverbinder | BNC-TNC Adapter | M/F | Brass | Nickel | 50 | M/F | Straight | Gold | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
R161606000
Conn Type N 0Hz to 11GHz 50Ohm Solder Pot ST Flange Mount RCP Gold Over Nickel
|
Von 6,6858 € bis 9,5758 €
pro Stück
|
Radiall | RF-Steckverbinder | Type N | RCP | Brass | Solder Pot | Bright Bronze | 50 | F | Straight | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
| R125410001W Conn SMA 0Hz to 18GHz 50Ohm ST Flange Mount F Gold Over Nickel |
|
Radiall | RF-Steckverbinder | SMA | F | Stainless Steel | 50 | F | Straight | Gold Over Nickel | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
| R317255000 Conn SHV 0Hz to 2GHz 50Ohm Clamp ST Flange Mount RCP Gold Over Nickel |
|
Radiall | RF-Steckverbinder | SHV | RCP | Clamp | Nickel | 50 | M | Straight | Gold Over Nickel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
R213424800
Conn MCX 0Hz to 6GHz 75Ohm Solder ST SMD RCP Gold Over Nickel
|
|
Radiall | RF-Steckverbinder | MCX | RCP | Brass | Solder | Gold Over Nickel | 75 | F | Straight | Gold Over Nickel | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
R125238000W
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount RCP Gold Over Nickel
|
Bestand
9
29,988 €
pro Stück
|
Radiall | RF-Steckverbinder | SMA | RCP | Stainless Steel | Crimp | Gold Over Nickel | 50 | Straight | Gold Over Nickel | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
R125670001
Conn SMA 0Hz to 18GHz 50Ohm ST Panel Mount RCP Gold Over Nickel
|
Von 21,0755 € bis 23,58 €
pro Stück
|
Radiall | RF-Steckverbinder | SMA | RCP | Stainless Steel | Passivated | 50 | F | Straight | Gold Over Nickel | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
| R142077712W Conn BNC 0Hz to 6GHz 75Ohm Crimp ST Cable Mount PL Nickel Phosphorous Gold |
|
Radiall | RF-Steckverbinder | BNC | PL | Brass | Crimp | Nickel Phosphorous Gold | 75 | M | Straight | Nickel Phosphorous Gold | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
R605550000
Conn Coaxial 0Hz to 0.5GHz 50Ohm Solder Cup ST Panel Mount RCP Silver Standard
|
|
Radiall | RF-Steckverbinder | Coaxial | RCP | Brass | Solder Cup | Nickel | 50 | Straight | Standard | Silver | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
R161771000
Conn Type N Adapter M/F 0Hz to 11GHz 50Ohm ST Gold/Silver
|
Von 12,894 € bis 18,3977 €
pro Stück
|
Radiall | RF-Steckverbinder | Type N Adapter | M/F | Brass | 50 | M/F | Straight | Gold|Silver | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
R123426003
Conn QMA 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Nickel Phosphorous Gold
|
|
Radiall | RF-Steckverbinder | QMA | RCP | Brass | Solder | Nickel Phosphorous Gold | 50 | F | Straight | Nickel Phosphorous Gold | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
R141572000
Conn BNC 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount RCP Gold
|
|
Radiall | RF-Steckverbinder | BNC | RCP | Brass | Solder Pot | Nickel | 50 | F | Straight | Gold | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
| R161311300W Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Panel Mount F Gold Over Nickel |
|
Radiall | RF-Steckverbinder | Type N | F | Brass | Crimp | Bright Bronze | 50 | Straight | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
R114075000
Conn SMB 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel
|
Von 4,3148 € bis 5,1155 €
pro Stück
|
Radiall | RF-Steckverbinder | SMB | PL | Brass | Crimp | Gold Over Nickel | 50 | SKT | Straight | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
R143331161W
Conn TNC 0Hz to 1.5GHz 50Ohm Crimp ST Panel Mount F Gold Over Nickel
|
|
Radiall | RF-Steckverbinder | TNC | F | Brass | Crimp | Nickel | 50 | Straight | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
R185077000W
Conn 7/16 0Hz to 7.5GHz 50Ohm Crimp ST Cable Mount PL Silver Over Copper
|
|
Radiall | RF-Steckverbinder | 7/16 | PL | Brass | Crimp | Bright Bronze Over Silver | 50 | Straight | Silver Over Copper | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
R124325003W
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Panel Mount F Gold Over Copper
|
|
Radiall | RF-Steckverbinder | SMA | F | Brass | Solder | Gold Over Nickel | 50 | F | Straight | Gold Over Copper | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
R142306503W
Conn BNC 0Hz to 1.5GHz 75Ohm Crimp ST Panel Mount F Gold Over Nickel
|
|
Radiall | RF-Steckverbinder | BNC | F | Brass | Crimp | Nickel | 75 | Straight | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
R142782000
Conn BNC Adapter 0Hz to 1.5GHz 75Ohm T Style (3)F Gold Over Nickel
|
|
Radiall | RF-Steckverbinder | BNC Adapter | (3)F | Brass | Nickel | 75 | (3)F | Tee Style | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
R191455000
Conn Coaxial 50Ohm ST F/F Gold Over Nickel
|
|
Radiall | RF-Steckverbinder | Coaxial | F/F | Nickel | 50 | F/F | Straight | Gold Over Nickel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
R191552010
SMA FEMALE - SMP-MAX SNAP MALE
|
|
Radiall | RF-Steckverbinder | 50 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
1005-7541-010
Conn SMC 0Hz to 10GHz 50Ohm Clamp/Solder RA Cable Mount PL Gold
|
|
Radiall | RF-Steckverbinder | SMC | PL | Brass | Clamp/Solder | Nickel | 50 | Right Angle | Gold | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
R203426000W
Conn SSMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Standard
|
|
Radiall | RF-Steckverbinder | SSMB | F | Brass | Solder | Gold Over Nickel | 50 | F | Straight | Standard | Gold Over Nickel | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
| R161183000W Conn Type N 0Hz to 11GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel |
|
Radiall | RF-Steckverbinder | Type N | PL | Brass | Crimp | Bright Bronze | 50 | M | Right Angle | Gold Over Nickel | No | Unknown | No | No | No | EAR99 | No |