Radiall Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Contact Type | Connector Type | Number of Contacts | Number of Rows | Angular Function | Number of Terminals | Number of Ports | Body Material | Termination Method | Body Plating | Terminal Pitch - (mm) | Plating | Impedance - (Ohm) | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Contact Gender | Body Orientation | Mounting Styles | Maximum Voltage Rating | Operating Frequency - (Hz) | Wire Size - (AWG) | Housing Color | Shell Size / Insert Arrangement | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| R125703000W Conn SMA Adapter 0Hz to 18GHz 50Ohm ST M/M Gold Over Nickel |
|
Radiall | RF-Steckverbinder | SMA Adapter | M/M | Stainless Steel | Gold Over Nickel | 50 | M/M | Straight | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
R143156000
Conn TNC 0Hz to 11GHz 50Ohm Clamp RA Cable Mount PL Gold Over Nickel
|
Von 10,0376 € bis 12,8021 €
pro Stück
|
Radiall | RF-Steckverbinder | TNC | PL | Brass | Clamp | Nickel | 50 | M | Right Angle | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
R143453000
Conn TNC 0Hz to 11GHz 50Ohm Solder Pot ST Flange Mount RCP Gold Over Nickel
|
Von 26,9592 € bis 34,6804 €
pro Stück
|
Radiall | RF-Steckverbinder | TNC | RCP | Brass | Solder Pot | Nickel | 50 | F | Straight | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
R143704000
Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Gold Over Nickel
|
Von 9,4227 € bis 13,2625 €
pro Stück
|
Radiall | RF-Steckverbinder | TNC Adapter | F/F | Brass | Nickel | 50 | F/F | Straight | Gold Over Nickel | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
| R161703000W Conn Type N Adapter 0Hz to 11GHz 50Ohm ST M/M Gold/Silver |
|
Radiall | RF-Steckverbinder | Type N Adapter | M/M | Brass | Copper Tin Zinc | 50 | Straight | Gold|Silver | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
R161705000W
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST F/F Gold Over Nickel
|
|
Radiall | RF-Steckverbinder | Type N Adapter | F/F | Brass | Copper Tin Zinc | 50 | F/F | Straight | Gold Over Nickel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
R161705000
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST F/F Gold/Silver
|
|
Radiall | RF-Steckverbinder | Type N Adapter | F/F | Brass | Copper Tin Zinc | 50 | F/F | Straight | Gold|Silver | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
R191332000
Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST Panel Mount F/F Gold
|
|
Radiall | RF-Steckverbinder | Type N-SMA Adapter | F/F | Brass | Nickel | 50 | F/F | Straight | Gold | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
R191327000
Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST F/M Gold Over Nickel
|
|
Radiall | RF-Steckverbinder | Type N-SMA Adapter | F/M | Beryllium Copper/Brass | Nickel | 50 | F/M | Straight | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
R404111000
Conn BNC 0Hz to 4GHz 50Ohm ST Cable Mount M Gold Over Nickel
|
|
Radiall | RF-Steckverbinder | BNC | M | Brass | Nickel | 50 | M | Straight | Gold Over Nickel | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||
R404240120
Conn Type N 0Hz to 12.4GHz 50Ohm ST Cable Mount PL
|
|
Radiall | RF-Steckverbinder | Type N | PL | 50 | PIN | Straight | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
617922007
Strain Relief, Straight
|
|
Radiall | Steckverbinderzubehör | Strain Relief | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
| R125705000W Conn SMA Adapter F/F 0Hz to 18GHz 50Ohm ST Gold Over Nickel |
|
Radiall | RF-Steckverbinder | SMA Adapter | F/F | Stainless Steel | Gold Over Nickel | 50 | Straight | Gold Over Nickel | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
7105-1561-010
Conn SSMC 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount PL Gold
|
Von 8,1737 € bis 10,3911 €
pro Stück
|
Radiall | RF-Steckverbinder | SSMC | PL | Brass | Solder | Gold | 50 | Right Angle | Gold | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
R191553010
Conn SMA-SMP Adapter 0Hz to 6GHz 50Ohm ST RCP/RCP NPGR Standard
|
|
Radiall | RF-Steckverbinder | SMA-SMP Adapter | RCP/RCP | Brass | NPGR | 50 | Straight | Standard | NPGR | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
R201170110
SMPM / RIGHT ANGLE FEMALE PLUG CRIMP TYPE CABLE 2/50 S
|
|
Radiall | RF-Steckverbinder | 50 | Gold Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| R125076000W Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel |
|
Radiall | RF-Steckverbinder | SMA | PL | Stainless Steel | Crimp | Gold Over Nickel | 50 | M | Straight | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
R142500740
STRAIGHT JACK RECEPTACLE FOR PCB
|
|
Radiall | RF-Steckverbinder | 75 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
| 610226 PC Tail Contact, Size 20 |
|
Radiall | Steckverbinder, Kontakt | PIN | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
R124681800
Conn SMA 0Hz to 6GHz 50Ohm Solder RA SMD RCP Gold Over Nickel
|
|
Radiall | RF-Steckverbinder | SMA | RCP | Brass | Solder | Gold Over Nickel | 50 | F | Right Angle | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes |