RAFI GmbH & Co. KG Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Configuration | Illumination Type | Switch Function | Light Source Color | Circuit Configuration | Actuator Style | Switch Type | Pole Throw Configuration | Bezel Shape | Number of Positions | Key Style | Bezel Color | Maximum AC Voltage Rating - (V) | Lens Shape | Angle of Throw - (°) | Maximum Current Rating - (A) | Lens Color | Typical Operating Voltage | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Termination Style | Number of Terminals | Maximum Operating Temperature - (°C) | Body Orientation | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.20.123.021/0000
Contact Blocks N.O./N.C. SPST/SPST Momentary Quick Connect 1.5A 250VAC 240VDC
|
|
RAFI GmbH & Co. KG | Kontaktblöcke | Momentary | N.O./N.C. | SPST/SPST | Quick Connect | 4 | Silver | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
1.10.001.001/0205
Switch Push Button N.O. SPST Round Button 0.7A 250VAC Momentary Panel Mount Screw Box
|
|
RAFI GmbH & Co. KG | Druckknopfschalter | N.O. | Momentary | Round Button | SPST | 25000 | 15.2(Round) | Panel Mount | Screw | 2 | Straight | Box | 300 | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
5.49.277.052/1503
Switch Access Square Bezel Push Button Switch
|
|
RAFI GmbH & Co. KG | Schalterzubehör | Square Bezel | Push Button Switch | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
3.14.001.001/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.1A 35VAC 35VDC 2VA 2.9N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Tastschalter | N.O. | Square Button | SPST | 1000000 | Through Hole | PC Pins | 2 | Straight | Tube | 1000 | 100 | Gold | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
3.14.200.022/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 2VA 2.9N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Tastschalter | N.O. | LED | Square Button | SPST | 1000000 | Through Hole | PC Pins | 2 | Straight | Tube | 1000 | 100 | Silver | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
1.20.122.041/0000
Contact block with silver contacts, 1 NC + 1 NO, latching, with lamp socket
|
|
RAFI GmbH & Co. KG | Kontaktblöcke | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
1.10.001.011/0301
Pushbutton non-illuminated - mounting hole diameter 15.2 mm, quick-connect terminals, 1 NO, red
|
|
RAFI GmbH & Co. KG | Druckknopfschalter | N.O. | 25000 | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
1.10.102.001/0507
Switch Push Button N.O. SPST Round Button 2A 250VAC Momentary Panel Mount Screw Box
|
|
RAFI GmbH & Co. KG | Druckknopfschalter | N.O. | Momentary | Round Button | SPST | 150000 | 16.2(Round) | Panel Mount | Screw | 2 | Straight | Box | 100 | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
1.15.108.352/0000
Illuminated pushbutton, flush lens, square collar, latching, housing
|
|
RAFI GmbH & Co. KG | Druckknopfschalter | N.O./N.C. | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
1.15.108.052/0000
Illuminated pushbutton, flush lens, rectangular collar, momentary, housing
|
|
RAFI GmbH & Co. KG | Druckknopfschalter | N.O./N.C. | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
1.15.108.572/0100
Keylock switch, rectangular collar, 2 NC + 2 NO, latching
|
|
RAFI GmbH & Co. KG | Schlüsselschalter | N.O./N.C. | Latching | 90 | 50000 | Solder | Box | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
1.15.213.013/0000
Emergency stop pushbutton, gold contacts, not illuminable, 2 NC + 1 NO, reset by rotation
|
|
RAFI GmbH & Co. KG | Notstopp-Schalter | N.O./N.C. | 30000 | 16.2(Round) | Box | Gold | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
1.15.108.982/0000
Switch Push Button N.O./N.C. 4PST Flush Round Button 4A 250VAC 230VDC Latching Panel Mount Solder Box
|
|
RAFI GmbH & Co. KG | Druckknopfschalter | N.O./N.C. | LED | Latching | Flush Round Button | 4PST | 50000 | 16.2(Round) | Panel Mount | Solder | 8 | Straight | Box | 200 | Silver | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
1.20.122.003/0000
Standard contact block, 2 NC, momentary, silver contacts, with lamp socket
|
|
RAFI GmbH & Co. KG | Kontaktblöcke | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
1.20.123.001/0000
Universal contact block, 1 NC + 1 NO, momentary, silver contacts, with lamp socket
|
|
RAFI GmbH & Co. KG | Kontaktblöcke | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
1.20.124.001/0000
Contact Blocks N.C. SPST Screw 10A 400VAC 250VDC
|
|
RAFI GmbH & Co. KG | Kontaktblöcke | N.C. | SPST | Screw | 2 | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
1.20.126.003/0000
Contact Blocks N.O./N.C. SPST/SPST PC Pins 0.1A 35VAC 35VDC
|
|
RAFI GmbH & Co. KG | Kontaktblöcke | N.O./N.C. | SPST/SPST | PC Pins | 4 | Gold | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
1.20.124.119/0000
Contact Block With Gold Contacts, With Coupling, Without Lamp Socket, Screw Terminals, 2 NC
|
|
RAFI GmbH & Co. KG | Kontaktblöcke | Gold | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
1.20.126.205/9000
Contact Blocks N.O. DPST PC Pins 4A 250VAC 250VDC
|
|
RAFI GmbH & Co. KG | Kontaktblöcke | N.O. | DPST | PC Pins | 4 | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
1.20.126.601/0000
Contact Blocks N.C. SPST Solder 4A 240VAC 240VDC
|
|
RAFI GmbH & Co. KG | Kontaktblöcke | N.C. | Emergency Stop Switch | SPST | Solder | 2 | Silver | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
1.20.126.504/9000
Contact Blocks N.C. DPST Quick Connect 0.1A 35VAC 35VDC
|
|
RAFI GmbH & Co. KG | Kontaktblöcke | N.C. | DPST | Quick Connect | 4 | Gold | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
1.30.070.501/0000
Switch Access Round Operator Push Button Switch
|
|
RAFI GmbH & Co. KG | Schalterzubehör | Round Operator | Push Button Switch | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
1.30.073.640/0200
Switch Access Square Operator Selector Switch Box
|
|
RAFI GmbH & Co. KG | Schalterzubehör | Square Operator | Selector Switch | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
1.30.094.011/0300
Switch Access Round Mushroom Operator Emergency Stop Switch Box
|
|
RAFI GmbH & Co. KG | Schalterzubehör | Round Mushroom Operator | Emergency Stop Switch | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
1.30.093.621/2000
Switch Access Round Operator Selector Switch Box
|
|
RAFI GmbH & Co. KG | Schalterzubehör | Round Operator | Selector Switch | Box | No | No | No | No | EAR99 | No |