RECOM Power GmbH Transformatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Turns Ratio | Maximum Input Voltage | Maximum Output Voltage | Maximum DCR Primary Side - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | High Potential | Number of Terminals | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RMR-009-A5DS-R
Switching Transformer 1.31:1.31:1:1 0.25Ohm Prim. DCR 0.22Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1.31:1.31:1:1 | 5V | 3.3V | 0.25 | Gull Wing | 0.22 | 1500VAC | 6 | 6.8 | 3.8 | 8.1 | EAR99 | |
RBE-038-WH5S-R
Switching Transformer 1:4.67:1:4.67:1:1.67 0.3Ohm Prim. DCR 0.04Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1:4.67:1:4.67:1:1.67 | 60V | 5V | 0.3 | Gull Wing | 0.04 | 1500VAC | 12 | 15.5 | 7.2 | 16.5 | EAR99 | |
RMR-003-A55S-R
Switching Transformer 1:1.12:1.12 0.26Ohm Prim. DCR 0.27Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1:1.12:1.12 | 5V | 5V | 0.26 | Gull Wing | 0.27 | 1500VAC | 6 | 8 | 3.8 | EAR99 | ||
RBE-014-UBCS-R
Switching Transformer 1:0.63:0.81:1 0.8Ohm Prim. DCR 0.5Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1:0.63:0.81:1 | 36V | 15V | 0.8 | Gull Wing | 0.5 | 1500VAC | 8 | 13 | 5.9 | 11.5 | EAR99 |