RECOM Power GmbH Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Maximum Input Voltage | Inductance - (uH) | Maximum Output Voltage | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RLS-226-R
Inductor Power Unshielded Wirewound 22uH 10% 100KHz 0.63A 0.7Ohm DCR 1812 T/R
|
Bestand
2.000
1,0046 €
pro Stück
|
RECOM Power | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 22u | 10% | 0.63 | 1(Typ) | 100K | 2 | 0.7 | 1812 | 5 | 3.7 | 3.1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||
RLS-226
Inductor Power Unshielded Wirewound 22uH 10% 100KHz 0.63A 0.7Ohm DCR 1812 Bag
|
Bestand
600
Von 0,6316 € bis 0,7639 €
pro Stück
|
RECOM Power | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 22u | 10% | 0.63 | 1(Typ) | 100K | 2 | 0.7 | 1812 | 5 | 3.7 | 3.1 | Bag | No | No | No | No | EAR99 | No | ||||||||||||
RLS-686
Inductor Power Unshielded Wirewound 68uH 10% 100KHz 0.99A 0.28Ohm DCR Bag
|
Bestand
100
Von 1,0256 € bis 1,0529 €
pro Stück
|
RECOM Power | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 68u | 10% | 0.99 | 1.05(Typ) | 100K | 2 | 0.28 | 8.1 | 7.3 | 5.5 | Bag | No | No | No | No | EAR99 | No | |||||||||||||
RLS-126
Inductor Power Unshielded Wirewound 12uH 20% 100KHz 0.8A 0.42Ohm DCR 1812 Bag
|
Bestand
500
Von 0,5913 € bis 1,0046 €
pro Stück
|
RECOM Power | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 12u | 20% | 0.8 | 1.4(Typ) | 100K | 2 | 0.42 | 1812 | 5 | 3.7 | 3.1 | Bag | No | No | No | No | EAR99 | No | ||||||||||||
30004972
Inductor Power Unshielded Wirewound 68uH 10% 100KHz 0.99A 0.28Ohm DCR Bag
|
Bestand
22
0,2695 €
pro Stück
|
RECOM Power | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 68u | 10% | 0.99 | 1.05(Typ) | 100K | 2 | 0.28 | 8.1 | 7.3 | 5.5 | Bag | No | No | No | No | EAR99 | No | |||||||||||||
RLS-126-R
Inductor Power Unshielded Wirewound 12uH 20% 100KHz 0.8A 0.42Ohm DCR 1812 T/R
|
Bestand
2.000
0,6525 €
pro Stück
|
RECOM Power | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 12u | 20% | 0.8 | 1.4(Typ) | 100K | 2 | 0.42 | 1812 | 5 | 3.7 | 3.1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||
RLS-397
Inductor Power Unshielded Wirewound 3.9uH 20% 100KHz 1.32A 0.14Ohm DCR 1812 Bag
|
Bestand
450
Von 0,6614 € bis 0,7639 €
pro Stück
|
RECOM Power | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 3.9u | 20% | 1.32 | 2.1(Typ) | 100K | 2 | 0.14 | 1812 | 5 | 3.7 | 3.1 | Bag | No | No | No | No | EAR99 | No | ||||||||||||
RBE-025-UB5S-R
Switching Transformer 1:1.75:1:1.75:1:2.25 0.52Ohm Prim. DCR 0.045Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1:1.75:1:1.75:1:2.25 | 36V | 5V | 12 | 0.52 | 0.045 | Gull Wing | 1500VAC | 15.5 | 7.2 | 16.5 | EAR99 | ||||||||||||||||||||
RMR-004-CAAS-R
Switching Transformer 1:1:1.03:1.03 0.5Ohm Prim. DCR 0.54Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1:1:1.03:1.03 | 12V | 12V | 8 | 0.5 | 0.54 | Gull Wing | 3000VDC | 8.5 | 3.75 | 12.6 | EAR99 | ||||||||||||||||||||
RLS-567-R
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 1.18A 0.18Ohm DCR 1812 T/R
|
Von 0,5594 € bis 0,6047 €
pro Stück
|
RECOM Power | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 5.6u | 20% | 1.18 | 1.9(Typ) | 100K | 2 | 0.18 | 1812 | 5 | 3.7 | 3.1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||
RBE-011-UB5S-R
Switching Transformer 1:1.67:1:1 0.4Ohm Prim. DCR 0.09Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1:1.67:1:1 | 36V | 5V | 8 | 0.4 | 0.09 | Gull Wing | 1500VAC | 13 | 5.9 | 11.5 | EAR99 | ||||||||||||||||||||
RMR-028-F55S-R
Switching Transformer 1:1.125 0.23Ohm Prim. DCR 0.36Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1:1.125 | 5V | 5V | 6 | 0.23 | 0.36 | Gull Wing | 5000VAC | 9.5 | 7.6 | 19.9 | EAR99 | ||||||||||||||||||||
RBE-023-WB5S-R
Switching Transformer 1:1.67:1:1 0.9Ohm Prim. DCR 0.083Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1:1.67:1:1 | 36V | 5V | 8 | 0.9 | 0.083 | Gull Wing | 1500VAC | 13 | 5.9 | 11.5 | EAR99 | ||||||||||||||||||||
RMR-008-C55S-R
Switching Transformer 1:1:1.125:1.125 0.18Ohm Prim. DCR 0.24Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1:1:1.125:1.125 | 5V | 5V | 8 | 0.18 | 0.24 | Gull Wing | 3000VDC | 8.5 | 3.75 | 12.6 | EAR99 | ||||||||||||||||||||
RMR-018-F5AS-R
Switching Transformer 2.56:1 0.8Ohm Prim. DCR 0.3Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 2.56:1 | 5V | 12V | 6 | 0.8 | 0.3 | Gull Wing | 5000VAC | 9.5 | 7.6 | 19.9 | EAR99 | ||||||||||||||||||||
RLS-105-R
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 1.02A 0.35Ohm DCR T/R
|
|
RECOM Power | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 100u | 10% | 1.02 | 1.1(Typ) | 100K | 2 | 0.35 | 10.4 | 9.4 | 5.9 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||
RLS-686-R
Inductor Power Unshielded Wirewound 68uH 10% 100KHz 0.99A 0.28Ohm DCR T/R
|
Von 0,8212 € bis 0,8876 €
pro Stück
|
RECOM Power | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 68u | 10% | 0.99 | 1.05(Typ) | 100K | 2 | 0.28 | 8.1 | 7.3 | 5.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||
RMR-039-A55S-R
Switching Transformer 1:1:1.11:1.11 0.45Ohm Prim. DCR 0.45Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1:1:1.11:1.11 | 5V | 5V | 6 | 0.45 | 0.45 | Gull Wing | 1500VDC | 6.8 | 3.8 | 8.1 | EAR99 | ||||||||||||||||||||
RBA-026-UB5S-R
Switching Transformer 1:0.59:0.88 1.2Ohm Prim. DCR 0.095Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1:0.59:0.88 | 36V | 5V | 8 | 1.2 | 0.095 | Gull Wing | 6000VAC | 11 | 11 | 34.5 | EAR99 | ||||||||||||||||||||
RBE-027-UH5S-R
Switching Transformer 1:3.6:2.4:1 0.45Ohm Prim. DCR 0.08Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1:3.6:2.4:1 | 75V | 5V | 8 | 0.45 | 0.08 | Gull Wing | 1500VAC | 13 | 5.9 | 11.5 | EAR99 | ||||||||||||||||||||
RMR-015-A5AS-R
Switching Transformer 1:1:1.29:1.29 0.205Ohm Prim. DCR 0.29Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1:1:1.29:1.29 | 5V | 12V | 6 | 0.205 | 0.29 | Gull Wing | 1500VDC | 6.8 | 3.8 | 8.1 | EAR99 | ||||||||||||||||||||
RBE-029-UBCC-R
Switching Transformer 1:1.25:1.5:1.5 0.09Ohm Prim. DCR 0.21Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1:1.25:1.5:1.5 | 36V | 15V | 8 | 0.09 | 0.21 | Gull Wing | 1500VAC | 13 | 5.9 | 11.5 | EAR99 | ||||||||||||||||||||
RMR-013-CACS-R
Switching Transformer 1.53:1.53:1:1 0.48Ohm Prim. DCR 0.36Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1.53:1.53:1:1 | 12V | 15V | 8 | 0.48 | 0.36 | Gull Wing | 3000VDC | 8.5 | 3.75 | 12.6 | EAR99 | ||||||||||||||||||||
RMR-005-AA5S-R
Switching Transformer 1:1:0.9:0.9 0.34Ohm Prim. DCR 0.36Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1:1:0.9:0.9 | 12V | 5V | 6 | 0.34 | 0.36 | Gull Wing | 1500VAC | 6.8 | 3.8 | 8.1 | EAR99 | ||||||||||||||||||||
RMR-007-A55S-R
Switching Transformer 1:1:1.14:1.14 0.22Ohm Prim. DCR 0.25Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
RECOM Power | Schalttransformator | Isolation Transformer | 1:1:1.14:1.14 | 5V | 5V | 6 | 0.22 | 0.25 | Gull Wing | 1500VAC | 6.8 | 3.8 | 8.1 | EAR99 |