Riedon Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Fail Safe Fusible Resistor | Termination Style | Anti-Surge | Terminal Pitch - (mm) | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UB3C-5RF
Res Wirewound 5 Ohm 1% 3W ±50ppm/°C Silicone AXL Bulk
|
|
Riedon | Widerstand, fest, Einzeldurchsteckloch | 1% | 5 | Wirewound | ±50 | No | Axial | Silicone | Cylindrical | 8.9 | 4 | Bulk | No | No | No | No | EAR99 | No | No | ||||||||||||
S2-47RF
Res Wirewound 47 Ohm 1% 1W ±20ppm/°C J-Lead SMD T/R
|
|
Riedon | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 47 | No | Wirewound | 3.9 | ±20 | No | J-Lead | No | Rectangular | 6.6 | 3.2 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
SM10-250RB
Res Wirewound 250 Ohm 0.1% 0.3W ±10ppm/°C RDL Bulk
|
|
Riedon | Widerstand, fest, Einzeldurchsteckloch | 0.1% | 250 | Wirewound | 2.6 | ±10 | No | Radial | 3.8 | Rectangular | 7.6 | 8.1 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
MSR3-0R05F
Res Metal Element 0.05 Ohm 1% 3W ±20ppm/°C Bare Metal RDL Bulk
|
|
Riedon | Widerstand, fest, Einzeldurchsteckloch | 1% | 50m | Metal Element | ±20 | No | Radial | 15.2 | Bare Metal | 16.2 | 25.4 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
S3-22RF
Res Wirewound 22 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R
|
|
Riedon | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 22 | No | Wirewound | 6.9 | ±20 | No | J-Lead | No | Rectangular | 15.9 | 6.4 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
101-500RB
Res Wirewound 500 Ohm 0.1% 0.25W(1/4W) ±10ppm/°C AXL Bulk
|
|
Riedon | Widerstand, fest, Einzeldurchsteckloch | 0.1% | 500 | Wirewound | ±10 | No | Axial | Cylindrical | 12.7 | 6.4 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||
FPR2A-0R005F
Res 0.005 Ohm 1% 2/30W ±300ppm/°C TO-218 RDL Tube
|
|
Riedon | Widerstand, fest, Einzeldurchsteckloch | 1% | 5m | 4.6 | ±300 | No | Radial | 10.16 | TO-218 | Rectangular | 15.5 | 21.1 | Tube | No | No | No | No | EAR99 | No | ||||||||||||
FPR2A-0R1F
Res 0.1 Ohm 1% 2/30W ±50ppm/°C TO-218 RDL Tube
|
|
Riedon | Widerstand, fest, Einzeldurchsteckloch | 1% | 100m | 4.6 | ±50 | No | Radial | 10.16 | TO-218 | Rectangular | 15.5 | 21.1 | Tube | No | No | No | No | EAR99 | No | ||||||||||||
101-350RB
Res Wirewound 350 Ohm 0.1% 0.25W(1/4W) ±10ppm/°C AXL Bulk
|
|
Riedon | Widerstand, fest, Einzeldurchsteckloch | 0.1% | 350 | Wirewound | ±10 | No | Axial | Cylindrical | 12.7 | 6.4 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
PF2203-10KF
Res Thin Film 10K Ohm 1% 1/35W ±50ppm/°C TO-220 RDL Tube
|
|
Riedon | Widerstand, fest, Einzeldurchsteckloch | 1% | 10K | Thin Film | 4.5 | ±50 | No | Radial | 5.08 | TO-220 | Rectangular | 10.1 | 15 | Tube | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
NPS2T-1KF1
Res Thick Film 1K Ohm 1% 25W ±100ppm/°C TO-126 Gull Wing SMD
|
|
Riedon | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 1K | No | Thick Film | 12.32 | ±100 | No | Gull Wing | No | 5.08 | Epoxy | TO-126 | Rectangular | 8.13 | 2.79 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
S3-1RF
Res Wirewound 1 Ohm 1% 3W ±50ppm/°C J-Lead SMD T/R
|
|
Riedon | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 1 | No | Wirewound | 6.9 | ±50 | No | J-Lead | No | Rectangular | 15.9 | 6.4 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
UB3C-300RF
Res Wirewound 300 Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk
|
|
Riedon | Widerstand, fest, Einzeldurchsteckloch | 1% | 300 | Wirewound | ±20 | No | Axial | Silicone | Cylindrical | 8.9 | 4 | Bulk | No | No | No | No | EAR99 | No | No | ||||||||||||
PCR1206-1RJ
Res Thick Film 1206 1 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R
|
|
Riedon | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 1 | No | Thick Film | 1.55 | ±200 | No | Pad | No | 1206 | Rectangular | 3.1 | 0.55 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
UB5C-3R3F
Res Wirewound 3.3 Ohm 1% 5W ±50ppm/°C Silicone AXL Bulk
|
|
Riedon | Widerstand, fest, Einzeldurchsteckloch | 1% | 3.3 | Wirewound | ±50 | No | Axial | Silicone | Cylindrical | 12.7 | 6.4 | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||
UB5C-25RF
Res Wirewound 25 Ohm 1% 5W ±20ppm/°C Silicone AXL Bulk
|
|
Riedon | Widerstand, fest, Einzeldurchsteckloch | 1% | 25 | Wirewound | ±20 | No | Axial | Silicone | Cylindrical | 12.7 | 6.4 | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||
S2-220RF
Res Wirewound 220 Ohm 1% 1W ±20ppm/°C J-Lead SMD T/R
|
|
Riedon | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 220 | No | Wirewound | 3.9 | ±20 | No | J-Lead | No | Rectangular | 6.6 | 3.2 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
S4-15RF
Res Wirewound 15 Ohm 1% 2W ±20ppm/°C J-Lead SMD T/R
|
|
Riedon | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 15 | No | Wirewound | 6.4 | ±20 | No | J-Lead | No | Rectangular | 11.4 | 4.6 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
S3-470RF
Res Wirewound 470 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R
|
|
Riedon | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 470 | No | Wirewound | 6.9 | ±20 | Low TCR | No | J-Lead | Yes | Rectangular | 15.9 | 6.4 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
S2-0R05F
Res Wirewound 0.05 Ohm 1% 1W ±120ppm/°C J-Lead SMD T/R
|
|
Riedon | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 50m | No | Wirewound | 3.9 | ±120 | No | J-Lead | No | Rectangular | 6.6 | 3.2 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
UB5C-0R4F1
Res Wirewound 0.4 Ohm 1% 5W Silicone AXL
|
|
Riedon | Widerstand, fest, Einzeldurchsteckloch | 1% | 400m | Wirewound | No | Axial | Silicone | Cylindrical | 12.7 | 6.4 | No | No | No | No | No | EAR99 | No | No | |||||||||||||
NPS2T-100RF
Res Thick Film 100 Ohm 1% 25W ±100ppm/°C TO-126 Gull Wing SMD T/R
|
|
Riedon | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 100 | No | Thick Film | 12.32 | ±100 | No | Gull Wing | No | 5.08 | Epoxy | TO-126 | Rectangular | 8.13 | 2.79 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | |||||||
S4-1RF
Res Wirewound 1 Ohm 1% 2W ±50ppm/°C J-Lead SMD T/R
|
|
Riedon | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 1 | No | Wirewound | 6.4 | ±50 | No | J-Lead | No | Rectangular | 11.4 | 4.6 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
SM13-5KB1
Precision Wirewound Resistors
|
|
Riedon | Widerstand, fest, Einzeldurchsteckloch | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
UB5C-10RF
Res Wirewound 10 Ohm 1% 5W ±50ppm/°C Silicone AXL Bulk
|
|
Riedon | Widerstand, fest, Einzeldurchsteckloch | 1% | 10 | Wirewound | ±50 | No | Axial | Silicone | Cylindrical | 12.7 | 6.4 | Bulk | No | No | No | No | EAR99 | No | No |