ROHM Semiconductor MOSFETs
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Process Technology | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HT8KF6HTB1
Trans MOSFET N-CH 150V 2.5A 8-Pin HSMT EP
|
Von 0,5765 € bis 0,6247 €
pro Stück
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N | 2 | 150 | ±20 | 2.5 | 214@10V | 4.2@6V|6.4@10V | 315@75V | 2000 | 8 | HSMT EP | No | No | No | EAR99 | No | No | ||||||||||||||
RS1E320GNTB
Trans MOSFET N-CH 30V 32A 8-Pin HSOP EP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 30 | ±20 | 2.5 | 32 | 1.9@10V | 19.6@4.5V|42.8@10V | 42.8 | 2850@15V | 3000 | Tape and Reel | 8 | HSOP EP | SO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
R6009ENXC7G
Trans MOSFET N-CH 600V 9A 3-Pin(3+Tab) TO-220FM Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±20 | 9 | 535@10V | 23@10V | 23 | 430@25V | 48000 | Tube | 3 | TO-220FM | TO | No | No | No | No | Yes | Yes | |||||||||||
RSR025N05HZGTL
Trans MOSFET N-CH 45V 2.5A 3-Pin TSMT T/R Automotive AEC-Q101
|
0,1857 €
pro Stück
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 45 | ±20 | 2.5 | 100@10V | 3.6@5V | 260@10V | 1000 | Tape and Reel | 3 | TSMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||
RS6E122BGTB1
Trans MOSFET N-CH Si 30V 155A 8-Pin HSOP EP T/R
|
Von 1,2232 € bis 1,2614 €
pro Stück
|
Rohm | MOSFETs | Power MOSFET | Si | Single Quad Drain Triple Source | Enhancement | N | 1 | 30 | ±20 | 155 | 2.16@10V | 23@4.5V|50@10V | 50 | 3310@15V | 3000 | Tape and Reel | 8 | HSOP EP | SO | No | No | No | EAR99 | No | |||||||||||
RS7G200CGTB1
Trans MOSFET N-CH Si 40V 410A
|
|
Rohm | MOSFETs | Power MOSFET | Si | Single Quad Drain Triple Source | Enhancement | N | 1 | 40 | ±20 | 410 | 0.64@10V | 63@4.5V|145@10V | 145 | 9150@20V | 3600 | No | No | No | EAR99 | ||||||||||||||||
QS6K1TR
Trans MOSFET N-CH Si 30V 1A 6-Pin TSMT T/R
|
|
Rohm | MOSFETs | Power MOSFET | Si | Dual | Enhancement | N | 2 | 30 | ±12 | 1.5 | 1 | 238@4.5V | 1.7@4.5V | 77@10V | 1250 | Tape and Reel | 6 | TSMT | Yes | No | No | No | No | EAR99 | No | No | |||||||||
R6022YNXC7G
Trans MOSFET N-CH 600V 13A 3-Pin(3+Tab) TO-220FM Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 13 | 165@12V | 33@10V | 33 | 1400@100V | 65000 | Tube | 3 | TO-220FM | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
SCT3040KW7TL
Trans MOSFET N-CH SiC 1.2KV 56A 8-Pin(7+Tab) TO-263 T/R
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 1200 | 22 | 56 | 52@18V | 107@18V | 1337@800V | 267000 | Tape and Reel | 8 | TO-263 | TO | No | No | No | No | EAR99 | ||||||||||||
RSQ015P10HZGTR
Trans MOSFET P-CH 100V 1.5A 6-Pin TSMT T/R Automotive AEC-Q101
|
|
Rohm | MOSFETs | Small Signal | Single Quad Drain | Enhancement | P | 1 | 100 | ±20 | 1.5 | 470@10V | 17@5V | 950@25V | 1250 | Tape and Reel | 6 | TSMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||
SCT4036KEHRC11
Trans MOSFET N-CH SiC 1.2KV 43A 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 21 | 43 | 47@18V | 91@18V | 2335@800V | 176000 | Tube | 3 | TO-247N | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||
| RJ1L04BBGTL1 Trans MOSFET N-CH Si 60V 100A 3-Pin(2+Tab) TO-263AB |
|
Rohm | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 60 | ±20 | 100 | 4.6@10V | 23@4.5V|47@10V | 47 | 2950@30V | 89000 | 3 | TO-263AB | TO | No | No | No | EAR99 | |||||||||||||
| RQ3G270BJFRATCB Trans MOSFET P-CH 40V 27A 8-Pin HSMT-AG EP Automotive AEC-Q101 |
0,4805 €
pro Stück
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | P | 1 | 40 | 5 | 27 | 22@10V | 16.3@4.5V|32@10V | 32 | 1810@20V | 69000 | 8 | HSMT-AG EP | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||
SH8JE5TB1
Trans MOSFET P-CH 100V 4.5A 8-Pin SOP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | P | 2 | 100 | ±20 | 4.5 | 91@10V | 25@4.5V|52@10V | 52 | 2100@50V | 2000 | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | |||||||||||
BSS138WT106
Trans MOSFET N-CH 60V 0.31A 3-Pin UMT T/R
|
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 60 | ±20 | 0.31 | 2400@10V | 15@30V | 300 | Tape and Reel | 3 | UMT | SOT | No | No | No | No | EAR99 | No | |||||||||||||
SCT4050KRHRC15
Trans MOSFET N-CH SiC 1.2KV 32A 4-Pin(4+Tab) TO-247 Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single Dual Source | Enhancement | N | 1 | 1200 | 21 | 32 | 65@18V | 71@18V | 1703@800V | 136000 | 4 | TO-247 | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||
| RJ1P04BBHTL1 Trans MOSFET N-CH Si 100V 80A 3-Pin(2+Tab) TO-263AB T/R |
|
Rohm | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 100 | ±20 | 80 | 8.8@10V | 25@6V|38@10V | 38 | 2410@50V | 89000 | Tape and Reel | 3 | TO-263AB | TO | No | No | No | No | EAR99 | |||||||||||
HP8M31TB1
Trans MOSFET N/P-CH 60V 8.5A 8-Pin HSOP EP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N|P | 2 | 60 | ±20 | 8.5 | 65@10V@N Channel|70@10V@P Channel | 6.2@4.5V|12.3@10V@N Channel|15.7@4.5V|38@10V@P Channel | 12.3@N Channel|38@P Channel | 470@30V@N Channel|2300@30V@P Channel | 7000 | Tape and Reel | 8 | HSOP EP | SO | No | No | No | No | EAR99 | No | No | ||||||||||
AG502ELD3HRBTL
Trans MOSFET P-CH 60V 48A 3-Pin(2+Tab) DPAK Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 60 | 5 | 48 | 30@10V | 23@4.5V|48@10V | 48 | 2450@30V | 77000 | 3 | DPAK | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
RTQ035N03HZGTR
Trans MOSFET N-CH 30V 3.5A 6-Pin TSMT T/R Automotive AEC-Q101
|
|
Rohm | MOSFETs | Small Signal | Single Quad Drain | Enhancement | N | 1 | 30 | ±12 | 3.5 | 54@4.5V | 4.6@4.5V | 285@10V | 1250 | Tape and Reel | 6 | TSMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||
SH8KE7TB1
Trans MOSFET N-CH 100V 8A 8-Pin SOP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N | 2 | 100 | ±20 | 8 | 20.9@10V | 10.5@4.5V|19.8@10V | 19.8 | 1110@50V | 2000 | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | No | ||||||||||
RSQ035N03HZGTR
Trans MOSFET N-CH 30V 3.5A 6-Pin TSMT T/R Automotive AEC-Q101
|
|
Rohm | MOSFETs | Small Signal | Single Quad Drain | Enhancement | N | 1 | 30 | ±20 | 3.5 | 62@10V | 5.3@5V | 290@10V | 1250 | Tape and Reel | 6 | TSMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||
RTR030N05HZGTL
Trans MOSFET N-CH 45V 3A 3-Pin TSMT T/R Automotive AEC-Q101
|
0,2289 €
pro Stück
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 45 | ±12 | 3 | 67@4.5V | 6.2@4.5V | 510@10V | 1000 | Tape and Reel | 3 | TSMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||
AG542EGS4FRATCB
Trans MOSFET P-CH 40V 67A Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | Single Triple Source | Enhancement | P | 1 | 40 | 5 | 67 | 16.6@10V | 16.6@4.5V|34@10V | 34 | 1710@20V | 75000 | Yes | AEC-Q101 | Yes | EAR99 | |||||||||||||||||
SP8M21HZGTB
Trans MOSFET N/P-CH 45V 6A/4A 8-Pin SOP T/R Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N|P | 2 | 45 | ±20 | 2.5 | 6@N Channel|4@P Channel | 25@10V@N Channel|46@10V@P Channel | 15.4@5V@N Channel|20@5V@P Channel | 1400@10V@N Channel|2400@10V@P Channel | 2000 | Tape and Reel | 8 | SOP | SO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No |