ROHM Semiconductor Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Resistors | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Fail Safe Fusible Resistor | Circuit Designator | Termination Style | Anti-Surge | Terminal Pitch - (mm) | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SFR01MZPF4120
Res Thick Film 0402 412 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
Von 0,0122 € bis 0,0133 €
pro Stück
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
SFR03EZPJ394
Res Thick Film 0603 390K Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 390K | No | Thick Film | 0.8 | ±200 | No | Pad | No | 0603 | Rectangular | 1.6 | 0.45 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
ESR01MZPJ563
Res Thick Film 0402 56K Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 56K | No | Thick Film | 0.5 | ±200 | No | Pad | Yes | Epoxy Resin | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
ESR10EZPF28R0
Res Thick Film 0805 28 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 28 | No | Thick Film | 1.25 | ±100 | No | Pad | Yes | Epoxy Resin | 0805 | Rectangular | 2 | 0.55 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
ESR03EZPF1004
Res Thick Film 0603 1M Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 1M | No | Thick Film | 0.8 | ±100 | High Power | No | Pad | Yes | Epoxy Resin | 0603 | Rectangular | 1.6 | 0.45 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
SFR03EZPJ750
Res Thick Film 0603 75 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 75 | No | Thick Film | 0.8 | ±200 | No | Pad | No | 0603 | Rectangular | 1.6 | 0.45 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SFR01MZPF56R0
Res Thick Film 0402 56 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
SFR01MZPF7872
Res Thick Film 0402 78.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
Von 0,0109 € bis 0,0113 €
pro Stück
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 78.7K | No | Thick Film | 0.5 | ±100 | No | Pad | No | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SFR01MZPF2323
Res Thick Film 0402 232K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 232K | No | Thick Film | 0.5 | ±100 | No | Pad | No | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
ESR01MZPF8203
Res Thick Film 0402 820K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 820K | No | Thick Film | 0.5 | ±100 | No | Pad | Yes | Epoxy Resin | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
SFR03EZPJ434
Res Thick Film 0603 430K Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 430K | No | Thick Film | 0.8 | ±200 | No | Pad | No | 0603 | Rectangular | 1.6 | 0.45 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SFR03EZPF7151
Res Thick Film 0603 7.15K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 7.15K | No | Thick Film | 0.8 | ±100 | No | Pad | No | 0603 | Rectangular | 1.6 | 0.45 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SFR01MZPJ202
Res Thick Film 0402 2K Ohm 5% 0.063W(1/16W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 2K | No | Thick Film | 0.5 | ±200 | No | Pad | No | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SFR03EZPJ245
Res Thick Film 0603 2.4M Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 2.4M | No | Thick Film | 0.8 | ±200 | No | Pad | No | 0603 | Rectangular | 1.6 | 0.45 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SFR03EZPF6801
Res Thick Film 0603 6.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
0,0093 €
pro Stück
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 6.8K | No | Thick Film | 0.8 | ±100 | No | Pad | No | 0603 | Rectangular | 1.6 | 0.45 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SFR03EZPF2403
Res Thick Film 0603 240K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 240K | No | Thick Film | 0.8 | ±100 | No | Pad | No | 0603 | Rectangular | 1.6 | 0.45 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SFR03EZPF6201
Res Thick Film 0603 6.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
Von 0,0112 € bis 0,0119 €
pro Stück
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 6.2K | No | Thick Film | 0.8 | ±100 | No | Pad | No | 0603 | Rectangular | 1.6 | 0.45 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SFR01MZPF15R0
Res Thick Film 0402 15 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
MCR10EZPJ303
Res Thick Film 0805 30K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR10EZPF1R30
Res Thick Film 0805 1.3 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 1.3 | No | Thick Film | 1.25 | ±100 | No | Pad | Yes | Epoxy Resin | 0805 | Rectangular | 2 | 0.55 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
ESR01MZPJ273
Res Thick Film 0402 27K Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 27K | No | Thick Film | 0.5 | ±200 | No | Pad | Yes | Epoxy Resin | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
ESR01MZPJ561
Res Thick Film 0402 560 Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 560 | No | Thick Film | 0.5 | ±200 | No | Pad | Yes | Epoxy Resin | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
SFR01MZPF60R4
Res Thick Film 0402 60.4 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 60.4 | No | Thick Film | 0.5 | ±100 | No | Pad | No | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
ESR18EZPF1690
Res Thick Film 1206 169 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 169 | No | Thick Film | 1.6 | ±100 | No | Pad | Yes | Epoxy Resin | 1206 | Rectangular | 3.2 | 0.55 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
ESR10EZPJ910
Res Thick Film 0805 91 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 91 | No | Thick Film | 1.25 | ±200 | No | Pad | Yes | Epoxy Resin | 0805 | Rectangular | 2 | 0.55 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |