ROHM Semiconductor Memory
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Process Technology | Density in Bits - (bit) | Density - (byte) | Programmability | Organization | Number of Bits per Word - (bit) | Interface Type | Minimum Operating Supply Voltage - (V) | Data Retention - (Year) | Maximum Operating Supply Voltage - (V) | Maximum Operating Frequency - (MHz) | Maximum Access Time - (ns) | Address Bus Width - (bit) | Maximum Supply Current - (mA) | Hardware Data Protection | Supplier Temperature Grade | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BR25H02ANUX-5ACTR EEPROM Serial-SPI 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-AX EP T/R Automotive AEC-Q100 |
|
Rohm | EEPROM | 2048 | 2K | Yes | 256x8 | 8 | Serial-SPI | 100(Min) | 20 | 8 | Yes | Automotive | Tape and Reel | 8 | VSON-AX EP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||
BR93G66FJ-3GTE2
EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 4096 | 4K | Yes | 512x8|256x16 | Serial-3Wire | 40(Min) | 200 | 3 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR24H16FJ-5ACE2
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 16384 | 16K | Yes | 2Kx8 | 8 | Serial-2Wire | 100(Min) | 450 | 3 | 2 | Yes | Automotive | Tape and Reel | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | No | |||||||||
BR24H64FJ-5ACE2
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 65536 | 64K | Yes | 8Kx8 | 8 | Serial-2Wire | 100(Min) | 450 | 3 | 2 | Yes | Automotive | Tape and Reel | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR24H512FJ-5ACE2
EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 524288 | 512K | Yes | 64Kx8 | 8 | Serial-2Wire | 100(Min) | 450 | 3 | 3 | Yes | Automotive | Tape and Reel | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |