ROHM Semiconductor Memory
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Process Technology | Density - (bit) | Programmability | Organization | Number of Bits per Word - (bit) | Minimum Operating Supply Voltage - (V) | Data Retention - (Year) | Maximum Operating Supply Voltage - (V) | Maximum Operating Frequency - (MHz) | Address Bus Width - (bit) | Interface Type | Maximum Access Time - (ns) | Maximum Supply Current - (mA) | Hardware Data Protection | Supplier Temperature Grade | Packaging | Density in Bits - (bit) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BR24G16QUZ-3TR
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VMMP T/R
|
|
Rohm | EEPROM | 16K | Yes | 2Kx8 | 40(Min) | 11 | Serial-2Wire | 900 | 2 | Yes | Tape and Reel | 16384 | 8 | VMMP | No | No | No | No | EAR99 | No | ||||||||||||
BR93G46F-3AGTE2
EEPROM Serial-3Wire 1K-bit 64 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 1K | Yes | 64x16 | 40(Min) | Serial-3Wire | 200 | 3 | Yes | Tape and Reel | 1024 | 8 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR93G46NUX-3ATTR
EEPROM Serial-3Wire 1K-bit 64 x 16 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
|
|
Rohm | EEPROM | 1K | Yes | 64x16 | 40(Min) | Serial-3Wire | 200 | 3 | Yes | Tape and Reel | 1024 | 8 | VSON-X EP | SON | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR25G320FVT-3GE2
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
|
|
Rohm | EEPROM | 32K | Yes | 4Kx8 | 100(Min) | Serial-SPI | 125 | 8 | Yes | Tape and Reel | 32768 | 8 | TSSOP-B | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR25G128FVM-3GTR
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
|
|
Rohm | EEPROM | 128K | Yes | 16Kx8 | 100(Min) | Serial-SPI | 20 | 8 | Yes | Tape and Reel | 131072 | 8 | MSOP | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR24G16FJ-3NE2
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 16K | Yes | 2Kx8 | 40(Min) | 11 | Serial-2Wire | 900 | 2 | Yes | Tape and Reel | 16384 | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | |||||||||||
BRCG016GWZ-3E2
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 4-Pin UCSP30L1A T/R
|
|
Rohm | EEPROM | 16K | Yes | 2Kx8 | 40(Min) | 8 | Serial-2Wire | 450 | 2 | No | Tape and Reel | 16384 | 4 | UCSP30L1A | CSP | No | No | No | No | EAR99 | No | |||||||||||
| BR25H320NUX-5ACTR EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON EP T/R Automotive AEC-Q100 |
|
Rohm | EEPROM | 32K | Yes | 4Kx8 | 8 | 100(Min) | 16 | Serial-SPI | 20 | 8 | Yes | Automotive | Tape and Reel | 32768 | 8 | VSON EP | SON | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR24G256FVT-5E2
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
|
|
Rohm | EEPROM | 256K | Yes | 32Kx8 | 200(Min) | 3 | Serial-2Wire | 450 | 2 | Yes | Tape and Reel | 262144 | 8 | TSSOP-B | SO | No | No | No | No | EAR99 | No | |||||||||||
BR93G76F-3BGTE2
EEPROM Serial-3Wire 8K-bit 512 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 8K | Yes | 512x16 | 40(Min) | Serial-3Wire | 200 | 3 | Yes | Tape and Reel | 8192 | 8 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR24G2MFJ-5AE2
EEPROM Serial-I2C 2M-bit 256K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
Von 1,8537 € bis 1,9362 €
pro Stück
|
Rohm | EEPROM | 2M | Yes | 256Kx8 | 8 | 200(Min) | 3 | Serial-I2C | 450 | 3 | Yes | Tape and Reel | 2097152 | 8 | SOP-J | SO | No | No | No | EAR99 | No | No | ||||||||||
BR93G66NUX-3TTR
EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
|
|
Rohm | EEPROM | 4K | Yes | 512x8|256x16 | 40(Min) | Serial-3Wire | 200 | 3 | Yes | Tape and Reel | 4096 | 8 | VSON-X EP | SON | No | No | No | No | EAR99 | No | ||||||||||||
BR25H040F-5ACE2
EEPROM Serial-SPI 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 4K | Yes | 512x8 | 8 | 100(Min) | Serial-SPI | 20 | 8 | Yes | Automotive | Tape and Reel | 4096 | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR93A46F-WME2
EEPROM Serial-3Wire 1K-bit 64 x 16 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | Yes | 64x16 | 40(Min) | Serial-3Wire | 200 | 4.5 | Yes | Automotive | Tape and Reel | 1024 | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||
BR24G64F-5E2
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 64K | Yes | 8Kx8 | 200(Min) | 3 | Serial-2Wire | 450 | 2 | Yes | Tape and Reel | 65536 | 8 | SOP | SO | No | No | No | No | EAR99 | No | |||||||||||
BR24G64FVT-5E2
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
|
|
Rohm | EEPROM | 64K | Yes | 8Kx8 | 200(Min) | 3 | Serial-2Wire | 450 | 2 | Yes | Tape and Reel | 65536 | 8 | TSSOP-B | SO | No | No | No | No | EAR99 | No | |||||||||||
BR93A46RF-WME2
EEPROM Serial-3Wire 1K-bit 64 x 16 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | Yes | 64x16 | 40(Min) | Serial-3Wire | 200 | 4.5 | Yes | Automotive | Tape and Reel | 1024 | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||
BR24H256NUX-5ACTR
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin VSON-X EP T/R
|
|
Rohm | EEPROM | 256K | Yes | 32Kx8 | 100(Min) | 3 | Serial-2Wire | 450 | 2 | Yes | Tape and Reel | 262144 | 8 | VSON-X EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||
BR24L02F-WE2
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
Von 0,1771 € bis 0,1897 €
pro Stück
|
Rohm | EEPROM | 2K | Yes | 256x8 | 8 | 40(Min) | 3 | Serial-2Wire | 900 | 2 | Yes | Tape and Reel | 2048 | 8 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
BR25H020FVM-5ACTR
EEPROM Serial-SPI 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 2K | Yes | 256x8 | 8 | 100(Min) | Serial-SPI | 20 | 8 | Yes | Automotive | Tape and Reel | 2048 | 8 | MSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR93G56-3A
EEPROM Serial-3Wire 2K-bit 128 x 16 1.8V/2.5V/3.3V/5V 8-Pin DIP-T Tube
|
|
Rohm | EEPROM | 2K | Yes | 128x16 | 40(Min) | Serial-3Wire | 200 | 3 | Yes | Tube | 2048 | 8 | DIP-T | DIP | No | No | No | No | EAR99 | No | ||||||||||||
BR25G256FVM-5ATR
EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
|
|
Rohm | EEPROM | 256K | Yes | 32Kx8 | 8 | 200(Min) | 16 | Serial-SPI | 20 | 8 | Yes | Tape and Reel | 262144 | 8 | MSOP | SO | No | No | No | No | EAR99 | No | ||||||||||
BR25H640F-5ACE2
EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOP T/R
|
|
Rohm | EEPROM | 64K | Yes | 8Kx8 | 8 | 100(Min) | 32 | Serial-SPI | 20 | 8 | Yes | Automotive | Tape and Reel | 65536 | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR24H02F-5ACE2
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 2K | Yes | 256x8 | 8 | 100(Min) | 3 | Serial-I2C | 450 | 2 | Yes | Automotive | Tape and Reel | 2048 | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR93G66F-3GTE2
EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 4K | Yes | 512x8|256x16 | 40(Min) | Serial-3Wire | 200 | 3 | Yes | Tape and Reel | 4096 | 8 | SOP | SO | No | No | No | No | EAR99 | No |