ROHM Semiconductor Memory
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Process Technology | Density - (bit) | Programmability | Organization | Number of Bits per Word - (bit) | Minimum Operating Supply Voltage - (V) | Data Retention - (Year) | Maximum Operating Supply Voltage - (V) | Maximum Operating Frequency - (MHz) | Address Bus Width - (bit) | Interface Type | Maximum Access Time - (ns) | Maximum Supply Current - (mA) | Hardware Data Protection | Supplier Temperature Grade | Packaging | Density in Bits - (bit) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BR25G128FVM-5ATR
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
|
|
Rohm | EEPROM | 128K | Yes | 16Kx8 | 8 | 200(Min) | 16 | Serial-SPI | 20 | 8 | Yes | Tape and Reel | 131072 | 8 | MSOP | SO | No | No | No | No | EAR99 | No | ||||||||||
BR93A46RFVT-WME2
EEPROM Serial-3Wire 1K-bit 64 x 16 3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | Yes | 64x16 | 40(Min) | Serial-3Wire | 200 | 4.5 | Yes | Automotive | Tape and Reel | 1024 | 8 | TSSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||
BR24L08NUX-WTR
EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin VSON-X EP T/R
|
|
Rohm | EEPROM | 8K | Yes | 1Kx8 | 40(Min) | 1 | Serial-2Wire | 900 | 2 | Yes | Tape and Reel | 8192 | 8 | VSON-X EP | SON | No | No | No | No | EAR99 | No | No | ||||||||||
| BR25H16ANUX-5ACTR EEPROM Serial-SPI 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-AX T/R Automotive AEC-Q100 |
|
Rohm | EEPROM | 16K | Yes | 2Kx8 | 8 | 100(Min) | Serial-SPI | 20 | 8 | Yes | Automotive | Tape and Reel | 16384 | 8 | VSON-AX | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR24H16F-5ACE2
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 16K | Yes | 2Kx8 | 8 | 100(Min) | 3 | Serial-2Wire | 450 | 2 | Yes | Automotive | Tape and Reel | 16384 | 8 | SOP | SO | Yes | AEC-Q100 | Yes | Unknown | No | ||||||||||
BR25H1MFVT-5ACE2
EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1M | Yes | 128Kx8 | 8 | 100(Min) | Serial-SPI | 25 | 8 | Yes | Automotive | Tape and Reel | 1048576 | 8 | TSSOP-B | SO | Yes | AEC-Q100 | Yes | Unknown | No | |||||||||||
BR24T512F-3AME2
EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 0.18um | 512K | Yes | 64Kx8 | 40(Min) | 3 | Serial-2Wire | 4.5 | Yes | Tape and Reel | 524288 | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||
BR24H32ANUX-5ACTR
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 32K | Yes | 4Kx8 | 8 | 100(Min) | 3 | Serial-2Wire | 450 | 2 | Yes | Automotive | Tape and Reel | 32768 | 8 | VSON-X EP | SON | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR24H01FVT-5ACE2
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | Yes | 128x8 | 8 | 100(Min) | 3 | Serial-2Wire | 450 | 2 | Yes | Automotive | Tape and Reel | 1024 | 8 | TSSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | No | |||||||||
BR24T256-WZ
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin DIP-K Tube
|
|
Rohm | EEPROM | 256K | Yes | 32Kx8 | 40(Min) | 3 | Serial-2Wire | 900 | 2.5 | Yes | Tube | 262144 | 8 | DIP-K | DIP | No | No | No | No | EAR99 | No | |||||||||||
BR24H04FVM-5ACTR
EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 4K | Yes | 512x8 | 8 | 100(Min) | 3 | Serial-2Wire | 450 | 2 | Yes | Automotive | Tape and Reel | 4096 | 8 | MSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | No | |||||||||
BR25H640FVM-5ACTR
EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R
|
|
Rohm | EEPROM | 64K | Yes | 8Kx8 | 8 | 100(Min) | 32 | Serial-SPI | 20 | 8 | Yes | Automotive | Tape and Reel | 65536 | 8 | MSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR25S256F-WE2
EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 256K | Yes | 32Kx8 | 40(Min) | Serial-SPI | 8 | Yes | Tape and Reel | 262144 | 8 | SOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||
BR25H640FVT-5ACE2
EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP-B T/R
|
|
Rohm | EEPROM | 64K | Yes | 8Kx8 | 8 | 100(Min) | 32 | Serial-SPI | 20 | 8 | Yes | Automotive | Tape and Reel | 65536 | 8 | TSSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR25H320FVT-5ACE2
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 32K | Yes | 4Kx8 | 8 | 100(Min) | 16 | Serial-SPI | 20 | 8 | Yes | Automotive | Tape and Reel | 32768 | 8 | TSSOP-B | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR24G128FJ-5E2
EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 128K | Yes | 16Kx8 | 200(Min) | 3 | Serial-2Wire | 450 | 2 | Yes | Tape and Reel | 131072 | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | No | ||||||||||
| BR24H01ANUX-5ACTR EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON EP T/R Automotive AEC-Q100 |
|
Rohm | EEPROM | 1K | Yes | 128x8 | 8 | 100(Min) | 3 | Serial-2Wire | 450 | 2 | Yes | Automotive | Tape and Reel | 1024 | 8 | VSON EP | SON | Yes | AEC-Q100 | Yes | Unknown | No | ||||||||||
BR24L04NUX-WTR
EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin VSON-X EP T/R
|
|
Rohm | EEPROM | 4K | Yes | 512x8 | 40(Min) | 2 | Serial-2Wire | 900 | 2 | Yes | Tape and Reel | 4096 | 8 | VSON-X EP | SON | No | No | No | No | EAR99 | No | No | ||||||||||
BR25H320F-5ACE2
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOP T/R
|
|
Rohm | EEPROM | 32K | Yes | 4Kx8 | 8 | 100(Min) | 16 | Serial-SPI | 20 | 8 | Yes | Automotive | Tape and Reel | 32768 | 8 | SOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR24G128FVM-5TR
EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
|
|
Rohm | EEPROM | 128K | Yes | 16Kx8 | 200(Min) | 3 | Serial-2Wire | 450 | 2 | Yes | Tape and Reel | 131072 | 8 | MSOP | SO | No | No | No | No | EAR99 | No | |||||||||||
BR24H32F-5ACE2
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 32K | Yes | 4Kx8 | 8 | 100(Min) | 3 | Serial-2Wire | 450 | 2 | Yes | Automotive | Tape and Reel | 32768 | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR25H1MF-5ACE2
EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1M | Yes | 128Kx8 | 8 | 100(Min) | Serial-SPI | 25 | 8 | Yes | Automotive | Tape and Reel | 1048576 | 8 | SOP | SO | Yes | AEC-Q100 | Yes | Unknown | No | |||||||||||
BR24G256NUX-5TR
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
|
|
Rohm | EEPROM | 256K | Yes | 32Kx8 | 200(Min) | 3 | Serial-2Wire | 450 | 2 | Yes | Tape and Reel | 262144 | 8 | VSON-X EP | SON | No | No | No | No | EAR99 | No | |||||||||||
BR25G160FVM-5TR
EEPROM Serial-SPI 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP
|
Von 0,3612 € bis 0,3746 €
pro Stück
|
Rohm | EEPROM | 16K | Yes | 2Kx8 | 8 | 200(Min) | Serial-SPI | 20 | 8 | Yes | 16384 | 8 | MSOP | SO | No | No | No | EAR99 | No | |||||||||||||
BRCC008GWZ-5TR
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V 4-Pin UCSP30L1
|
Von 0,2207 € bis 0,2287 €
pro Stück
|
Rohm | EEPROM | 8K | Yes | 1Kx8 | 8 | 100(Min) | Serial-I2C | 900 | 2 | Yes | 8192 | 4 | UCSP30L1 | No | No | No | EAR99 | No |