ROHM Semiconductor Memory
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Density - (bit) | Density in Bits - (bit) | Programmability | Organization | Number of Bits per Word - (bit) | Data Retention - (Year) | Maximum Operating Supply Voltage - (V) | Maximum Operating Frequency - (MHz) | Address Bus Width - (bit) | Maximum Access Time - (ns) | Interface Type | Process Technology | Minimum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Hardware Data Protection | Supplier Temperature Grade | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BR93G46FJ-3GTE2
EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
Von 0,1959 € bis 0,1997 €
pro Stück
|
Rohm | EEPROM | 1K | 1024 | Yes | 128x8|64x16 | 40(Min) | 200 | Serial-3Wire | 3 | Yes | Tape and Reel | 8 | SOP-J | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR93G66FJ-3GTE2
EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 4K | 4096 | Yes | 512x8|256x16 | 40(Min) | 200 | Serial-3Wire | 3 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR93G56FJ-3GTE2
EEPROM Serial-3Wire 2K-bit 256 x 8/128 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 2K | 2048 | Yes | 256x8|128x16 | 40(Min) | 200 | Serial-3Wire | 3 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR93G66F-3GTE2
EEPROM Serial-3Wire 4K-bit 512 x 8/256 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 4K | 4096 | Yes | 512x8|256x16 | 40(Min) | 200 | Serial-3Wire | 3 | Yes | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR93G76F-3AGTE2
EEPROM Serial-3Wire 8K-bit 512 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 8K | 8192 | Yes | 512x16 | 40(Min) | 200 | Serial-3Wire | 3 | Yes | Tape and Reel | 8 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR93G76F-3BGTE2
EEPROM Serial-3Wire 8K-bit 512 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 8K | 8192 | Yes | 512x16 | 40(Min) | 200 | Serial-3Wire | 3 | Yes | Tape and Reel | 8 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR25H1MFJ-5ACE2
EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
Von 0,9242 € bis 0,9467 €
pro Stück
|
Rohm | EEPROM | 1M | 1048576 | Yes | 128Kx8 | 8 | 100(Min) | 25 | Serial-SPI | 8 | Yes | Automotive | Tape and Reel | 8 | SOP-J | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||
BRCB016GWL-3UE2
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 5-Pin UCSP T/R
|
|
Rohm | EEPROM | 16K | 16384 | Yes | 2Kx8 | 8 | 40(Min) | 900 | Serial-I2C | 2 | Yes | Tape and Reel | 5 | UCSP | CSP | No | No | No | No | No | ||||||||||||
BR25H080FVT-5ACE2
EEPROM Serial-SPI 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 8K | 8192 | Yes | 1Kx8 | 8 | 100(Min) | 20 | Serial-SPI | 8 | Yes | Automotive | Tape and Reel | 8 | TSSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR93A66RFVT-WME2
EEPROM Serial-3Wire 4K-bit 256 x 16 3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 4K | 4096 | Yes | 256x16 | 40(Min) | 200 | Serial-3Wire | 4.5 | Yes | Automotive | Tape and Reel | 8 | TSSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||
BR25H160F-5ACE2
EEPROM Serial-SPI 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 16K | 16384 | Yes | 2Kx8 | 8 | 100(Min) | 20 | Serial-SPI | 8 | Yes | Automotive | Tape and Reel | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR24H128NUX-5ACTR
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R Automotive AEC-Q100
|
Von 0,4816 € bis 0,4888 €
pro Stück
|
Rohm | EEPROM | 128K | 131072 | Yes | 16Kx8 | 8 | 100(Min) | 450 | Serial-I2C | 2 | Yes | Automotive | Tape and Reel | 8 | VSON-X EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR93G46FVM-3BGTTR
EEPROM Serial-3Wire 1K-bit 64 x 16 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
|
|
Rohm | EEPROM | 1K | 1024 | Yes | 64x16 | 40(Min) | 200 | Serial-3Wire | 3 | Yes | Tape and Reel | 8 | MSOP | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR25G256FVT-5AE2
EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
|
|
Rohm | EEPROM | 256K | 262144 | Yes | 32Kx8 | 8 | 200(Min) | 16 | 20 | Serial-SPI | 8 | Yes | Tape and Reel | 8 | TSSOP-B | SO | No | No | No | No | EAR99 | No | ||||||||||
BR25G1MFVT-5AE2
EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
|
|
Rohm | EEPROM | 1M | 1048576 | Yes | 128Kx8 | 8 | 200(Min) | 24 | 25 | Serial-SPI | 8 | Yes | Tape and Reel | 8 | TSSOP-B | SO | No | No | No | No | EAR99 | No | ||||||||||
BR93A76RFJ-WME2
EEPROM Serial-3Wire 8K-bit 512 x 16 3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 8K | 8192 | Yes | 512x16 | 40(Min) | 200 | Serial-3Wire | 4.5 | Yes | Automotive | Tape and Reel | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||
BR24H128FVM-5ACTR
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 128K | 131072 | Yes | 16Kx8 | 8 | 100(Min) | 450 | Serial-I2C | 2 | Yes | Automotive | Tape and Reel | 8 | MSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR25H320FVM-5ACTR
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 32K | 32768 | Yes | 4Kx8 | 8 | 100(Min) | 16 | 20 | Serial-SPI | 8 | Yes | Automotive | Tape and Reel | 8 | MSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR25H010FVM-2CTR
EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | 1024 | Yes | 128x8 | 100(Min) | 40 | Serial-SPI | 4 | Yes | Automotive | Tape and Reel | 8 | MSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||
BR25G256NUX-5ATR
EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
|
|
Rohm | EEPROM | 256K | 262144 | Yes | 32Kx8 | 8 | 200(Min) | 16 | 20 | Serial-SPI | 8 | Yes | Tape and Reel | 8 | VSON-X EP | SON | No | No | No | No | EAR99 | No | ||||||||||
BR24L32FVT-WE2
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
|
|
Rohm | EEPROM | 32K | 32768 | Yes | 4Kx8 | 8 | 40(Min) | 3 | 900 | Serial-2Wire | 3 | Yes | Tape and Reel | 8 | TSSOP-B | SO | No | No | No | No | No | EAR99 | No | No | ||||||||
BR24H1MFVT-5ACE2
EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1M | 1048576 | Yes | 128Kx8 | 8 | 100(Min) | 3 | 450 | Serial-2Wire | 3 | Yes | Automotive | Tape and Reel | 8 | TSSOP-B | SO | Yes | AEC-Q100 | Yes | Unknown | No | ||||||||||
BR93G46FV-3BGTE2
EEPROM Serial-3Wire 1K-bit 64 x 16 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
|
|
Rohm | EEPROM | 1K | 1024 | Yes | 64x16 | 40(Min) | 200 | Serial-3Wire | 3 | Yes | Tape and Reel | 8 | SSOP-B | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR24G128F-5E2
EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 128K | 131072 | Yes | 16Kx8 | 200(Min) | 3 | 450 | Serial-2Wire | 2 | Yes | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | |||||||||||
BR24T128-WZ
EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin DIP-K Tube
|
|
Rohm | EEPROM | 128K | 131072 | Yes | 16Kx8 | 40(Min) | 3 | 900 | Serial-2Wire | 2.5 | Yes | Tube | 8 | DIP-K | DIP | No | No | No | No | EAR99 | No |