ROHM Semiconductor Memory
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Density - (bit) | Density in Bits - (bit) | Programmability | Organization | Number of Bits per Word - (bit) | Data Retention - (Year) | Maximum Operating Supply Voltage - (V) | Maximum Operating Frequency - (MHz) | Address Bus Width - (bit) | Maximum Access Time - (ns) | Interface Type | Process Technology | Minimum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Hardware Data Protection | Supplier Temperature Grade | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BR93G46FV-3BGTE2
EEPROM Serial-3Wire 1K-bit 64 x 16 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
|
|
Rohm | EEPROM | 1K | 1024 | Yes | 64x16 | 40(Min) | 200 | Serial-3Wire | 3 | Yes | Tape and Reel | 8 | SSOP-B | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR24G128F-5E2
EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 128K | 131072 | Yes | 16Kx8 | 200(Min) | 3 | 450 | Serial-2Wire | 2 | Yes | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | |||||||||||
BR24T128-WZ
EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin DIP-K Tube
|
|
Rohm | EEPROM | 128K | 131072 | Yes | 16Kx8 | 40(Min) | 3 | 900 | Serial-2Wire | 2.5 | Yes | Tube | 8 | DIP-K | DIP | No | No | No | No | EAR99 | No | |||||||||||
BR93A46RFJ-WME2
EEPROM Serial-3Wire 1K-bit 64 x 16 3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | 1024 | Yes | 64x16 | 40(Min) | 200 | Serial-3Wire | 4.5 | Yes | Automotive | Tape and Reel | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||
BR24H32NUX-5ACTR
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 32K | 32768 | Yes | 4Kx8 | 8 | 100(Min) | 3 | 450 | Serial-2Wire | 2 | Yes | Automotive | Tape and Reel | 8 | VSON-X EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR24G04FVM-5TR
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP
|
|
Rohm | EEPROM | 4K | 4096 | Yes | 512x8 | 8 | 200(Min) | 2 | 450 | Serial-I2C | 1 | Yes | 8 | MSOP | No | No | No | EAR99 | No | |||||||||||||
BR93G66FVJ-3BGTE2
EEPROM Serial-3Wire 4K-bit 256 x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R
|
|
Rohm | EEPROM | 4K | 4096 | Yes | 256x16 | 40(Min) | 200 | Serial-3Wire | 3 | Yes | Tape and Reel | 8 | TSSOP-BJ | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR25H040FVT-5ACE2
EEPROM Serial-SPI 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 4K | 4096 | Yes | 512x8 | 8 | 100(Min) | 20 | Serial-SPI | 8 | Yes | Automotive | Tape and Reel | 8 | TSSOP-B | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||
BR24H64NUX-5ACTR
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin VSON-X EP T/R
|
|
Rohm | EEPROM | 64K | 65536 | Yes | 8Kx8 | 8 | 100(Min) | 3 | 450 | Serial-2Wire | 2 | Yes | Automotive | Tape and Reel | 8 | VSON-X EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||
BR93A56RFVT-WME2
EEPROM Serial-3Wire 2K-bit 128 x 16 3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 2K | 2048 | Yes | 128x16 | 40(Min) | 200 | Serial-3Wire | 4.5 | Yes | Automotive | Tape and Reel | 8 | TSSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||
BR24T128NUX-WTR
EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
|
|
Rohm | EEPROM | 128K | 131072 | Yes | 16Kx8 | 40(Min) | 900 | Serial-2Wire | 2.5 | Yes | Tape and Reel | 8 | VSON-X EP | SON | No | No | No | No | No | EAR99 | No | No | ||||||||||
BR93A86RFVT-WME2
EEPROM Serial-3Wire 16K-bit 1K x 16 3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 16K | 16384 | Yes | 1Kx16 | 40(Min) | 200 | Serial-3Wire | 4.5 | Yes | Automotive | Tape and Reel | 8 | TSSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||
BR24T256FJ-WE2
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 256K | 262144 | Yes | 32Kx8 | 40(Min) | 900 | Serial-2Wire | 2.5 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||
BR25G320FVM-3GTR
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
|
|
Rohm | EEPROM | 32K | 32768 | Yes | 4Kx8 | 100(Min) | 125 | Serial-SPI | 8 | Yes | Tape and Reel | 8 | MSOP | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR24G16FVT-5E2
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B
|
|
Rohm | EEPROM | 16K | 16384 | Yes | 2Kx8 | 8 | 200(Min) | 450 | Serial-I2C | 1 | Yes | 8 | TSSOP-B | SO | No | No | No | EAR99 | No | |||||||||||||
BR24H128FVT-5ACE2
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 128K | 131072 | Yes | 16Kx8 | 8 | 100(Min) | 450 | Serial-I2C | 2 | Yes | Automotive | Tape and Reel | 8 | TSSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR24H01FJ-5ACE2
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 1K | 1024 | Yes | 128x8 | 8 | 100(Min) | 3 | 450 | Serial-2Wire | 2 | Yes | Automotive | Tape and Reel | 8 | SOP-J | SO | Yes | AEC-Q100 | Yes | Unknown | No | ||||||||||
BR24G512FVM-5ATR
EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
|
|
Rohm | EEPROM | 512K | 524288 | Yes | 64Kx8 | 8 | 200(Min) | 3 | 450 | Serial-2Wire | 3 | Yes | Tape and Reel | 8 | MSOP | SO | No | No | No | No | ||||||||||||
BR25H640NUX-5ACTR
EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin VSON-X EP T/R
|
|
Rohm | EEPROM | 64K | 65536 | Yes | 8Kx8 | 8 | 100(Min) | 32 | 20 | Serial-SPI | 8 | Yes | Automotive | Tape and Reel | 8 | VSON-X EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR24G256F-5E2
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 256K | 262144 | Yes | 32Kx8 | 200(Min) | 3 | 450 | Serial-2Wire | 2 | Yes | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | |||||||||||
| BR24H16ANUX-5ACTR EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON EP T/R Automotive AEC-Q100 |
Von 0,3031 € bis 0,3132 €
pro Stück
|
Rohm | EEPROM | 16K | 16384 | Yes | 2Kx8 | 8 | 100(Min) | 3 | 450 | Serial-2Wire | 2 | Yes | Automotive | Tape and Reel | 8 | VSON EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR93G66FVT-3AGE2
EEPROM Serial-3Wire 4K-bit 256 x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
|
|
Rohm | EEPROM | 4K | 4096 | Yes | 256x16 | 40(Min) | 200 | Serial-3Wire | 3 | Yes | Tape and Reel | 8 | TSSOP-B | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR93G46FVM-3AGTTR
EEPROM Serial-3Wire 1K-bit 64 x 16 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
|
|
Rohm | EEPROM | 1K | 1024 | Yes | 64x16 | 40(Min) | 200 | Serial-3Wire | 3 | Yes | Tape and Reel | 8 | MSOP | SO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||
BR24G128NUX-5TR
EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
|
Von 0,3012 € bis 0,3183 €
pro Stück
|
Rohm | EEPROM | 128K | 131072 | Yes | 16Kx8 | 200(Min) | 3 | 450 | Serial-2Wire | 2 | Yes | Tape and Reel | 8 | VSON-X EP | SON | No | No | No | No | EAR99 | No | |||||||||||
BR24G64FVM-5TR
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
|
|
Rohm | EEPROM | 64K | 65536 | Yes | 8Kx8 | 200(Min) | 3 | 450 | Serial-2Wire | 2 | Yes | Tape and Reel | 8 | MSOP | SO | No | No | No | No | EAR99 | No |