ROHM Semiconductor Memory
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Process Technology | Density in Bits - (bit) | Density - (byte) | Programmability | Organization | Number of Bits per Word - (bit) | Interface Type | Minimum Operating Supply Voltage - (V) | Data Retention - (Year) | Maximum Operating Supply Voltage - (V) | Maximum Operating Frequency - (MHz) | Maximum Access Time - (ns) | Address Bus Width - (bit) | Maximum Supply Current - (mA) | Hardware Data Protection | Supplier Temperature Grade | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BR25G160FVT-5E2
EEPROM Serial-SPI 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B
|
|
Rohm | EEPROM | 16384 | 16K | Yes | 2Kx8 | 8 | Serial-SPI | 200(Min) | 20 | 8 | Yes | 8 | TSSOP-B | SO | No | No | No | EAR99 | No | |||||||||||||
BR25G160FJ-5E2
EEPROM Serial-SPI 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J
|
|
Rohm | EEPROM | 16384 | 16K | Yes | 2Kx8 | 8 | Serial-SPI | 200(Min) | 20 | 8 | Yes | 8 | SOP-J | No | No | No | EAR99 | No | ||||||||||||||
BR25G320FJ-3GE2
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 32768 | 32K | Yes | 4Kx8 | Serial-SPI | 100(Min) | 125 | 8 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR25H512FVT-5ACE2
EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 524288 | 512K | Yes | 64Kx8 | 8 | Serial-SPI | 100(Min) | 25 | 8 | Yes | Automotive | Tape and Reel | 8 | TSSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR24G512FVT-5AE2
EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
|
|
Rohm | EEPROM | 524288 | 512K | Yes | 64Kx8 | 8 | Serial-2Wire | 200(Min) | 450 | 3 | 3 | Yes | Tape and Reel | 8 | TSSOP-B | SO | No | No | No | No | EAR99 | No | No | |||||||||
BR24H256FJ-5ACE2
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 262144 | 256K | Yes | 32Kx8 | Serial-2Wire | 100(Min) | 450 | 3 | 2 | Yes | Tape and Reel | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||
BR25A256F-3MGE2
EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOP T/R
|
|
Rohm | EEPROM | 262144 | 256K | Yes | 32Kx8 | Serial-SPI | 100(Min) | 40 | 4 | Yes | Automotive | Tape and Reel | 8 | SOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||
BR25H040FJ-5ACE2
EEPROM Serial-SPI 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 4096 | 4K | Yes | 512x8 | 8 | Serial-SPI | 100(Min) | 20 | 8 | Yes | Automotive | Tape and Reel | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR25H128FJ-5ACE2
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
|
Von 0,4686 € bis 0,4816 €
pro Stück
|
Rohm | EEPROM | 131072 | 128K | Yes | 16Kx8 | 8 | Serial-SPI | 100(Min) | 20 | 8 | Yes | Automotive | Tape and Reel | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR24G1MFJ-5AE2
EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 1048576 | 1M | Yes | 128Kx8 | 8 | Serial-2Wire | 200(Min) | 450 | 3 | 3 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | No | |||||||||
BR25G128FJ-3GE2
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 131072 | 128K | Yes | 16Kx8 | Serial-SPI | 100(Min) | 20 | 8 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR25G256F-3GE2
EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
Von 0,4613 € bis 0,5174 €
pro Stück
|
Rohm | EEPROM | 262144 | 256K | Yes | 32Kx8 | Serial-SPI | 100(Min) | 20 | 15 | 8 | Yes | Tape and Reel | 8 | SOP | SO | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR25G320F-3GE2
EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 32768 | 32K | Yes | 4Kx8 | Serial-SPI | 100(Min) | 125 | 8 | Yes | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR25H640FJ-5ACE2
EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 65536 | 64K | Yes | 8Kx8 | 8 | Serial-SPI | 100(Min) | 20 | 32 | 8 | Yes | Automotive | Tape and Reel | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR24G04F-3GTE2
EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 4096 | 4K | Yes | 512x8 | Serial-2Wire | 40(Min) | 900 | 2 | Yes | Tape and Reel | 8 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR93G46F-3AGTE2
EEPROM Serial-3Wire 1K-bit 64 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 1024 | 1K | Yes | 64x16 | Serial-3Wire | 40(Min) | 200 | 3 | Yes | Tape and Reel | 8 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR93G46FJ-3AGTE2
EEPROM Serial-3Wire 1K-bit 64 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 1024 | 1K | Yes | 64x16 | Serial-3Wire | 40(Min) | 200 | 3 | Yes | Tape and Reel | 8 | SOP-J | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR93G66F-3AGTE2
EEPROM Serial-3Wire 4K-bit 256 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
|
|
Rohm | EEPROM | 4096 | 4K | Yes | 256x16 | Serial-3Wire | 40(Min) | 200 | 3 | Yes | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | ||||||||||||
BR93G86FJ-3AGTE2
EEPROM Serial-3Wire 16K-bit 1K x 16 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 16384 | 16K | Yes | 1Kx16 | Serial-3Wire | 40(Min) | 200 | 3 | Yes | Tape and Reel | 8 | SOP-J | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
BR24G16FJ-3NE2
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 16384 | 16K | Yes | 2Kx8 | Serial-2Wire | 40(Min) | 900 | 11 | 2 | Yes | Tape and Reel | 8 | SOP-J | SO | No | No | No | No | EAR99 | No | |||||||||||
BR25H020FVM-5ACTR
EEPROM Serial-SPI 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 2048 | 2K | Yes | 256x8 | 8 | Serial-SPI | 100(Min) | 20 | 8 | Yes | Automotive | Tape and Reel | 8 | MSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BR25H010FJ-5ACE2
EEPROM Serial-SPI 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOP-J T/R
|
|
Rohm | EEPROM | 1024 | 1K | Yes | 128x8 | 8 | Serial-SPI | 100(Min) | 20 | 8 | 8 | Yes | Automotive | Tape and Reel | 8 | SOP-J | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BR25G2MFJ-5AE2
EEPROM Serial-SPI 2M-bit 256K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J
|
2,6742 €
pro Stück
|
Rohm | EEPROM | 2097152 | 2M | Yes | 256Kx8 | 8 | Serial-SPI | 200(Min) | 30 | 18 | 4 | Yes | 8 | SOP-J | SO | No | No | No | 3A991.b.1.b.1 | No | ||||||||||||
BR24G08FJ-5E2
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J
|
|
Rohm | EEPROM | 8192 | 8K | Yes | 1Kx8 | 8 | Serial-I2C | 200(Min) | 450 | 1 | Yes | 8 | SOP-J | SO | No | No | No | EAR99 | No | |||||||||||||
BR24H08F-5ACE2
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
|
|
Rohm | EEPROM | 8192 | 8K | Yes | 1Kx8 | 8 | Serial-I2C | 100(Min) | 450 | 3 | 2 | Yes | Automotive | Tape and Reel | 8 | SOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |