ROHM Semiconductor Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Voltage - (V) | Output Type | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD25IC0VEFJ-ME2
LDO Regulator Pos 2.5V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 2.5 | Fixed | 1 | 2.4 | 5.5 | Tape and Reel | 0.6@1A | 50mV | 75mV | 2110 | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD30GA5VEFJ-ME2
LDO Regulator Pos 3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 3 | Fixed | 0.5 | 4.5 | 14 | Tape and Reel | 0.9@0.5A | 50mV | 75mV | 2110 | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD00HA3MEFJ-CE2
LDO Regulator Pos 1.5V to 7V 0.3A 8-Pin HTSOP-J EP Automotive AEC-Q100
|
Von 0,4057 € bis 0,4396 €
pro Stück
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | 1.5 to 7 | Adjustable | 0.3 | 4.5 | 8 | 0.9@0.3A | 50mV | 75mV | 2110 | 8 | HTSOP-J EP | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD25HA5VEFJ-ME2
LDO Regulator Pos 2.5V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 2.5 | Fixed | 0.5 | 4.5 | 8 | Tape and Reel | 0.9@0.5A | 50mV | 75mV | 2110 | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||
BD60FC0JEFJ-E2
LDO Regulator Pos 6V 1A 8-Pin HTSOP-J EP
|
Von 0,5384 € bis 0,5835 €
pro Stück
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 6 | Fixed | 1 | 7 | 26.5 | 0.7(Min)@500mA | 80mV | 0.12V | 8 | HTSOP-J EP | No | No | No | EAR99 | No | |||||||||
BD00IA5VEFJ-ME2
LDO Regulator Pos 0.8V to 4.5V 0.5A Automotive AEC-Q100 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 0.8 to 4.5 | Adjustable | 0.5 | 2.4 | 5.5 | Tape and Reel | 0.6@0.5A | 50mV | 75mV | 2110 | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD60HA3VEFJ-ME2
LDO Regulator Pos 6V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 6 | Fixed | 0.3 | 4.5 | 8 | Tape and Reel | 0.9@0.3A | 50mV | 75mV | 2110 | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD70GC0VEFJ-ME2
LDO Regulator Pos 7V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 7 | Fixed | 1 | 4.5 | 14 | Tape and Reel | 0.9@1A | 50mV | 75mV | 2110 | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||
BA7812CP-E2
Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220CP T/R
|
|
Rohm | Linear Regulators | Standard | 1 | Positive | ±4 | 12 | Fixed | 1 | 14.5 | 27 | Tape and Reel | 240mV | 240mV | 22000 | 3 | TO-220CP | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
BD00IC0MEFJ-LBH2
LDO Regulator Pos 0.8V to 4.5V 1A 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 0.8 to 4.5 | Adjustable | 1 | 2.5 | 5.5 | Tape and Reel | 0.15@250mA|0.3@500mA|0.45@750mA|0.6@1A | 1% | 1.5% | 2110 | 8 | HTSOP-J EP | SO | No | No | No | No | EAR99 | No | |||||
BH33PB1WHFV-TR
LDO Regulator Pos 3.3V 0.15A 5-Pin HVSOF EP T/R
|
Bestand
2.565
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 3.3 | Fixed | 0.15 | 1.7 | 5.5 | Tape and Reel | 20mV | 40mV | 410 | 5 | HVSOF EP | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||
| BH28RB1WGUT-E2 LDO Regulator Pos 2.8V 0.15A 4-Pin VCSP T/R |
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 2.8 | Fixed | 0.15 | 2.5 | 5.5 | Tape and Reel | 20mV | 30mV | 530 | 4 | VCSP | CSP | No | No | No | No | EAR99 | No | No | |||||
BD33C0AFP2-CE2
LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 4-Pin(3+Tab) TO-263 T/R
|
Von 1,5926 € bis 1,742 €
pro Stück
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 3.3 | Fixed | 1 | 4.3 | 26.5 | Tape and Reel | 0.5@500mA | 80mV | 0.066V | 1300 | 4 | TO-263 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |
BD80GA5VEFJ-ME2
LDO Regulator Pos 8V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 8 | Fixed | 0.5 | 4.5 | 14 | Tape and Reel | 0.9@0.5A | 50mV | 75mV | 2110 | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BU15JA3DG-CTR
LDO Regulator Pos 1.5V 0.3A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | 1.5 | Fixed | 0.3 | 1.7 | 6 | Tape and Reel | 0.365@300mA | 8mV | 15mV | 5 | SSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD33C0AWHFP-CTR
LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) HRP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 3.3 | Fixed | 1 | 4.3 | 26.5 | Tape and Reel | 0.5@500mA | 80mV | 0.066V | 1200 | 6 | HRP | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||
BD33GC0VEFJ-ME2
LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 3.3 | Fixed | 1 | 4.5 | 14 | Tape and Reel | 0.9@1A | 50mV | 75mV | 2110 | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD12IC0JEFJ-E2
LDO Regulator Pos 1.2V 1A 8-Pin HTSOP-J EP
|
Von 0,3222 € bis 0,3492 €
pro Stück
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 1.2 | Fixed | 1 | 2.4 | 5.5 | 0.15@250mA|0.3@500mA|0.45@750mA|0.6@1A | 1% | 1.5% | 8 | HTSOP-J EP | No | No | No | EAR99 | No | |||||||||
BD15HA5VEFJ-ME2
LDO Regulator Pos 1.5V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 1.5 | Fixed | 0.5 | 4.5 | 8 | Tape and Reel | 0.9@0.5A | 50mV | 75mV | 2110 | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD50HC0VEFJ-CE2
LDO Regulator Pos 5V 1A 8-Pin HTSOP-J EP Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±3 | 5 | Fixed | 1 | 4.5 | 8 | 1.2@1A | 50mV | 75mV | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | No | ||||||||
BD30FC0JEFJ-E2
LDO Regulator Pos 3V 1A 8-Pin HTSOP-J EP
|
Von 0,5348 € bis 0,5795 €
pro Stück
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 3 | Fixed | 1 | 4 | 26.5 | 0.7(Min)@500mA | 80mV | 0.06V | 8 | HTSOP-J EP | No | No | No | EAR99 | No | |||||||||
BD70GA3VEFJ-ME2
LDO Regulator Pos 7V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 7 | Fixed | 0.3 | 4.5 | 14 | Tape and Reel | 0.9@0.3A | 50mV | 75mV | 2110 | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD733L05G-CTR
LDO Regulator Pos 3.3V 0.05A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | 3.3 | Fixed | 0.05 | 3.8 | 42 | Tape and Reel | 0.2@0.1mA|0.28@20mA|0.4@50mA | 0.1%Vo(Typ) | 0.1%Vo(Typ) | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD450S5FP-CE2
LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | 5 | Fixed | 0.5 | 5.5 | 42 | Tape and Reel | 0.5@300mA | 10mV(Typ) | 10mV(Typ) | 3 | TO-252 | TO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD60GC0JEFJ-E2
LDO Regulator Pos 6V 1A 8-Pin HTSOP-J EP
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | 6 | Fixed | 1 | 4.5 | 14 | 0.23@250mA|0.46@500mA|0.69@750mA|0.92@1A | 1% | 1.5% | 2110 | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No |