ROHM Semiconductor Linearregler
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD15GC0VEFJ-ME2
LDO Regulator Pos 1.5V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.5 | 1 | 4.5 | 14 | 0.9@1A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD33GC0VEFJ-ME2
LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 1 | 4.5 | 14 | 0.9@1A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD80GA5VEFJ-ME2
LDO Regulator Pos 8V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 8 | 0.5 | 4.5 | 14 | 0.9@0.5A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD12IC0JEFJ-E2
LDO Regulator Pos 1.2V 1A 8-Pin HTSOP-J EP
|
Von 0,333 € bis 0,3609 €
pro Stück
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.2 | 1 | 2.4 | 5.5 | 0.15@250mA|0.3@500mA|0.45@750mA|0.6@1A | 1% | 1.5% | 8 | HTSOP-J EP | No | No | No | EAR99 | No | |||||||||
BD70HC5VEFJ-ME2
LDO Regulator Pos 7V 1.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 7 | 1.5 | 4.5 | 8 | 0.9@1.5A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BU18JA2MNVX-CTL
LDO Regulator Pos 1.8V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.8 | 0.2 | 1.7 | 6 | 0.71@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD33C0AFP2-CE2
LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 4-Pin(3+Tab) TO-263 T/R
|
Von 1,6474 € bis 1,9128 €
pro Stück
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 1 | 4.3 | 26.5 | 0.5@500mA | 80mV | 0.066V | 1300 | Tape and Reel | 4 | TO-263 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |
BD33HC0VEFJ-ME2
LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 1 | 4.5 | 8 | 0.9@1A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD30FC0JEFJ-E2
LDO Regulator Pos 3V 1A 8-Pin HTSOP-J EP
|
Von 0,559 € bis 0,6058 €
pro Stück
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 1 | 4 | 26.5 | 0.7(Min)@500mA | 80mV | 0.06V | 8 | HTSOP-J EP | No | No | No | EAR99 | No | |||||||||
BD900N5WEFJ-CE2
LDO Regulator Pos 1V to 18V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Adjustable | 1 to 18 | 0.5 | 4.5 | 42 | 0.9@300mA|1.5@500mA|0.75@300mA|1.25@500mA | 0.1%(Typ) | 0.1%(Typ) | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD70HC5JEFJ-E2
LDO Regulator Pos 7V 1.5A 8-Pin HTSOP-J EP
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 7 | 1.5 | 4.5 | 8 | 0.19@300mA|0.38@600mA|0.56@900mA|0.75@1.2A|0.93@1.5A | 1% | 1.5% | 2110 | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No | |||||||
BA05CC0WFP-E2
LDO Regulator Pos 5V 1A 5-Pin(4+Tab) TO-252 T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 1 | 4 | 25 | 0.5@500mA | 100mV | 150mV | 1300 | Tape and Reel | 5 | TO-252 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
BD00IC0VEFJ-ME2
LDO Regulator Pos 0.8V to 4.5V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 0.8 to 4.5 | 1 | 2.4 | 5.5 | 0.6@1A | 50mV | 75mV | 2110 | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD433S2WFP3-CE2
LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.2 | 3.9 | 42 | 0.45@100mA | 10mV(Typ) | 10mV(Typ) | Tape and Reel | 4 | SOT-223 | SOT | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD60GC0VEFJ-ME2
LDO Regulator Pos 6V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 6 | 1 | 4.5 | 14 | 0.9@1A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BU28JA2MNVX-CTL
LDO Regulator Pos 2.8V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.8 | 0.2 | 1.7 | 6 | 0.58@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD50GC0JEFJ-E2
LDO Regulator Pos 5V 1A 8-Pin HTSOP-J EP
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5 | 1 | 4.5 | 14 | 0.23@250mA|0.46@500mA|0.69@750mA|0.92@1A | 1% | 1.5% | 2110 | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No | |||||||
BU33JA2DG-CTR
LDO Regulator Pos 3.3V 0.2A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.2 | 1.7 | 6 | 0.155@100mA | 6mV(Typ) | 1mV(Typ) | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD54FA1FP3-ZTL
LDO Regulator Pos 5.4V 0.1A 4-Pin(3+Tab) SOT89-K T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5.4 | 0.1 | 8.4 | 25 | 1% | 1.5% | 1670 | Tape and Reel | 4 | SOT89-K | SOT | No | Yes | No | No | No | No | EAR99 | No | ||||
BD33IC0VEFJ-ME2
LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 1 | 2.4 | 5.5 | 0.6@1A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD25HC5VEFJ-ME2
LDO Regulator Pos 2.5V 1.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.5 | 1.5 | 4.5 | 8 | 0.9@1.5A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD433U2EFJ-CE2
LDO Regulator Pos 3.3V 0.2A Automotive AEC-Q100 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.2 | 3 | 42 | 0.35@100mA|0.45@100mA | 10mV(Typ) | 10mV(Typ) | 750 | Tape and Reel | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||
| BDL00A5NUF-CE2 LDO Regulator Pos 1V to 17V 0.5A 10-Pin VSON-FV EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Adjustable | 1 to 17 | 0.5 | 2.9 | 18 | 0.6@500mA | 0.08%(Typ) | 0.3%(Typ) | Tape and Reel | 10 | VSON-FV EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD800M5WHFP-CTR
LDO Regulator Pos 1.2V to 16V 0.5A 6-Pin(5+Tab) HRP T/R Automotive AEC-Q100
|
Von 0,9763 € bis 0,9977 €
pro Stück
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Adjustable | 1.2 to 16 | 0.5 | 3 | 42 | 0.52@300mA|0.87@500mA | 0.02%Vo | 0.02%Vo | Tape and Reel | 6 | HRP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD450S5WFP-CE2
LDO Regulator Pos 5V 0.5A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.5 | 5.5 | 42 | 0.5@300mA | 10mV(Typ) | 10mV(Typ) | Tape and Reel | 5 | TO-252 | TO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |