ROHM Semiconductor Resistor Fixed Single Surface Mount
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Resistance Value - (Ohm) | Tolerance | Current Sensing | Power Rating - (W) | Technology | Special Features | Fail Safe Fusible Resistor | Anti-Surge | Case Style | Termination Style | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ESR01MZPF2001
Res Thick Film 0402 2K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
Von 0,0265 € bis 0,028 €
pro Stück
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 2K | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0402 | 1 | 0.35 | 0.5 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
ESR10EZPJ105
Res Thick Film 0805 1M Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 1M | 5% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
ESR10EZPF5600
Res Thick Film 0805 560 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 560 | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ESR10EZPF9R10
Res Thick Film 0805 9.1 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 9.1 | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
ESR10EZPF2002
Res Thick Film 0805 20K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 20K | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
ESR10EZPJ1R2
Res Thick Film 0805 1.2 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 1.2 | 5% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
ESR10EZPF39R0
Res Thick Film 0805 39 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 39 | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ESR10EZPJ153
Res Thick Film 0805 15K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 15K | 5% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
ESR10EZPF1300
Res Thick Film 0805 130 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 130 | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
ESR10EZPF1500
Res Thick Film 0805 150 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 150 | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
ESR10EZPJ154
Res Thick Film 0805 150K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 150K | 5% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ESR10EZPJ822
Res Thick Film 0805 8.2K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 8.2K | 5% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
ESR10EZPF1203
Res Thick Film 0805 120K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 120K | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
ESR10EZPJ914
Res Thick Film 0805 910K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 910K | 5% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ESR10EZPF3002
Res Thick Film 0805 30K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 30K | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
ESR10EZPF1803
Res Thick Film 0805 180K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 180K | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
ESR10EZPF2004
Res Thick Film 0805 2M Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 2M | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
ESR10EZPF1302
Res Thick Film 0805 13K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 13K | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
ESR10EZPF8202
Res Thick Film 0805 82K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 82K | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
ESR10EZPF2204
Res Thick Film 0805 2.2M Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 2.2M | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ESR10EZPJ562
Res Thick Film 0805 5.6K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 5.6K | 5% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
ESR10EZPJ431
Res Thick Film 0805 430 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 430 | 5% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ESR10EZPF11R0
Res Thick Film 0805 11 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 11 | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
ESR10EZPF3R00
Res Thick Film 0805 3 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 3 | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ESR10EZPJ335
Res Thick Film 0805 3.3M Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Rohm | Widerstand, fest, Oberflächenmontage, einzeln | 3.3M | 5% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |