Rubycon Corporation Kondensatoren, Aluminium Polymer-Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Construction | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 35PJV330MTPA10X10.5 Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.8A 4000h 125°C Automotive AEC-Q200 |
Bestand
2.000
Von 0,3548 € bis 0,3839 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 35VDC | 0.02 | Low | 2.8 | 115.5@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | 0.12 | Yes | AEC-Q200 | Yes | Unknown | |||||||||
50PEV100M10X10.5
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 2.2A 10000h 105°C Package Automotive AEC-Q200
|
Bestand
162
Von 0,8684 € bis 1,0369 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 50VDC | 0.028 | Ultra Low | 2.2 | 50@2Min | 10000 | Cylindrical | 10 X 10.5 | Polar | Package | 0.1 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
25PEV100M6.3X8
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 8mm) SMD 0.03 Ohm 2.2A 10000h 105°C Automotive
|
Von 0,3574 € bis 0,3947 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 25VDC | 0.03 | Ultra Low | 2.2 | 25@2Min | 10000 | Cylindrical | 6.3 X 8 | Polar | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
63PFV33M8X10.5
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 1.1A 4000h 125°C Automotive AEC-Q200
|
Von 0,4711 € bis 0,5454 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 63VDC | 0.04 | Ultra Low | 1.1 | 20.8@2Min | 4000 | Cylindrical | 8 X 10.5 | Polar | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
| 35PFV47M6.3X6.1 Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 0.9A 4000h 125°C Automotive AEC-Q200 |
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Ultra Low | 0.9 | 16.4@2Min | 4000 | Cylindrical | 6.3 X 6.1 | Polar | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
| 80PFV22M8X10.5 Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10.5mm) SMD 0.045 Ohm 1.43A 4000h 125°C Automotive AEC-Q200 |
Von 0,3919 € bis 0,4246 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 80VDC | 0.045 | Standard | 1.43 | 17.6@2Min | 4000 | Cylindrical | 8 X 10.5 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | |||||||||
50PZE100M10X9
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 9mm) Radial 5mm 0.028 Ohm 2.2A 10000h 105°C Automotive AEC-Q200
|
Von 0,6986 € bis 0,7571 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 50VDC | 0.028 | Ultra Low | 2.2 | 50@2Min | 10000 | Aluminum Cylindrical Can | Radial | 10 X 9 | 5 | Polar | 0.1 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||
63PEV33M8X10.5
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 1.87A 10000h 105°C Automotive AEC-Q200
|
Von 0,4823 € bis 0,572 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 63VDC | 0.04 | Standard | 1.87 | 20.8@2Min | 10000 | Cylindrical | 8 X 10.5 | Polar | 0.08 | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
35PJV330M10X10.5
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,5061 € bis 0,5485 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 35VDC | 0.02 | Low | 2.8 | 115.5@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
| 63PEV22M6.3X8 Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 8mm) SMD 0.08 Ohm 1.65A 10000h 105°C Automotive AEC-Q200 |
Von 0,46 € bis 0,5034 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 63VDC | 0.08 | Standard | 1.65 | 13.86@2Min | 10000 | Cylindrical | 6.3 X 8 | Polar | 0.09 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
50PFV100M10X10.5
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 1.6A 4000h 125°C Package Automotive AEC-Q200
|
Von 0,6271 € bis 0,7179 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 50VDC | 0.028 | Ultra Low | 1.6 | 50@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | Package | 0.1 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
35PEV270M10X10.5
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.74A 10000h 105°C Automotive AEC-Q200
|
Von 0,6008 € bis 0,6891 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | 0.02 | Ultra Low | 2.74 | 94.5@2Min | 10000 | Cylindrical | 10 X 10.5 | Polar | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
| 63PFV10M6.3X6.1 Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 6.1mm) SMD 0.12 Ohm 0.7A 4000h 125°C Automotive AEC-Q200 |
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 20% | 63VDC | 0.12 | Standard | 0.7 | 6.3@2Min | 4000 | Cylindrical | 6.3 X 6.1 | Polar | 0.09 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
35PZE150M8X9
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 9mm) Radial 3.5mm 0.027 Ohm 2.52A 10000h 105°C Automotive AEC-Q200
|
Von 1,2094 € bis 1,2873 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Ultra Low | 2.52 | 52.5@2Min | 10000 | Aluminum Cylindrical Can | Radial | 8 X 9 | 3.5 | Polar | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
25PZE330M10X9
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 9mm) Radial 5mm 0.02 Ohm 2.74A 10000h 105°C Automotive AEC-Q200
|
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | 0.02 | Ultra Low | 2.74 | 82.5@2Min | 10000 | Aluminum Cylindrical Can | Radial | 10 X 9 | 5 | Polar | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
35PFV150M8X10.5
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 1.6A 4000h 125°C Automotive AEC-Q200
|
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Ultra Low | 1.6 | 52.5@2Min | 4000 | Cylindrical | 8 X 10.5 | Polar | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
25PJV470M10X10.5
Cap Aluminum Polymer Hybrid 470uF 25VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,5061 € bis 0,5485 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 20% | 25VDC | 0.02 | Low | 2.8 | 117.5@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
| 35PFV68M6.3X8 Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 1.4A 4000h 125°C Automotive AEC-Q200 |
Von 0,4044 € bis 0,4427 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 35VDC | 0.035 | Standard | 1.4 | 23.8@2Min | 4000 | Cylindrical | 6.3 X 8 | Polar | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
63PZE33M8X9
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 9mm) Radial 3.5mm 0.04 Ohm 1.87A 10000h 105°C Automotive AEC-Q200
|
Von 0,3624 € bis 0,3928 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 63VDC | 0.04 | Ultra Low | 1.87 | 20.8@2Min | 10000 | Aluminum Cylindrical Can | Radial | 8 X 9 | 3.5 | Polar | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
25PFV330M10X10.5
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2A 4000h 125°C Automotive AEC-Q200
|
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | 0.02 | Ultra Low | 2 | 82.5@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
50PEV68M8X10.5
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.5mm) SMD 0.03 Ohm 1.98A 10000h 105°C Automotive AEC-Q200
|
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 50VDC | 0.03 | Ultra Low | 1.98 | 34@2Min | 10000 | Cylindrical | 8 X 10.5 | Polar | 0.1 | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
63PZE56M10X9
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 9mm) Radial 5mm 0.03 Ohm 1.98A 10000h 105°C Automotive AEC-Q200
|
Von 1,4517 € bis 1,552 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 63VDC | 0.03 | Ultra Low | 1.98 | 35.3@2Min | 10000 | Aluminum Cylindrical Can | Radial | 10 X 9 | 5 | Polar | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
35PFV270M10X10.5
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2A 4000h 125°C Automotive AEC-Q200
|
Von 0,6164 € bis 0,6788 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | 0.02 | Ultra Low | 2 | 94.5@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
| 25PJV820M10X16.5 Cap Aluminum Polymer Hybrid 820uF 25VDC 20%( 10 X 16.5mm) SMD 0.011 Ohm 4A 4000h 125°C Automotive AEC-Q200 |
Von 0,9875 € bis 1,0791 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 820uF | 20% | 25VDC | 0.011 | Low | 4 | 205@2Min | 4000 | Cylindrical | 10 X 16.5 | Polar | 0.14 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
35PEV150M8X10.5
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 2.52A 10000h 105°C Automotive AEC-Q200
|
Von 0,5205 € bis 0,6018 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Ultra Low | 2.52 | 52.5@2Min | 10000 | Cylindrical | 8 X 10.5 | Polar | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |