Rubycon Corporation Kondensatoren, Aluminiumkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63SEV33M8X10.5
Cap Aluminum Lytic 33uF 63V 20% (8 X 10.5mm) SMD 0.16A 2000h 85°C T/R
|
Von 0,1205 € bis 0,1306 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 63VDC | 0.16 | 20.79@2Min | 2000 | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
400BXW82MEFCG412.5X40
Cap Aluminum Lytic 82uF 400V 20% (12.5 X 40mm) Radial 5mm 0.65A 10000h 105°C
|
Von 0,7461 € bis 0,8086 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 400VDC | 0.65 | 543.32@5Min | 10000 | Aluminum Cylindrical Can | Radial | 5 | 12.5 X 40 | Polar | 0.2 | Unknown | No | No | No | No | EAR99 | No | |||||||||
475MXH180MEFCSN30X30
Cap Aluminum Lytic 180uF 475V 20% (30 X 30mm) Snap-In 10mm 1.19A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 475VDC | 1.19 | 877.21@5Min | 2000 | Aluminum Cylindrical Can | Snap-In | 10 | 30 X 30 | Polar | 0.25 | No | No | No | No | EAR99 | No | ||||||||||
10SEV4700M16X21.5
Cap Aluminum Lytic 4700uF 10V 20% (16 X 21.5mm) SMD 1.5A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 10VDC | 1.5 | 470@2Min | 2000 | Cylindrical | 16 X 21.5 | Polar | Tape and Reel | 0.4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
580LSU4700MNB77X191
Cap Aluminum Lytic 4700uF 580V 20% (77 X 191mm) Clamp Mount Screw 12.2A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 580VDC | 12.2 | 4953.18@5Min | 3000 | Aluminum Cylindrical Can | Screw | 77 X 191 | Polar | 0.3 | Unknown | No | No | No | No | EAR99 | |||||||||||
10TRV3300M16X16.5
Cap Aluminum Lytic 3300uF 10V 20% (16 X 16.5mm) SMD 1.45A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 10VDC | Low | 1.45 | 330@2Min | 10000 | Cylindrical | 16 X 16.5 | Polar | 0.26 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
350HFG820MBN40X50
Cap Aluminum Lytic 820uF 350V 20% (40 X 50mm) Snap-In 3.46A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 350VDC | 3.46 | 1607.17@5Min | 5000 | Aluminum Cylindrical Can | Snap-In | 40 X 50 | Polar | 0.2 | No | No | No | No | EAR99 | ||||||||||||
25ZLH330MEFC8X11.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.945A 8000h 105°C Bulk
|
Von 0,0857 € bis 0,1011 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 0.945 | 82.5@2Min | 8000 | Low Impedance | Aluminum Cylindrical Can | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
35TRV1000M16X16.5
Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 1.45A 10000h 105°C
|
Von 0,8239 € bis 1,0018 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | Low | 1.45 | 350@2Min | 10000 | Cylindrical | 16 X 16.5 | Polar | 0.14 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
475MXH180MEFCSN35X25
Cap Aluminum Lytic 180uF 475V 20% (35 X 25mm) Snap-In 10mm 1.15A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 475VDC | 1.15 | 877.21@5Min | 2000 | Aluminum Cylindrical Can | Snap-In | 10 | 35 X 25 | Polar | 0.25 | No | No | No | No | EAR99 | No | ||||||||||
50TRV820M18X16.5
Cap Aluminum Lytic 820uF 50V 20% (18 X 16.5mm) SMD 1.3A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 50VDC | Low | 1.3 | 410@2Min | 10000 | Cylindrical | 18 X 16.5 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25SEV2200M18X16.5
Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 1.35A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | 1.35 | 550@2Min | 2000 | Cylindrical | 18 X 16.5 | Polar | Tape and Reel | 0.2 | No | No | No | No | No | EAR99 | No | ||||||||||
180MXG1000MEFCSN22X50
Cap Aluminum Lytic 1000uF 180V 20% (22 X 50mm) Snap-In 10mm 2.68A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 180VDC | 2.68 | 1272.79@5Min | 3000 | Aluminum Cylindrical Can | Snap-In | 10 | 22 X 50 | Polar | 0.2 | No | No | No | No | EAR99 | No | ||||||||||
475MXH100MEFCSN25X25
Cap Aluminum Lytic 100uF 475V 20% (25 X 25mm) Snap-In 10mm 0.83A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 475VDC | 0.83 | 653.83@5Min | 2000 | Aluminum Cylindrical Can | Snap-In | 10 | 25 X 25 | Polar | 0.25 | No | No | No | No | EAR99 | No | ||||||||||
500MXH120MEFCSN22X40
Cap Aluminum Lytic 120uF 500V 20% (22 X 40mm) Snap-In 10mm 1.03A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 500VDC | 1.03 | 734.85@5Min | 2000 | Aluminum Cylindrical Can | Snap-In | 10 | 22 X 40 | Polar | 0.25 | No | No | No | No | EAR99 | No | ||||||||||
580LSU6800MNB90X221
Cap Aluminum Lytic 6800uF 580V 20% (90 X 221mm) Clamp Mount Screw 18.4A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 580VDC | 18.4 | 5000@5Min | 3000 | Aluminum Cylindrical Can | Screw | 90 X 221 | Polar | 0.3 | No | No | No | No | EAR99 | ||||||||||||
580LSU3900MNB77X171
Cap Aluminum Lytic 3900uF 580V 20% (77 X 171mm) Clamp Mount Screw 11A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3900uF | 20% | 580VDC | 11 | 4511.98@5Min | 3000 | Aluminum Cylindrical Can | Screw | 77 X 171 | Polar | 0.3 | Unknown | No | No | No | No | EAR99 | |||||||||||
350HFG560MBN35X50
Cap Aluminum Lytic 560uF 350V 20% (35 X 50mm) Snap-In 3.05A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 350VDC | 3.05 | 1328.16@5Min | 5000 | High Capacitance|High Ripple Current|Long Life | Aluminum Cylindrical Can | Snap-In | 35 X 50 | Polar | 0.2 | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | |||||||||
450UFG680MBN40X55
Cap Aluminum Lytic 680uF 450V 20% (40 X 55mm) Snap-In 4.51A 10000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 450VDC | 4.51 | 1659.52@5Min | 10000 | Aluminum Cylindrical Can | Snap-In | 40 X 55 | Polar | 0.2 | No | No | No | No | EAR99 | ||||||||||||
475MXH220MEFCSN35X30
Cap Aluminum Lytic 220uF 475V 20% (35 X 30mm) Snap-In 10mm 1.33A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 475VDC | 1.33 | 969.79@5Min | 2000 | Aluminum Cylindrical Can | Snap-In | 10 | 35 X 30 | Polar | 0.25 | No | No | No | No | EAR99 | No | ||||||||||
400MXH820MEFCSN30X60
Cap Aluminum Lytic 820uF 400V 20% (30 X 60mm) Snap-In 10mm 2.76A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 400VDC | 2.76 | 1718.14@5Min | 2000 | Aluminum Cylindrical Can | Snap-In | 10 | 30 X 60 | Polar | 0.2 | No | No | No | No | EAR99 | No | ||||||||||
450LSU5600MNB77X151
Cap Aluminum Lytic 5600uF 450V 20% (77 X 151mm) Clamp Mount Screw 17.4A 5000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 450VDC | 17.4 | 4762.35@5Min | 5000 | Aluminum Cylindrical Can | Screw | 77 X 151 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | |||||||||||
420CXW22MEFR8X40
Cap Aluminum Lytic 22uF 420V 20% (8 X 40mm) Radial 3.5mm 0.19A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 420VDC | 0.19 | 288.37@5Min | 5000 | Aluminum Cylindrical Can | Radial | 3.5 | 8 X 40 | Polar | 0.2 | No | No | No | No | EAR99 | No | ||||||||||
16SEV3300M16X21.5
Cap Aluminum Lytic 3300uF 16V 20% (16 X 21.5mm) SMD 1.45A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | 1.45 | 528@2Min | 2000 | Cylindrical | 16 X 21.5 | Polar | Tape and Reel | 0.28 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
580LSU8200MNB90X241
Cap Aluminum Lytic 8200uF 580V 20% (90 X 241mm) Clamp Mount Screw 20.4A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 580VDC | 20.4 | 5000@5Min | 3000 | Aluminum Cylindrical Can | Screw | 90 X 241 | Polar | 0.3 | No | No | No | No | EAR99 |