Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63ZLJ18M5X11
Cap Aluminum Lytic 18uF 63V 20% (5 X 11mm) Radial 2mm 0.24A 6000h 105°C Bulk
|
Von 0,0409 € bis 0,0439 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 20% | 63VDC | Low | 0.24 | 6000 | 11.34@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | Bulk | 0.09 | No | No | No | No | No | EAR99 | No | ||||||||||
450BXC33MEFC16X25
Cap Aluminum Lytic 33uF 450V 20% (16 X 25mm) Radial 7.5mm 0.98A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 450VDC | 0.98 | 12000 | 694@1Min|322@5Min | Aluminum Cylindrical Can | Radial | 16 X 25 | 7.5 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
63ZLH100MEFCT78X16
Cap Aluminum Lytic 100uF 63V 20% (8 X 16mm) Radial 3.5mm 0.688A 8000h 105°C Ammo
|
Von 0,1053 € bis 0,1132 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | Low | 0.688 | 8000 | 63@2Min | Aluminum Cylindrical Can | Radial | 8 X 16 | 3.5 | Polar | Ammo | 0.09 | No | No | No | No | No | EAR99 | No | ||||||||||
10ZLQ470MEFC6.3X11
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.62A 3000h 105°C
|
Von 0,0564 € bis 0,0607 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | Low | 0.62 | 3000 | 141@2Min | Aluminum Cylindrical Can | Radial | 6.3 X 11 | 2.5 | Polar | 0.19 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
| 450LXW47MEFR16X20 Cap Aluminum Lytic 47uF 450V 20% (16 X 20mm) Radial 7.5mm 0.45A 10000h 105°C |
Von 0,5922 € bis 0,6482 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 450VDC | 0.45 | 10000 | 436.29@5Min | Aluminum Cylindrical Can | Radial | 16 X 20 | 7.5 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
50PK47MEFC6.3X11
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.16A 2000h 85°C Bulk
|
Von 0,0529 € bis 0,0618 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.16 | 2000 | 23.5@2Min | Aluminum Cylindrical Can | Radial | 6.3 X 11 | 2.5 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35ZLH1000MEFCG412.5X20
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2.48A 10000h 105°C
|
Von 0,7085 € bis 0,7558 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | Low | 2.48 | 10000 | 350@2Min | Aluminum Cylindrical Can | Radial | 12.5 X 20 | 5 | Polar | 0.12 | No | Unknown | No | No | No | No | EAR99 | |||||||||||
450BXW33MEFR12.5X25
Cap Aluminum Lytic 33uF 450V 20% (12.5 X 25mm) Radial 5mm 0.36A 12000h 105°C
|
Von 0,507 € bis 0,617 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 450VDC | 0.36 | 12000 | 365.58@5Min | Aluminum Cylindrical Can | Radial | 12.5 X 25 | 5 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
580LSU1500MNB64X119
Cap Aluminum Lytic 1500uF 580V 20% (64 X 119mm) Clamp Mount Screw 5.6A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 580VDC | 5.6 | 3000 | 2798.21@5Min | Aluminum Cylindrical Can | Screw | 64 X 119 | Polar | 0.3 | Unknown | No | No | No | No | EAR99 | ||||||||||||||
80MXG3900MEFCSN35X30
Cap Aluminum Lytic 3900uF 80V 20% (35 X 30mm) Snap-In 10mm 2.97A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3900uF | 20% | 80VDC | 2.97 | 3000 | 1675.71@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 30 | 10 | Polar | 0.29 | No | No | No | No | EAR99 | No | |||||||||||||
6.3ZLQ1800MEFC10X12.5
Cap Aluminum Lytic 1800uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1.47A 5000h 105°C
|
Von 0,1067 € bis 0,1156 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 6.3VDC | Low | 1.47 | 5000 | 340.2@2Min | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | 0.22 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
6.3ZLQ1500MEFC8X16
Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 16mm) Radial 3.5mm 1.39A 4000h 105°C
|
Von 0,1105 € bis 0,1187 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 6.3VDC | Low | 1.39 | 4000 | 283.5@2Min | Aluminum Cylindrical Can | Radial | 8 X 16 | 3.5 | Polar | 0.22 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
10ZL220MEFC6.3X11
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.405A 2000h 105°C Bulk
|
Von 0,184 € bis 0,1953 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | High Ripple Current|Low Impedance | 0.405 | 2000 | 22@2Min | Aluminum Cylindrical Can | Radial | 6.3 X 11 | 2.5 | Polar | Bulk | 0.19 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
25YXJ47M5X11
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.25A 5000h 105°C Bulk
|
Von 0,036 € bis 0,041 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Low | 0.25 | 5000 | 11.75@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25ZLJ470MCE10X12.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1.7A 9000h 105°C Bulk
|
Von 0,1039 € bis 0,1116 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.7 | 9000 | 117.5@2Min | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bulk | 0.14 | No | No | No | No | No | EAR99 | No | ||||||||||
50YXJ33M5X11
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 0.25A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 50VDC | Low | 0.25 | 5000 | 16.5@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50ZLH270MEFCCE10X20
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1.58A 10000h 105°C
|
Von 0,1465 € bis 0,1588 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 50VDC | Low | 1.58 | 10000 | 135@2Min | Aluminum Cylindrical Can | Radial | 10 X 20 | 5 | Polar | 0.1 | No | No | No | No | No | |||||||||||||
450HFG680MBN40X60
Cap Aluminum Lytic 680uF 450V 20% (40 X 60mm) Snap-In 3.66A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 450VDC | 3.66 | 5000 | 1659.52@5Min | Aluminum Cylindrical Can | Snap-In | 40 X 60 | Polar | 0.2 | No | No | No | No | EAR99 | |||||||||||||||
| 100YXM10MEFR6.3X11 Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.15A 10000h 105°C |
Von 0,0489 € bis 0,0525 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 100VDC | 0.15 | 10000 | 10@2Min | Aluminum Cylindrical Can | Radial | 6.3 X 11 | 2.5 | Polar | 0.15 | No | No | No | No | |||||||||||||||
25ZLH150MEFC6.3X11
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 6000h 105°C
|
Von 0,0562 € bis 0,0649 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 25VDC | Low | Long Life|Low Impedance | 0.54 | 6000 | 37.5@2Min | Aluminum Cylindrical Can | Radial | 6.3 X 11 | 2.5 | Polar | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
35ZLJ270M10X12.5
Cap Aluminum Lytic 270uF 35V 20% (10 X 12.5mm) Radial 5mm 1.7A 9000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 35VDC | Low | 1.7 | 9000 | 94.5@2Min | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bulk | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||||
100ZLJ150MG412.5X20
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 20mm) Radial 5mm 1.75A 10000h 105°C Ammo
|
Von 0,2474 € bis 0,2681 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 100VDC | Low | 1.75 | 10000 | 150@2Min | Aluminum Cylindrical Can | Radial | 12.5 X 20 | 5 | Polar | Ammo | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
160MXG3300MEFCSN35X55
Cap Aluminum Lytic 3300uF 160V 20% (35 X 55mm) Snap-In 10mm 3.24A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 160VDC | 3.24 | 3000 | 2179.91@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 55 | 10 | Polar | 0.24 | No | No | No | No | EAR99 | No | |||||||||||||
200KXW270MEFC16X30
Cap Aluminum Lytic 270uF 200V 20% (16 X 30mm) Radial 7.5mm 0.87A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 200VDC | 0.87 | 2000 | 697.14@5Min | Aluminum Cylindrical Can | Radial | 16 X 30 | 7.5 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
63ZLJ820M16X25
Cap Aluminum Lytic 820uF 63V 20% (16 X 25mm) Radial 7.5mm 2.89A 10000h 105°C Bulk
|
Von 0,7076 € bis 0,7841 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 63VDC | Low | 2.89 | 10000 | 516.6@2Min | Aluminum Cylindrical Can | Radial | 16 X 25 | 7.5 | Polar | Bulk | 0.09 | No | No | No | No | No | EAR99 | No |