Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Dielectric | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25ZLQ180MEFC6.3X11
Cap Aluminum Lytic 180uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.62A 3000h 105°C
|
Von 0,0571 € bis 0,0613 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 25VDC | Low | 0.62 | 135@2Min | Aluminum Cylindrical Can | 3000 | 2.5 | 0.14 | Radial | 6.3 X 11 | Polar | No | No | No | No | EAR99 | No | ||||||||||||
420TXW82MEFC18X25
Cap Aluminum Lytic 82uF 420V 20% (18 X 25mm) Radial 7.5mm 0.56A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 420VDC | 0.56 | 556.74@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 0.25 | Radial | 18 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
16TPV1000M10X10.5
Chip Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
Von 0,2382 € bis 0,2581 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | 2000 | 10 X 10.5 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||
35TRV47M6.3X8
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 8mm) SMD 0.23A 6000h 105°C
|
Von 0,1379 € bis 0,1486 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Low | 0.23 | 16.45@2Min | Cylindrical | 6000 | 0.14 | 6.3 X 8 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
450LXW120MEFR18X30
Cap Aluminum Lytic 120uF 450V 20% (18 X 30mm) Radial 7.5mm 0.8A 12000h 105°C
|
Von 1,5805 € bis 1,7763 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 450VDC | 0.8 | 697.14@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 0.25 | Radial | 18 X 30 | Polar | Bulk | No | No | No | No | No | |||||||||||||
400BXW56MEFR12.5X30
Cap Aluminum Lytic 56uF 400V 20% (12.5 X 30mm) Radial 5mm 0.495A 12000h 105°C
|
Von 0,5469 € bis 0,5927 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 400VDC | 0.495 | 449@5Min | Aluminum Cylindrical Can | 12000 | 5 | 0.2 | Radial | 12.5 X 30 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
| 250BXW470MEFR18X50 Cap Aluminum Lytic 470uF 250V 20% (18 X 50mm) Radial 7.5mm 1.83A 12000h 105°C |
Von 1,4401 € bis 1,5605 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 250VDC | 1.83 | 1028.35@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 0.2 | Radial | 18 X 50 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
6.3YXF1000MEFC10X12.5
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 0.58A 6000h 105°C Bulk
|
Von 0,0895 € bis 0,0962 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 6.3VDC | 0.58 | 63@2Min | Aluminum Cylindrical Can | 6000 | 5 | 0.22 | Radial | 10 X 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
400BXW18MEFR10X20
Cap Aluminum Lytic 18uF 400V 20% (10 X 20mm) Radial 5mm 0.22A 10000h 105°C
|
Von 0,2878 € bis 0,3118 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 20% | 400VDC | 0.22 | 254.56@5Min | Aluminum Cylindrical Can | 10000 | 5 | 0.2 | Radial | 10 X 20 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
160TXW150MEFC12.5X25
Cap Aluminum Lytic 150uF 160V 20% (12.5 X 25mm) Radial 5mm 0.66A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 160VDC | 0.66 | 464.76@5Min | Aluminum Cylindrical Can | 12000 | 5 | 0.2 | Radial | 12.5 X 25 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25ML220MEFC8X9
Cap Aluminum Lytic 220uF 25V 20% (8 X 9mm) Radial 3.5mm 0.19A 5000h 105°C Bulk
|
Von 0,0853 € bis 0,0917 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 0.19 | 55@2Min | Aluminum Cylindrical Can | 5000 | 3.5 | 0.25 | Radial | 8 X 9 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
63YXJ100M10X12.5
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.725A 10000h 105°C Bulk
|
Von 0,1036 € bis 0,1257 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | Low | 0.725 | 63@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.09 | Radial | 10 X 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
200LLE10MEFC8X11.5
Cap Aluminum Lytic 10uF 200V 20% (8 X 11.5mm) Radial 3.5mm 0.08A 15000h 105°C
|
Von 0,1081 € bis 0,1171 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 200VDC | 0.08 | 180@1Min|65@5Min | Aluminum Cylindrical Can | 15000 | 3.5 | 0.24 | Radial | 8 X 11.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
| 100YXF10MEFC6.3X11 Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.14A 5000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 100VDC | Long Life | 0.14 | 10@2Min | Aluminum Cylindrical Can | 5000 | 2.5 | 0.08 | Radial | 6.3 X 11 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
10ZLJ1200M10X16
Cap Aluminum Lytic 1200uF 10V 20% (10 X 16mm) Radial 5mm 2A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 10VDC | Low | 2 | 120@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.19 | Radial | 10 X 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
400MXH1200MEFCSN35X60
Cap Aluminum Lytic 1200uF 400V 20% (35 X 60mm) Snap-In 10mm 2.95A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 400VDC | 2.95 | 2078.46@5Min | Aluminum Cylindrical Can | 2000 | 10 | 0.2 | Snap-In | 35 X 60 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
16ZLQ4700MEFC16X20
Cap Aluminum Lytic 4700uF 16V 20% (16 X 20mm) Radial 7.5mm 3.5A 6000h 105°C
|
Von 0,4436 € bis 0,4857 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 16VDC | Low | 3.5 | 2256@2Min | Aluminum Cylindrical Can | 6000 | 7.5 | 0.22 | Radial | 16 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450BXC4R7MEFC10X16
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 16mm) Radial 5mm 0.18A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 450VDC | 0.18 | 184.6@1Min|67.3@5Min | Aluminum Cylindrical Can | 10000 | 5 | 0.2 | Radial | 10 X 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
400MXH330MEFCSN30X30
Cap Aluminum Lytic 330uF 400V 20% (30 X 30mm) Snap-In 10mm 1.55A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 400VDC | 1.55 | 1089.95@5Min | Aluminum Cylindrical Can | 2000 | 10 | 0.2 | Snap-In | 30 X 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
200MXG1000MEFCSN22X55
Cap Aluminum Lytic 1000uF 200V 20% (22 X 55mm) Snap-In 10mm 2.84A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 200VDC | 2.84 | 1341.64@5Min | Aluminum Cylindrical Can | 3000 | 10 | 0.2 | Snap-In | 22 X 55 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
6.3PX1000MEFC8X11.5
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.46A 1000h 105°C Bulk
|
Von 0,0786 € bis 0,0845 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 6.3VDC | 0.46 | 63@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 0.28 | Radial | 8 X 11.5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
63ZLH1800MEFC16X40
Cap Aluminum Lytic 1800uF 63V 20% (16 X 40mm) Radial 7.5mm 3.57A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 63VDC | Low | 3.57 | 1134@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 0.11 | Radial | 16 X 40 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
50YXJ22M5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.18A 5000h 105°C Bulk
|
Von 0,0369 € bis 0,0428 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | Low | Long Life | 0.18 | 11@2Min | Aluminum Cylindrical Can | 5000 | 2 | 5.5 | 0.1 | Radial | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||
6.3ZLQ8200MEFC12.5X25
Cap Aluminum Lytic 8200uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3.14A 6000h 105°C
|
Von 0,3336 € bis 0,3615 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 6.3VDC | Low | 3.14 | 1549.8@2Min | Aluminum Cylindrical Can | 6000 | 5 | 0.36 | Radial | 12.5 X 25 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25TZV220M8X10.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1505 € bis 0,1833 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.6 | 55@2Min | Cylindrical | 2000 | 0.14 | 8 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |