Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Dielectric | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50YXJ22M5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.18A 5000h 105°C Bulk
|
Von 0,0369 € bis 0,0428 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | Low | Long Life | 0.18 | 11@2Min | Aluminum Cylindrical Can | 5000 | 2 | 5.5 | 0.1 | Radial | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||
6.3ZLQ8200MEFC12.5X25
Cap Aluminum Lytic 8200uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3.14A 6000h 105°C
|
Von 0,3336 € bis 0,3615 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 6.3VDC | Low | 3.14 | 1549.8@2Min | Aluminum Cylindrical Can | 6000 | 5 | 0.36 | Radial | 12.5 X 25 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
| 250BXW150MEFR14.5X30 Cap Aluminum Lytic 150uF 250V 20% (14.5 X 30mm) Radial 7.5mm 0.83A 12000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 250VDC | 0.83 | 580.95@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 20 | Radial | 14.5 X 30 | Polar | No | No | No | No | No | ||||||||||||||
420MXG330MEFCSN35X30
Cap Aluminum Lytic 330uF 420V 20% (35 X 30mm) Snap-In 10mm 1.54A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 420VDC | Large Can | 1.54 | 1116.87@5Min | Aluminum Cylindrical Can | 3000 | 10 | 0.2 | Snap-In | 35 X 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
250PK100MEFC16X25
Cap Aluminum Lytic 100uF 250V 20% (16 X 25mm) Radial 7.5mm 0.45A 2000h 85°C Bulk
|
Von 0,4272 € bis 0,4676 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 250VDC | 0.45 | 1100@1Min|525@5Min | Aluminum Cylindrical Can | 2000 | 7.5 | 0.2 | Radial | 16 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
200MXG560MEFCSN25X25
Cap Aluminum Lytic 560uF 200V 20% (25 X 25mm) Snap-In 10mm 1.6A 3000h 105°C Bulk
|
Von 1,1822 € bis 1,294 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 200VDC | Large Can | 1.6 | 1003.99@5Min | Aluminum Cylindrical Can | 3000 | 10 | 0.2 | Snap-In | 25 X 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
35YXF220MEFCCA10X12.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.58A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 0.58 | 77@2Min | Aluminum Cylindrical Can | 7000 | 5 | 0.12 | Radial | 10 X 12.5 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
50RX30220M10X20
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 0.89A 2000h 130°C Bulk Automotive AEC-Q200
|
Von 0,1485 € bis 0,1609 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.89 | 110@2Min | Aluminum Cylindrical Can | 2000 | 5 | 0.1 | Radial | 10 X 20 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
400QXW18MEFR8X25
Cap Aluminum Lytic 18uF 400V 20% (8 X 25mm) Radial 3.5mm 0.19A 2000h 105°C
|
Von 0,2991 € bis 0,3242 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 20% | 400VDC | 0.19 | 254.56@5Min | Aluminum Cylindrical Can | 2000 | 3.5 | 0.15 | Radial | 8 X 25 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50THV47M10X10.5
Cap Aluminum Lytic 47uF 50V 20% (10 X 10.5mm) SMD 0.25 Ohm 0.35A 3000h 125°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Low | 0.25 | 0.35 | 23.5@2Min | Cylindrical | 3000 | 0.14 | 10 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
420CXW18MEFR8X35
Cap Aluminum Lytic 18uF 420V 20% (8 X 35mm) Radial 3.5mm 0.16A 5000h 105°C
|
Von 0,3533 € bis 0,3829 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 20% | 420VDC | 0.16 | 260.84@5Min | Aluminum Cylindrical Can | 5000 | 3.5 | 0.2 | Radial | 8 X 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
420HFG560MBN40X50
Cap Aluminum Lytic 560uF 420V 20% (40 X 50mm) Snap-In 3.22A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 420VDC | 3.22 | 1454.92@5Min | Aluminum Cylindrical Can | 5000 | 0.2 | Snap-In | 40 X 50 | Polar | No | No | No | No | EAR99 | |||||||||||||||
| 550MXH270MEFCSN35X40 270uF Capacitor Aluminum |
Von 3,7554 € bis 4,1106 €
pro Stück
|
Rubycon | Kondensator, Aluminium | No | No | No | No | No | |||||||||||||||||||||||||||
25PX10000MEFC18X35.5
Cap Aluminum Lytic 10000uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2.05A 2000h 105°C
|
Von 0,9903 € bis 1,0841 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 25VDC | 2.05 | 2500@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 0.34 | Radial | 18 X 35.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25ZL220MEFC8X11.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.76A 3000h 105°C Bulk
|
Von 0,2486 € bis 0,2651 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | High Ripple Current|Low Impedance | 0.76 | 55@2Min | Aluminum Cylindrical Can | 3000 | 3.5 | 0.14 | Radial | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
400HXG680MEFCSN35X50
Cap Aluminum Lytic 680uF 400V 20% (35 X 50mm) Snap-In 10mm 3.47A 3000h 105°C
|
Von 4,3108 € bis 4,7189 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 400VDC | 3.47 | 1564.61@5Min | Aluminum Cylindrical Can | 3000 | 10 | 0.2 | Snap-In | 35 X 50 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
63PX470MEFC12.5X20
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 0.7A 2000h 105°C Bulk
|
Von 0,2365 € bis 0,2562 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | 0.7 | 296.1@2Min | Aluminum Cylindrical Can | 2000 | 5 | 0.1 | Radial | 12.5 X 20 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
| 400SGV47M18X21.5 Cap Aluminum Lytic 47uF 400V 20% (18 X 21.5mm) SMD 0.4A 5000h 105°C Automotive |
Von 0,9742 € bis 1,0665 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 400VDC | 0.4 | 852@1Min|401@5Min | Cylindrical | 5000 | 0.2 | 18 X 21.5 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||
400HFG1200MBN35X95
Cap Aluminum Lytic 1200uF 400V 20% (35 X 95mm) Snap-In 4.97A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 400VDC | 4.97 | 2078.46@5Min | Aluminum Cylindrical Can | 5000 | 0.2 | Snap-In | 35 X 95 | Polar | No | No | No | No | EAR99 | |||||||||||||||
25ZL470MEFC10X16
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.43A 4000h 105°C Bulk
|
Von 0,1214 € bis 0,1316 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | High Ripple Current|Low Impedance | 1.43 | 117.5@2Min | Aluminum Cylindrical Can | 4000 | 5 | 0.14 | Radial | 10 X 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
16ZLH1000MEFC8X20
Cap Aluminum Lytic 1000uF 16V 20% (8 X 20mm) Radial 3.5mm 1.5A 8000h 105°C
|
Von 0,1321 € bis 0,1573 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | Low | 1.5 | 160@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 0.16 | Radial | 8 X 20 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
450BXW180MEFR18X50
Cap Aluminum Lytic 180uF 450V 20% (18 X 50mm) Radial 7.5mm 1.1A 12000h 105°C
|
Von 2,3491 € bis 2,9253 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 450VDC | 1.1 | 853.81@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 0.25 | Radial | 18 X 50 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
63ZLH100MEFCT78X16
Cap Aluminum Lytic 100uF 63V 20% (8 X 16mm) Radial 3.5mm 0.688A 8000h 105°C Ammo
|
Von 0,1053 € bis 0,1132 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | Low | 0.688 | 63@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 0.09 | Radial | 8 X 16 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||
50TRV100M10X10.5
Cap Aluminum Lytic 100uF 50V 20% (10 X 10.5mm) SMD 0.67A 8000h 105°C
|
Von 0,203 € bis 0,2201 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.67 | 50@2Min | Cylindrical | 8000 | 0.14 | 10 X 10.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
25WXA2200MEFC16X20
Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 1.1A 2000h 105°C Bulk Automotive AEC-Q200
|
Von 0,3332 € bis 0,3647 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | 1.1 | 550@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 0.18 | Radial | 16 X 20 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |