Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.3ZLQ8200MEFC12.5X25
Cap Aluminum Lytic 8200uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3.14A 6000h 105°C
|
Von 0,3336 € bis 0,3615 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 6.3VDC | Low | 3.14 | 1549.8@2Min | Aluminum Cylindrical Can | 0.36 | 6000 | Radial | 5 | 12.5 X 25 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
63ZLH1800MEFC16X40
Cap Aluminum Lytic 1800uF 63V 20% (16 X 40mm) Radial 7.5mm 3.57A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 63VDC | Low | 3.57 | 1134@2Min | Aluminum Cylindrical Can | 0.11 | 10000 | Radial | 7.5 | 16 X 40 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
6.3ZLH220MEFC5X11
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 0.345A 6000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 6.3VDC | Low | 0.345 | 13.86@2Min | Aluminum Cylindrical Can | 0.22 | 6000 | Radial | 2 | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25PX10000MEFC18X35.5
Cap Aluminum Lytic 10000uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2.05A 2000h 105°C
|
Von 0,9903 € bis 1,0841 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 25VDC | 2.05 | 2500@2Min | Aluminum Cylindrical Can | 0.34 | 2000 | Radial | 7.5 | 18 X 35.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
| 550MXH270MEFCSN35X40 270uF Capacitor Aluminum |
Von 3,7554 € bis 4,1106 €
pro Stück
|
Rubycon | Kondensator, Aluminium | No | No | No | No | No | |||||||||||||||||||||||||||
50ZLH820MEFC16X20
Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2.73A 10000h 105°C Bulk
|
Von 0,3731 € bis 0,4583 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 50VDC | Low | 2.73 | 410@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 7.5 | 16 X 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
50RX30220M10X20
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 0.89A 2000h 130°C Bulk Automotive AEC-Q200
|
Von 0,1485 € bis 0,1609 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.89 | 110@2Min | Aluminum Cylindrical Can | 0.1 | 2000 | Radial | 5 | 10 X 20 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
420HFG470MBN35X50
Cap Aluminum Lytic 470uF 420V 20% (35 X 50mm) Snap-In 2.85A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 420VDC | 2.85 | 1332.89@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Snap-In | 35 X 50 | Polar | No | No | No | No | EAR99 | |||||||||||||||
450BXW33MEFR14.5X25
Cap Aluminum Lytic 33uF 450V 20% (14.5 X 25mm) Radial 7.5mm 0.4A 12000h 105°C
|
Von 0,5148 € bis 0,5578 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 450VDC | 0.4 | 365.58@5Min | Aluminum Cylindrical Can | 0.25 | 12000 | Radial | 7.5 | 14.5 X 25 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50THV47M8X10.5
Cap Aluminum Lytic 47uF 50V 20% (8 X 10.5mm) SMD 0.36 Ohm 0.25A 3000h 125°C T/R Automotive AEC-Q200
|
Von 0,1674 € bis 0,2134 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.36 | Low | 0.25 | 23.5@2Min | Cylindrical | 0.14 | 3000 | 8 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
35PK100MEFC6.3X11
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.215A 2000h 85°C Bulk
|
Von 0,0412 € bis 0,0452 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.215 | 35@2Min | Aluminum Cylindrical Can | 0.14 | 2000 | Radial | 2.5 | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
420HFG560MBN40X50
Cap Aluminum Lytic 560uF 420V 20% (40 X 50mm) Snap-In 3.22A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 420VDC | 3.22 | 1454.92@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Snap-In | 40 X 50 | Polar | No | No | No | No | EAR99 | |||||||||||||||
400QXW18MEFR8X25
Cap Aluminum Lytic 18uF 400V 20% (8 X 25mm) Radial 3.5mm 0.19A 2000h 105°C
|
Von 0,2991 € bis 0,3242 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 20% | 400VDC | 0.19 | 254.56@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Radial | 3.5 | 8 X 25 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
16SEV3300M18X16.5
Cap Aluminum Lytic 3300uF 16V 20% (18 X 16.5mm) SMD 1.45A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | 1.45 | 528@2Min | Cylindrical | 0.28 | 2000 | 18 X 16.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
50THV47M10X10.5
Cap Aluminum Lytic 47uF 50V 20% (10 X 10.5mm) SMD 0.25 Ohm 0.35A 3000h 125°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.25 | Low | 0.35 | 23.5@2Min | Cylindrical | 0.14 | 3000 | 10 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
50ZLJ220M10X16
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.65A 10000h 105°C Bulk
|
Von 0,147 € bis 0,1659 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 1.65 | 110@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 5 | 10 X 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
420QXW22MEFR8X40
Cap Aluminum Lytic 22uF 420V 20% (8 X 40mm) Radial 3.5mm 0.22A 2000h 105°C
|
Von 0,3615 € bis 0,3917 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 420VDC | 0.22 | 288.37@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 3.5 | 8 X 40 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
35ZL1200MEFCCE12.5X30
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 3.29A 5000h 105°C Bulk
|
Von 0,3798 € bis 0,4116 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 35VDC | Low | 3.29 | 420@2Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 5 | 12.5 X 30 | Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||
50ZLJ680M12.5X20
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 20mm) Radial 5mm 2.7A 10000h 105°C
|
Von 0,3282 € bis 0,4035 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 50VDC | Low | 2.7 | 340@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 5 | 12.5 X 20 | Polar | No | No | No | No | EAR99 | No | ||||||||||||
35USC4700MEFCSN22X25
Cap Aluminum Lytic 4700uF 35V 20% (22 X 25mm) Snap-In 10mm 2.46A 3000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 35VDC | 2.46 | 1216.76@5Min | Aluminum Cylindrical Can | 0.4 | 3000 | Snap-In | 10 | 22 X 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
| 50USG15000MEFCSN35X40 Cap Aluminum Lytic 15000uF 50V 20% (35 X 40mm) Snap-In 10mm 6.44A 3000h 85°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15000uF | 20% | 50VDC | 6.44 | 2598.08@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 35 X 40 | Polar | No | No | No | No | ||||||||||||||||
35YXM47MEFC6.3X11
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.21A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | 0.21 | 3@2Min | Aluminum Cylindrical Can | 0.22 | 10000 | Radial | 2.5 | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450MXK330MEFCSN22X55
Cap Aluminum Lytic 330uF 450V 20% (22 X 55mm) Snap-In 10mm 1.88A 3000h 105°C
|
Von 2,4816 € bis 2,8352 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | 1.88 | 1156.07@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 22 X 55 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
400WXA47MEFC18X20
Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 0.309A 2000h 105°C Bulk Automotive AEC-Q200
|
Von 0,5023 € bis 0,5443 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 400VDC | 0.309 | 852@1Min|401@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 7.5 | 18 X 20 | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
6.3ZLH1500MEFC8X20
Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1.5A 8000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 6.3VDC | Low | 1.5 | 94.5@2Min | Aluminum Cylindrical Can | 0.22 | 8000 | Radial | 3.5 | 8 X 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No |