Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121MPE473J
Cap Film 0.047uF 1250V PP 5%( 18.5 X 11.5 X 20mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | 0.047uF | 1250VDC|400VAC | 5% | 15 | Radial | PP | High Voltage | 18.5 X 11.5 X 20 | Non Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
160PX47MEFCT810X20
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 0.15A 2000h 105°C
|
Von 0,1359 € bis 0,1472 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 160VDC | 20% | Aluminum Cylindrical Can | 0.15 | 400.8@1Min|175.4@5Min | 5 | 0.2 | Radial | 2000 | 10 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
100ZLH56MEFC10X12.5
Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 0.624A 10000h 105°C Bulk
|
Von 0,1031 € bis 0,1117 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.624 | 56@2Min | 5 | 0.08 | Radial | 10000 | 10 X 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50PK2200MEFC16X31.5
Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1.98A 2000h 85°C
|
Von 0,4081 € bis 0,4468 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | Aluminum Cylindrical Can | 1.98 | 1100@2Min | 7.5 | 0.14 | Radial | 2000 | 16 X 31.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450VXH330MEFCSN30X40
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1.75A 5000h 105°C Package
|
Von 3,1289 € bis 4,0162 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.75 | 1156.07@5Min | 10 | 0.2 | Snap-In | 5000 | 30 X 40 | Polar | Package | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
63MXG3900MEFCSN25X30
Cap Aluminum Lytic 3900uF 63V 20% (25 X 30mm) Snap-In 10mm 2.55A 3000h 105°C Bulk
|
Von 1,9349 € bis 2,1524 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3900uF | 63VDC | 20% | Aluminum Cylindrical Can | 2.55 | 1487.04@5Min | 10 | 0.34 | Snap-In | 3000 | Large Can | 25 X 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
450MXG820MEFCSN35X60
Cap Aluminum Lytic 820uF 450V 20% (35 X 60mm) Snap-In 10mm 2.71A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 450VDC | 20% | Aluminum Cylindrical Can | 2.71 | 1822.36@5Min | 10 | 0.2 | Snap-In | 3000 | 35 X 60 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450BXW27MEFR12.5X25
Cap Aluminum Lytic 27uF 450V 20% (12.5 X 25mm) Radial 5mm 0.34A 12000h 105°C
|
Von 0,6389 € bis 0,7705 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 27uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.34 | 330.68@5Min | 5 | 0.25 | Radial | 12000 | 12.5 X 25 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35RX30470MT810X20
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 0.96A 2000h 130°C Ammo Automotive AEC-Q200
|
Von 0,1475 € bis 0,2139 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.96 | 164.5@2Min | 5 | 0.12 | Radial | 2000 | 10 X 20 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
420HFG680MBN35X65
Cap Aluminum Lytic 680uF 420V 20% (35 X 65mm) Snap-In 3.57A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 420VDC | 20% | Aluminum Cylindrical Can | 3.57 | 1603.25@5Min | 0.2 | Snap-In | 5000 | 35 X 65 | Polar | No | No | No | No | EAR99 | |||||||||||||||
| 400LXW120MEFR18X25 Cap Aluminum Lytic 120uF 400V 20% (18 X 25mm) Radial 7.5mm 0.79A 12000h 105°C |
Von 1,1877 € bis 1,3001 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.79 | 657.27@5Min | 7.5 | 0.2 | Radial | 12000 | 18 X 25 | Polar | No | No | No | No | |||||||||||||||
16ZLH100MEFC5X11
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 0.345A 6000h 105°C
|
Von 0,0373 € bis 0,043 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.345 | 16@2Min | 2 | 0.16 | Radial | 6000 | Long Life|Low Impedance | 5 X 11 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
400HFG1000MBN35X75
Cap Aluminum Lytic 1000uF 400V 20% (35 X 75mm) Snap-In 4.25A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 400VDC | 20% | Aluminum Cylindrical Can | 4.25 | 1897.37@5Min | 0.2 | Snap-In | 5000 | 35 X 75 | Polar | No | No | No | No | EAR99 | |||||||||||||||
50USC4700MEFCSN22X35
Cap Aluminum Lytic 4700uF 50V 20% (22 X 35mm) Snap-In 10mm 3.01A 3000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 50VDC | 20% | Aluminum Cylindrical Can | 3.01 | 1454.3@5Min | 10 | 0.35 | Snap-In | 3000 | 22 X 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||
450MPK475K
Cap Film 4.7uF 450V PP 10% (18 X 19 X 25.5mm) Radial 15mm 105°C Bulk
|
Von 1,2607 € bis 1,3665 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | 4.7uF | 450VDC | 10% | Wound | 15 | Radial | PP | 18 X 19 X 25.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
50RX3010M8X11.5
Cap Aluminum Lytic 10uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.2A 2000h 130°C Bulk Automotive AEC-Q200
|
Von 0,277 € bis 0,2938 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.2 | 5@2Min | 3.5 | 0.1 | Radial | 2000 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
35PK47MEFCTA5X11
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 5mm 0.135A 2000h 85°C Ammo
|
Von 0,0308 € bis 0,0332 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.135 | 16.45@2Min | 5 | 0.14 | Radial | 2000 | 5 X 11 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
250MXG680MEFCSN25X40
Cap Aluminum Lytic 680uF 250V 20% (25 X 40mm) Snap-In 10mm 2.2A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 250VDC | 20% | Aluminum Cylindrical Can | 2.2 | 1236.93@5Min | 10 | 0.2 | Snap-In | 3000 | Large Can | 25 X 40 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||
| 400CXW220MEFR18X45 Cap Aluminum Lytic 220uF 400V 20% (18 X 45mm) Radial 7.5mm 1.2A 5000h 105°C |
Von 1,2885 € bis 1,4106 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 400VDC | 20% | Aluminum Cylindrical Can | 1.2 | 889.94@5Min | 7.5 | 0.2 | Radial | 5000 | 18 X 45 | Polar | No | No | No | No | |||||||||||||||
| 450MXH560MEFCSN30X50 Cap Aluminum Lytic 560uF 450V 20% (30 X 50mm) Snap-In 10mm 2.26A 2000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 450VDC | 20% | Aluminum Cylindrical Can | 2.26 | 1505.99@5Min | 10 | 0.2 | Snap-In | 2000 | 30 X 50 | Polar | No | No | No | No | No | ||||||||||||||
6.3ZLH470MEFC6.3X11
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 6000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 0.54 | 29.61@2Min | 2.5 | 0.22 | Radial | 6000 | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
35PK100MEFC6.3X11
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.215A 2000h 85°C Bulk
|
Von 0,0412 € bis 0,0452 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.215 | 35@2Min | 2.5 | 0.14 | Radial | 2000 | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35PJV330M10X10.5
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,4699 € bis 0,5092 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 35VDC | 20% | 0.02 | Low | Cylindrical | 2.8 | 115.5@2Min | 0.12 | 4000 | 10 X 10.5 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
| 450MXC68MEFCSN20X35 Cap Aluminum Lytic 68uF 450V 20% (20 X 35mm) Snap-In 10mm 0.56A 3000h 105°C Bulk |
Von 1,0967 € bis 1,2005 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.56 | 524.79@5Min | 10 | 0.2 | Snap-In | 3000 | 20 X 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
10ZLQ6800MEFC16X20
Cap Aluminum Lytic 6800uF 10V 20% (16 X 20mm) Radial 7.5mm 3.5A 6000h 105°C
|
Von 1,2938 € bis 1,3924 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6800uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 3.5 | 2040@2Min | 7.5 | 0.29 | Radial | 6000 | 16 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No |