Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25TZV220M8X10.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1505 € bis 0,1833 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.6 | 2000 | 55@2Min | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
400BXW56MEFR12.5X30
Cap Aluminum Lytic 56uF 400V 20% (12.5 X 30mm) Radial 5mm 0.495A 12000h 105°C
|
Von 0,5469 € bis 0,5927 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 400VDC | 0.495 | 12000 | 449@5Min | Aluminum Cylindrical Can | Radial | 12.5 X 30 | 5 | Polar | 0.2 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35THV100M8X10.5
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.5mm) SMD 0.3 Ohm 0.3A 3000h 125°C T/R Automotive AEC-Q200
|
Von 0,1581 € bis 0,2141 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.3 | 0.3 | 3000 | 35@2Min | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
10YXJ470M6.3X11
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 6000h 105°C Bulk
|
Von 0,0493 € bis 0,0574 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | Low | 0.4 | 6000 | 47@2Min | Aluminum Cylindrical Can | Radial | 6.3 X 11 | 2.5 | Polar | Bulk | 0.19 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50THV47M8X10.5
Cap Aluminum Lytic 47uF 50V 20% (8 X 10.5mm) SMD 0.36 Ohm 0.25A 3000h 125°C T/R Automotive AEC-Q200
|
Von 0,1674 € bis 0,2134 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Low | 0.36 | 0.25 | 3000 | 23.5@2Min | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
35PK100MEFC6.3X11
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.215A 2000h 85°C Bulk
|
Von 0,0412 € bis 0,0452 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.215 | 2000 | 35@2Min | Aluminum Cylindrical Can | Radial | 6.3 X 11 | 2.5 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
200MXG1000MEFCSN22X55
Cap Aluminum Lytic 1000uF 200V 20% (22 X 55mm) Snap-In 10mm 2.84A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 200VDC | 2.84 | 3000 | 1341.64@5Min | Aluminum Cylindrical Can | Snap-In | 22 X 55 | 10 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
450HFG390MBN35X50
Cap Aluminum Lytic 390uF 450V 20% (35 X 50mm) Snap-In 2.76A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 450VDC | 2.76 | 5000 | 1256.78@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 50 | Polar | 0.2 | No | No | No | No | EAR99 | |||||||||||||||
500MXH100MEFCSN22X35
Cap Aluminum Lytic 100uF 500V 20% (22 X 35mm) Snap-In 10mm 0.92A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 500VDC | 0.92 | 2000 | 670.82@5Min | Aluminum Cylindrical Can | Snap-In | 22 X 35 | 10 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
35PJV330M10X10.5
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,4699 € bis 0,5092 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 35VDC | Low | 0.02 | 2.8 | 4000 | 115.5@2Min | Cylindrical | 10 X 10.5 | Polar | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
50PZE100M10X9
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 9mm) Radial 5mm 0.028 Ohm 2.2A 10000h 105°C Automotive AEC-Q200
|
Von 0,6505 € bis 0,705 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 50VDC | Ultra Low | 0.028 | 2.2 | 10000 | 50@2Min | Aluminum Cylindrical Can | Radial | 10 X 9 | 5 | Polar | 0.1 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||
25TKV330M8X10.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1717 € bis 0,186 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 0.08 | 0.85 | 2000 | 82.5@2Min | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
400BXW18MEFR10X20
Cap Aluminum Lytic 18uF 400V 20% (10 X 20mm) Radial 5mm 0.22A 10000h 105°C
|
Von 0,2878 € bis 0,3118 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 20% | 400VDC | 0.22 | 10000 | 254.56@5Min | Aluminum Cylindrical Can | Radial | 10 X 20 | 5 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
| 500LXW27MEFR12.5X30 Radial Lead Aluminum Electrolytic Capacitors |
|
Rubycon | Kondensator, Aluminium | 27uF | 20% | Aluminum Cylindrical Can | Radial | 12.5 X 30 | 5 | Polar | No | No | No | No | |||||||||||||||||||||
| 450BXW180MEXT18X45 Aluminum Electrolytic Capacitor |
Von 1,9175 € bis 2,1324 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||||
35ZLJ390MT810X16
Cap Aluminum Lytic 390uF 35V 20% (10 X 16mm) Radial 5mm 2A 10000h 105°C Ammo
|
Von 0,1073 € bis 0,1162 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 35VDC | Low | 2 | 10000 | 136.5@2Min | Aluminum Cylindrical Can | Radial | 10 X 16 | 5 | Polar | Ammo | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||||
400BXW56MEFRG412.5X30
Cap Aluminum Lytic 56uF 400V 20% (12.5 X 30mm) Radial 5mm 0.495A 12000h 105°C
|
Von 0,5485 € bis 0,5944 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 400VDC | 0.495 | 12000 | 449@5Min | Aluminum Cylindrical Can | Radial | 12.5 X 30 | 5 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
16ZL1500MEFC12.5X20
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 2.36A 5000h 105°C Bulk
|
Von 0,2327 € bis 0,2514 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 16VDC | Low | High Ripple Current|Low Impedance | 2.36 | 5000 | 240@2Min | Aluminum Cylindrical Can | Radial | 12.5 X 20 | 5 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
16ML100MEFC6.3X7
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 0.095A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | 0.095 | 5000 | 16@2Min | Aluminum Cylindrical Can | Radial | 6.3 X 7 | 2.5 | Polar | 0.3 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
50ZL22MEFC5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.238A 2000h 105°C Bulk
|
Von 0,0429 € bis 0,0461 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | Low | High Ripple Current|Low Impedance | 0.238 | 2000 | 11@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
10YXF100MEFC5X11
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 0.15A 4000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 10VDC | 0.15 | 4000 | 10@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | Bulk | 0.19 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
35YXF330MEFC10X16
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.77A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | 0.77 | 7000 | 115.5@2Min | Aluminum Cylindrical Can | Radial | 10 X 16 | 5 | Polar | Bulk | 0.12 | No | No | No | No | No | EAR99 | No | No | ||||||||||
50ZLJ220MT810X16
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.65A 10000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
400BXW100MEFR16X30
Cap Aluminum Lytic 100uF 400V 20% (16 X 30mm) Radial 7.5mm 0.71A 12000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | 710 | 12000 | 600@5Min | Aluminum Cylindrical Can | Radial | 16 X 30 | 7.5 | Polar | 20 | No | No | No | No | EAR99 | No | |||||||||||||
35ZL220MEFCT810X12.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1.03A 4000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | High Ripple Current|Low Impedance | 1.03 | 4000 | 77@2Min | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Ammo | 0.12 | No | No | No | No | No | EAR99 | No | No |