Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25TRV330M10X10.5
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.5mm) SMD 0.85A 8000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 0.85 | 82.5@2Min | Cylindrical | 0.16 | 8000 | 10 X 10.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
500MXG270MEFCSN30X50
Cap Aluminum Lytic 270uF 500V 20% (30 X 50mm) Snap-In 10mm 1.69A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 500VDC | 1.69 | 1102.27@5Min | Aluminum Cylindrical Can | 0.25 | 3000 | Snap-In | 10 | 30 X 50 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50PZE100M10X9
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 9mm) Radial 5mm 0.028 Ohm 2.2A 10000h 105°C Automotive AEC-Q200
|
Von 0,6505 € bis 0,705 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 50VDC | 0.028 | Ultra Low | 2.2 | 50@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 5 | 10 X 9 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||
35TLV1000M16X16.5
Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,648 € bis 0,7023 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | Low | 1.8 | 350@2Min | Cylindrical | 0.12 | 5000 | 16 X 16.5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
16ZLH2200MEFC12.5X20
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 2.48A 10000h 105°C Bulk
|
Von 0,2437 € bis 0,2878 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | Low | 2.48 | 352@2Min | Aluminum Cylindrical Can | 0.18 | 10000 | Radial | 5 | 12.5 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50USC4700MEFCSN25X30
Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Snap-In 10mm 3.01A 3000h 85°C Bulk
|
Von 3,1332 € bis 3,3949 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 50VDC | 3.01 | 1454.3@5Min | Aluminum Cylindrical Can | 0.35 | 3000 | Snap-In | 10 | 25 X 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||
200MXG2700MEFCSN35X55
Cap Aluminum Lytic 2700uF 200V 20% (35 X 55mm) Snap-In 10mm 4.05A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 200VDC | 4.05 | 2204.54@5Min | Aluminum Cylindrical Can | 0.22 | 3000 | Snap-In | 10 | 35 X 55 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
80MXG2700MEFCSN25X35
Cap Aluminum Lytic 2700uF 80V 20% (25 X 35mm) Snap-In 10mm 2.39A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 80VDC | 2.39 | 1394.27@5Min | Aluminum Cylindrical Can | 0.27 | 3000 | Snap-In | 10 | 25 X 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
63TXW220MEFC8X30
Cap Aluminum Lytic 220uF 63V 20% (8 X 30mm) Radial 3.5mm 0.785A 10000h 105°C Bulk
|
Von 0,2754 € bis 0,2984 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | 0.785 | 138.6@2Min | Aluminum Cylindrical Can | 0.09 | 10000 | Radial | 3.5 | 8 X 30 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400PK33MEFC12.5X25
Cap Aluminum Lytic 33uF 400V 20% (12.5 X 25mm) Radial 5mm 0.24A 2000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 400VDC | 0.24 | 628@1Min|289@5Min | Aluminum Cylindrical Can | 0.25 | 2000 | Radial | 5 | 12.5 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35YXM47MEFC6.3X11
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.21A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | 0.21 | 3@2Min | Aluminum Cylindrical Can | 0.22 | 10000 | Radial | 2.5 | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25ZLJ330M8X11.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 1.2A 9000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 1.2 | 82.5@2Min | Aluminum Cylindrical Can | 0.14 | 9000 | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25ML10MEFC4X5
Cap Aluminum Lytic 10uF 25V 20% (4 X 5mm) Radial 1.5mm 0.018A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 25VDC | 0.018 | 3@2Min | Aluminum Cylindrical Can | 0.25 | 3000 | Radial | 1.5 | 4 X 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| 10YXM220MEFRT16.3X11 Radial Lead Aluminum Electrolytic Capacitor |
Von 0,0489 € bis 0,0525 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | 22@2Min | Aluminum Cylindrical Can | 45 | 10000 | Radial | 2.5 | 6.3 X 11 | Polar | No | No | No | No | ||||||||||||||||
400BXW120MEFR16X35
Cap Aluminum Lytic 120uF 400V 20% (16 X 35mm) Radial 7.5mm 0.81A 12000h 105°C
|
Von 0,941 € bis 1,0301 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 400VDC | 0.81 | 657.27@5Min | Aluminum Cylindrical Can | 0.2 | 12000 | Radial | 7.5 | 16 X 35 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
10ZLH1800MEFC10X20
Cap Aluminum Lytic 1800uF 10V 20% (10 X 20mm) Radial 5mm 1.96A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 10VDC | Low | 1.96 | 180@2Min | Aluminum Cylindrical Can | 0.19 | 10000 | Radial | 5 | 10 X 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
63PEV33M8X10.5
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 1.87A 10000h 105°C Automotive AEC-Q200
|
Von 0,4709 € bis 0,5584 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 63VDC | 0.04 | Standard | 1.87 | 20.8@2Min | Cylindrical | 0.08 | 10000 | 8 X 10.5 | Polar | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
25TKV330M8X10.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1717 € bis 0,186 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | 0.08 | Low | 0.85 | 82.5@2Min | Cylindrical | 0.14 | 2000 | 8 X 10.5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
450MXK150MEFCSN22X30
Cap Aluminum Lytic 150uF 450V 20% (22 X 30mm) Snap-In 10mm 1.12A 3000h 105°C
|
Von 2,0692 € bis 2,635 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 450VDC | 1.12 | 779.42@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 22 X 30 | Polar | No | No | No | No | EAR99 | No | No | ||||||||||||
25TKV470M10X10.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 0.06 Ohm 1.19A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,3204 € bis 0,3956 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | 0.06 | Low | 1.19 | 117.5@2Min | Cylindrical | 0.14 | 2000 | 10 X 10.5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
35PK1000MEFC10X20
Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 1.18A 2000h 85°C
|
Von 0,1444 € bis 0,1566 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 1.18 | 350@2Min | Aluminum Cylindrical Can | 0.16 | 2000 | Radial | 5 | 10 X 20 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50TRV10M6.3X6.1
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 6.1mm) SMD 0.14A 5000h 105°C
|
Von 0,3524 € bis 0,3741 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | Low | 0.14 | 5@2Min | Cylindrical | 0.14 | 5000 | 6.3 X 6.1 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
400HFG1200MBN35X95
Cap Aluminum Lytic 1200uF 400V 20% (35 X 95mm) Snap-In 4.97A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 400VDC | 4.97 | 2078.46@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Snap-In | 35 X 95 | Polar | No | No | No | No | EAR99 | |||||||||||||||
50PX470MEFCCE10X20
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.6A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | 0.6 | 235@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 5 | 10 X 20 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400BXW82MEFR14.5X35
Cap Aluminum Lytic 82uF 400V 20% (14.5 X 35mm) Radial 7.5mm 0.67A 12000h 105°C
|
Von 0,7637 € bis 0,8277 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 400VDC | 0.67 | 543.32@5Min | Aluminum Cylindrical Can | 0.2 | 12000 | Radial | 7.5 | 14.5 X 35 | Polar | Unknown | No | No | No | No | EAR99 | No |