Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Dielectric | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450MMG105K
Cap Film 1uF 450V PET 10%( 18 X 8.5 X 17mm) Radial 15mm 105°C
|
Von 1,0023 € bis 1,0862 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | 1uF | 10% | 450VDC | Wound | PET | 15 | Radial | 18 X 8.5 X 17 | Non Polar | No | No | No | No | EAR99 | No | |||||||||||||||||
50PK22MEFC5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.095A 2000h 85°C Bulk
|
Von 0,0392 € bis 0,0457 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.095 | 11@2Min | Aluminum Cylindrical Can | 2000 | 2 | 0.12 | Radial | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25PX2200MEFC12.5X20
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 20mm) Radial 5mm 1.09A 2000h 105°C
|
Von 0,3083 € bis 0,3671 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | 1.09 | 550@2Min | Aluminum Cylindrical Can | 2000 | 5 | 0.18 | Radial | 12.5 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35TLV100M10X10.5
Cap Aluminum Lytic 100uF 35V 20% (10 X 10.5mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,1953 € bis 0,2117 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.85 | 35@2Min | Cylindrical | 5000 | 0.12 | 10 X 10.5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
50PX220MEFCT810X12.5
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.36A 2000h 105°C Ammo
|
Von 0,9575 € bis 1,0376 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.36 | 110@2Min | Aluminum Cylindrical Can | 2000 | 5 | 0.12 | Radial | 10 X 12.5 | Polar | Ammo | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50PK22MEFCT15X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 0.095A 2000h 85°C Ammo
|
Von 0,0343 € bis 0,0375 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.095 | 11@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 0.12 | Radial | 5 X 11 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
400VXH820MEFCSN35X50
Cap Aluminum Lytic 820uF 400V 20% (35 X 50mm) Snap-In 10mm 2.47A 5000h 105°C Bulk
|
Von 5,7197 € bis 6,2604 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 400VDC | 2.47 | 1718.14@5Min | Aluminum Cylindrical Can | 5000 | 10 | 0.2 | Snap-In | 35 X 50 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25YXM47MEFC5X11
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.13A 10000h 105°C Bulk
|
Von 0,05 € bis 0,0537 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 0.13 | 3@2Min | Aluminum Cylindrical Can | 10000 | 2 | 0.3 | Radial | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25TWL47MEFC6.3X11
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.13A 2000h 85°C Bulk
|
Von 0,2434 € bis 0,3124 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 0.13 | 2.35@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 0.14 | Radial | 6.3 X 11 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
50YXF330MEFC10X20
Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 1.05A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | 1.05 | 165@2Min | Aluminum Cylindrical Can | 7000 | 5 | 0.1 | Radial | 10 X 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
25SGV100M8X10.5
Cap Aluminum Lytic 100uF 25V 20% (8 X 10.5mm) SMD 0.18A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1141 € bis 0,1236 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.18 | 25@2Min | Cylindrical | 2000 | 0.18 | 8 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
25ZLJ1000M10X20
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk
|
Von 0,1771 € bis 0,2067 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 2.5 | 250@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.14 | Radial | 10 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35PX3300MEFCGC16X25
Cap Aluminum Lytic 3300uF 35V 20% (16 X 25mm) Radial 7.5mm 1.68A 2000h 105°C Ammo
|
Von 0,5404 € bis 0,5857 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 35VDC | 1.68 | 1155@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 0.18 | Radial | 16 X 25 | Polar | Ammo | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450VXH220MEFCSN25X35
Cap Aluminum Lytic 220uF 450V 20% (25 X 35mm) Snap-In 10mm 1.37A 5000h 105°C Bulk
|
Von 2,1142 € bis 2,5917 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 450VDC | 1.37 | 943.93@5Min | Aluminum Cylindrical Can | 5000 | 10 | 0.2 | Snap-In | 25 X 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35TLV330M10X10.5
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.5mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,1945 € bis 0,2349 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 0.85 | 115.5@2Min | Cylindrical | 5000 | 0.12 | 10 X 10.5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
16ZLJ680M8X16
Cap Aluminum Lytic 680uF 16V 20% (8 X 16mm) Radial 3.5mm 1.6A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 16VDC | Low | High Ripple Current|Long Life|Low ESR|Low Impedance | 1.6 | 108.8@2Min | Aluminum Cylindrical Can | 10000 | 3.5 | 0.16 | Radial | 8 X 16 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35ML220MEFC10X9
Cap Aluminum Lytic 220uF 35V 20% (10 X 9mm) Radial 5mm 0.36A 5000h 105°C
|
Von 0,1091 € bis 0,1381 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 0.36 | 77@2Min | Aluminum Cylindrical Can | 5000 | 5 | 0.2 | Radial | 10 X 9 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
450BXW100MEFC14.5X50
Cap Aluminum Lytic 100uF 450V 20% (14.5 X 50mm) Radial 7.5mm 0.81A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | 0.81 | 636.4@5Min | Aluminum Cylindrical Can | 10000 | 7.5 | 0.25 | Radial | 14.5 X 50 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| 16YXM220MEFR8X11.5 Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.33A 10000h 105°C |
Von 0,0698 € bis 0,075 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | 0.33 | 35.2@2Min | Aluminum Cylindrical Can | 10000 | 3.5 | 0.35 | Radial | 8 X 11.5 | Polar | No | No | No | No | EAR99 | No | No | ||||||||||||
| 50PFV33M6.3X8 Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 8mm) SMD 0.04 Ohm 1.1A 4000h 125°C Automotive AEC-Q200 |
Von 0,5017 € bis 0,5485 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 50VDC | Ultra Low | 0.04 | 1.1 | 16.5@2Min | Cylindrical | 4000 | 0.1 | 6.3 X 8 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
| 25MXG10000MEFCSN25X30 Cap Aluminum Lytic 10000uF 25V 20% (25 X 30mm) Snap-In 10mm 2.65A 3000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 25VDC | 2.65 | 1500@5Min | Aluminum Cylindrical Can | 3000 | 10 | 0.45 | Snap-In | 25 X 30 | Polar | No | No | No | No | |||||||||||||||
25PX470MEFC8X11.5
Cap Aluminum Lytic 470uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.44A 1000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | 0.44 | 82.5@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 0.16 | Radial | 8 X 11.5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400BXW56MEFC10X45
Cap Aluminum Lytic 56uF 400V 20% (10 X 45mm) Radial 5mm 0.5A 10000h 105°C Bulk
|
Von 0,5163 € bis 0,5596 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 400VDC | 0.5 | 449@5Min | Aluminum Cylindrical Can | 10000 | 5 | 0.2 | Radial | 10 X 45 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35ZL220MEFC10X12.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1.03A 4000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | High Ripple Current|Low Impedance | 1.03 | 77@2Min | Aluminum Cylindrical Can | 4000 | 5 | 0.12 | Radial | 10 X 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||
10ZLQ5600MEFC12.5X25
Cap Aluminum Lytic 5600uF 10V 20% (12.5 X 25mm) Radial 5mm 3.14A 6000h 105°C
|
Von 0,3151 € bis 0,3415 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 10VDC | Low | 3.14 | 1680@2Min | Aluminum Cylindrical Can | 6000 | 5 | 0.27 | Radial | 12.5 X 25 | Polar | Unknown | No | No | No | No | EAR99 | No |