Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50THV100M10X10.5
Cap Aluminum Lytic 100uF 50V 20% (10 X 10.5mm) SMD 0.25 Ohm 0.35A 3000h 125°C T/R Automotive AEC-Q200
|
Von 0,2002 € bis 0,2413 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.25 | Low | 0.35 | 50@2Min | Cylindrical | 0.14 | 3000 | 10 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||
450KXW150MEFC18X45
Cap Aluminum Lytic 150uF 450V 20% (18 X 45mm) Radial 7.5mm 0.8A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 450VDC | 0.8 | 779.42@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 7.5 | 18 X 45 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| 35PFV68M6.3X8 Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 1.4A 4000h 125°C Automotive AEC-Q200 |
Von 0,3745 € bis 0,4322 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 35VDC | 0.035 | Standard | 1.4 | 23.8@2Min | Cylindrical | 0.12 | 4000 | 6.3 X 8 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
16ZLQ2700MEFC12.5X20
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 20mm) Radial 5mm 2.69A 6000h 105°C
|
Von 0,2624 € bis 0,2844 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 16VDC | Low | 2.69 | 1296@2Min | Aluminum Cylindrical Can | 0.18 | 6000 | Radial | 5 | 12.5 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25SGV220M10X10.5
Cap Aluminum Lytic 220uF 25V 20% (10 X 10.5mm) SMD 0.355A 2000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 0.355 | 55@2Min | Cylindrical | 0.18 | 2000 | 10 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
50PEV68M8X10.5
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.5mm) SMD 0.03 Ohm 1.98A 10000h 105°C Automotive AEC-Q200
|
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 50VDC | 0.03 | Ultra Low | 1.98 | 34@2Min | Cylindrical | 0.1 | 10000 | 8 X 10.5 | Polar | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
25YXF47MEFC5X11
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.15A 5000h 105°C Bulk
|
Von 0,0308 € bis 0,0332 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 0.15 | 11.75@2Min | Aluminum Cylindrical Can | 0.14 | 5000 | Radial | 2 | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25PX4700MEFCGC16X25
Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 1.8A 2000h 105°C
|
Von 0,4974 € bis 0,5445 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 25VDC | 1.8 | 1175@2Min | Aluminum Cylindrical Can | 0.22 | 2000 | Radial | 7.5 | 16 X 25 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
10ZLG1000MEFC10X16
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1.82A 4000h 105°C
|
Von 0,0963 € bis 0,1063 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | Ultra Low | Long Life|Ultra Low Impedance | 1.82 | 300@2Min | Aluminum Cylindrical Can | 0.21 | 4000 | Radial | 5 | 10 X 16 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
50ZLJ680M12.5X25
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 2.8A 10000h 105°C Bulk
|
Von 0,2567 € bis 0,2781 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 50VDC | Low | 2.8 | 340@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 5 | 12.5 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25YXJ1000M10X20
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 1.4A 10000h 105°C Bulk
|
Von 0,1435 € bis 0,1892 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 1.4 | 250@2Min | Aluminum Cylindrical Can | 0.14 | 10000 | Radial | 5 | 10 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
475MXH330MEFCSN30X45
Cap Aluminum Lytic 330uF 475V 20% (30 X 45mm) Snap-In 10mm 1.73A 2000h 105°C
|
Von 3,6601 € bis 3,9668 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 475VDC | 1.73 | 1187.75@5Min | Aluminum Cylindrical Can | 0.25 | 2000 | Snap-In | 10 | 30 X 45 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
16YXJ330M6.3X11
Cap Aluminum Lytic 330uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 7000h 105°C Bulk
|
Von 0,0538 € bis 0,0581 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 16VDC | Low | 0.4 | 52.8@2Min | Aluminum Cylindrical Can | 0.16 | 7000 | Radial | 2.5 | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
160MXG1200MEFCSN22X55
Cap Aluminum Lytic 1200uF 160V 20% (22 X 55mm) Snap-In 10mm 2.98A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 160VDC | 2.98 | 1314.53@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 22 X 55 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
500MXG150MEFCSN22X55
Cap Aluminum Lytic 150uF 500V 20% (22 X 55mm) Snap-In 10mm 1.24A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 500VDC | 1.24 | 821.58@5Min | Aluminum Cylindrical Can | 0.25 | 3000 | Snap-In | 10 | 22 X 55 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
475MXH220MEFCSN30X35
Cap Aluminum Lytic 220uF 475V 20% (30 X 35mm) Snap-In 10mm 1.36A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 475VDC | 1.36 | 969.79@5Min | Aluminum Cylindrical Can | 0.25 | 2000 | Snap-In | 10 | 30 X 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
6.3SEV330M6.3X8
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 8mm) SMD 0.19A 2000h 85°C T/R
|
Von 0,0944 € bis 0,1014 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 6.3VDC | 0.19 | 20.79@2Min | Cylindrical | 0.35 | 2000 | 6.3 X 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
100YXG680MEFC18X35.5
Cap Aluminum Lytic 680uF 100V 20% (18 X 35.5mm) Radial 7.5mm 1.79A 6000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 100VDC | Low | 1.79 | 680@2Min | Aluminum Cylindrical Can | 0.08 | 6000 | Radial | 7.5 | 18 X 35.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
10PX3300MEFC10X20
Cap Aluminum Lytic 3300uF 10V 20% (10 X 20mm) Radial 5mm 1.1A 2000h 105°C
|
Von 0,1551 € bis 0,1843 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 10VDC | 1.1 | 330@2Min | Aluminum Cylindrical Can | 0.28 | 2000 | Radial | 5 | 10 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25TZV330M8X10.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1561 € bis 0,1863 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 0.6 | 82.5@2Min | Cylindrical | 0.14 | 2000 | 8 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
25THV220M8X10.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.3 Ohm 0.3A 3000h 125°C T/R Automotive AEC-Q200
|
Von 0,1663 € bis 0,2018 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 0.3 | Low | 0.3 | 55@2Min | Cylindrical | 0.18 | 3000 | 8 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
35ZL18MEFC5X7
Cap Aluminum Lytic 18uF 35V 20% (5 X 7mm) Radial 2mm 0.21A 1000h 105°C
|
Von 0,0383 € bis 0,0411 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 20% | 35VDC | Low | 0.21 | 6.3@2Min | Aluminum Cylindrical Can | 0.12 | 1000 | Radial | 2 | 5 X 7 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
350BXW22MEFR10X20
Cap Aluminum Lytic 22uF 350V 20% (10 X 20mm) Radial 5mm 0.2A 10000h 105°C
|
Von 0,412 € bis 0,4779 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 350VDC | 0.2 | 263.25@5Min | Aluminum Cylindrical Can | 0.2 | 10000 | Radial | 5 | 10 X 20 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
16WXA2200MEFC16X16
Cap Aluminum Lytic 2200uF 16V 20% (16 X 16mm) Radial 7.5mm 0.93A 2000h 105°C Bulk Automotive AEC-Q200
|
Von 0,269 € bis 0,2944 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | 0.93 | 352@2Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 7.5 | 16 X 16 | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
50THV22M6.3X8
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 8mm) SMD 0.9 Ohm 0.15A 2000h 125°C T/R Automotive AEC-Q200
|
Von 0,1071 € bis 0,1257 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.9 | Low | 0.15 | 11@2Min | Cylindrical | 0.14 | 2000 | 6.3 X 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |