Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Dielectric | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25PX47MEFC5X11
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.084A 1000h 105°C Bulk
|
Von 0,0361 € bis 0,041 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 0.084 | 11.75@2Min | Aluminum Cylindrical Can | 1000 | 2 | 0.16 | Radial | 5 X 11 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450MXH390MEFCSN25X55
Cap Aluminum Lytic 390uF 450V 20% (25 X 55mm) Snap-In 10mm 2.01A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 450VDC | 2.01 | 1256.78@5Min | Aluminum Cylindrical Can | 2000 | 10 | 0.2 | Snap-In | 25 X 55 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
| 35MXC22000MEFCSN35X40 Cap Aluminum Lytic 22000uF 35V 20% (35 X 40mm) Snap-In 10mm 4.92A 3000h 105°C Bulk |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22000uF | 20% | 35VDC | 4.92 | 2632.49@5Min | Aluminum Cylindrical Can | 3000 | 10 | 0.4 | Snap-In | 35 X 40 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
63ZLJ390M12.5X20
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 20mm) Radial 5mm 1.99A 10000h 105°C Bulk
|
Von 0,2322 € bis 0,2517 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 63VDC | Low | 1.99 | 245.7@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.09 | Radial | 12.5 X 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||
35JZV100M6.3X8
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 8mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0993 € bis 0,1067 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.3 | 35@2Min | Cylindrical | 2000 | 0.12 | 6.3 X 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
| 400AX6R8MEFCCA8X10.8 Cap Aluminum Lytic 6.8uF 400V 20% (8 X 10.8mm) Radial 3.5mm 0.07A 2000h 105°C |
Von 0,1077 € bis 0,1157 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6.8uF | 20% | 400VDC | 0.07 | 208.8@1Min|79.4@5Min | Aluminum Cylindrical Can | 2000 | 3.5 | 0.25 | Radial | 8 X 10.8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
400BXW150MEFR18X35
Cap Aluminum Lytic 150uF 400V 20% (18 X 35mm) Radial 7.5mm 0.92A 12000h 105°C
|
Von 1,1482 € bis 1,2569 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 400VDC | 0.92 | 734.85@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 0.2 | Radial | 18 X 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
6.3TKV1000M8X10.5
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.5mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1843 € bis 0,1998 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 6.3VDC | Low | 0.08 | 0.85 | 63@2Min | Cylindrical | 2000 | 0.26 | 8 X 10.5 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
35ZLH1500MEFC16X20
Cap Aluminum Lytic 1500uF 35V 20% (16 X 20mm) Radial 7.5mm 3.25A 10000h 105°C Bulk
|
Von 0,3884 € bis 0,4745 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 35VDC | Low | 3.25 | 525@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 0.12 | Radial | 16 X 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
400PX22MEFC12.5X20
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 0.14A 2000h 105°C Bulk
|
Von 0,2514 € bis 0,2724 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 400VDC | 0.14 | 452@1Min|201@5Min | Aluminum Cylindrical Can | 2000 | 5 | 0.25 | Radial | 12.5 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
350BXW100MEFR18X25
Cap Aluminum Lytic 100uF 350V 20% (18 X 25mm) Radial 7.5mm 0.76A 12000h 105°C
|
Von 0,7148 € bis 0,7746 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 350VDC | 0.76 | 561.25@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 0.2 | Radial | 18 X 25 | Polar | No | No | No | No | No | ||||||||||||||
16ZLJ1800M10X25
Cap Aluminum Lytic 1800uF 16V 20% (10 X 25mm) Radial 5mm 2.9A 10000h 105°C Bulk
|
Von 0,1972 € bis 0,2309 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 16VDC | Low | 2.9 | 288@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.16 | Radial | 10 X 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||
450BXW47MEFR18X20
Cap Aluminum Lytic 47uF 450V 20% (18 X 20mm) Radial 7.5mm 0.46A 10000h 105°C
|
Von 0,8616 € bis 0,9364 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 450VDC | 0.46 | 436.29@5Min | Aluminum Cylindrical Can | 10000 | 7.5 | 0.25 | Radial | 18 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
50YXJ470MG412.5X20
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1.66A 10000h 105°C Ammo
|
Von 0,2138 € bis 0,2317 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Low | 1.66 | 235@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.1 | Radial | 12.5 X 20 | Polar | Ammo | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25PJV470M10X10.5
Cap Aluminum Polymer Hybrid 470uF 25VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,47 € bis 0,5093 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 20% | 25VDC | Low | 0.02 | 2.8 | 117.5@2Min | Cylindrical | 4000 | 0.14 | 10 X 10.5 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
50YXF100MEFCT78X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.4A 7000h 105°C Ammo
|
Von 0,2348 € bis 0,2492 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.4 | 50@2Min | Aluminum Cylindrical Can | 7000 | 3.5 | 0.1 | Radial | 8 X 11.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
35TRV33M6.3X6.1
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 6.1mm) SMD 0.14A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 35VDC | Low | 0.14 | 11.55@2Min | Cylindrical | 5000 | 0.14 | 6.3 X 6.1 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
63ZLH18MEFC5X11
Cap Aluminum Lytic 18uF 63V 20% (5 X 11mm) Radial 2mm 0.173A 6000h 105°C Bulk
|
Von 0,0372 € bis 0,0399 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 20% | 63VDC | Low | 0.173 | 11.34@2Min | Aluminum Cylindrical Can | 6000 | 2 | 0.09 | Radial | 5 X 11 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
35ZLH470MEFCT810X16
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1.76A 10000h 105°C Ammo
|
Von 0,1138 € bis 0,1233 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | Long Life|Low Impedance | 1.76 | 164.5@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.12 | Radial | 10 X 16 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
500MXH180MEFCSN22X60
Cap Aluminum Lytic 180uF 500V 20% (22 X 60mm) Snap-In 10mm 1.37A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 500VDC | 1.37 | 900@5Min | Aluminum Cylindrical Can | 2000 | 10 | 0.25 | Snap-In | 22 X 60 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50ZL100MEFCT78X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.724A 3000h 105°C Taping
|
Von 0,257 € bis 0,2738 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.724 | 50@2Min | Aluminum Cylindrical Can | 3000 | 3.5 | 0.1 | Radial | 8 X 11.5 | Polar | Taping | No | No | No | No | EAR99 | ||||||||||||
63ZLJ270M12.5X16
Cap Aluminum Lytic 270uF 63V 20% (12.5 X 16mm) Radial 5mm 1.57A 10000h 105°C Bulk
|
Von 0,1876 € bis 0,2033 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 63VDC | Low | 1.57 | 170.1@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.09 | Radial | 12.5 X 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
100YXJ10M5X11
Cap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 2mm 0.163A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 100VDC | Low | 0.163 | 10@2Min | Aluminum Cylindrical Can | 5000 | 2 | 0.08 | Radial | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35ZLH100MEFCT16.3X11
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 6000h 105°C Ammo
|
Von 0,0475 € bis 0,051 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.54 | 35@2Min | Aluminum Cylindrical Can | 6000 | 2.5 | 0.12 | Radial | 6.3 X 11 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
450BXW56MEFR16X25
Cap Aluminum Lytic 56uF 450V 20% (16 X 25mm) Radial 7.5mm 0.53A 12000h 105°C
|
Von 0,9822 € bis 1,1079 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 450VDC | 0.53 | 476.24@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 0.25 | Radial | 16 X 25 | Polar | Unknown | No | No | No | No | EAR99 | No |