Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Dielectric | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63ZLJ180M10X16
Cap Aluminum Lytic 180uF 63V 20% (10 X 16mm) Radial 5mm 1.2A 10000h 105°C Bulk
|
Von 0,1163 € bis 0,126 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 63VDC | Low | 1.2 | 113.4@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.09 | Radial | 10 X 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
| 50PFV22M6.3X6.1 Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 6.1mm) SMD 0.08 Ohm 0.75A 4000h 125°C Automotive AEC-Q200 |
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 50VDC | Ultra Low | 0.08 | 0.75 | 11@2Min | Cylindrical | 4000 | 0.1 | 6.3 X 6.1 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | No | No | ||||||||||||
50SEV33M8X10.5
Cap Aluminum Lytic 33uF 50V 20% (8 X 10.5mm) SMD 0.2A 2000h 85°C T/R
|
Von 0,1172 € bis 0,127 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 50VDC | 0.2 | 16.5@2Min | Cylindrical | 2000 | 0.12 | 8 X 10.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
420CXW12MEFR8X25
Cap Aluminum Lytic 12uF 420V 20% (8 X 25mm) Radial 3.5mm 0.1A 5000h 105°C
|
Von 0,3018 € bis 0,3271 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 12uF | 20% | 420VDC | 0.1 | 212.98@5Min | Aluminum Cylindrical Can | 5000 | 3.5 | 0.2 | Radial | 8 X 25 | Polar | Unknown | No | No | No | No | EAR99 | |||||||||||||
35PX1000MEFC10X20
Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 0.865A 2000h 105°C
|
Von 0,1946 € bis 0,2261 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 0.865 | 350@2Min | Aluminum Cylindrical Can | 2000 | 5 | 0.14 | Radial | 10 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
450BXW22MEFR12.5X20
Cap Aluminum Lytic 22uF 450V 20% (12.5 X 20mm) Radial 5mm 0.28A 10000h 105°C
|
Von 0,4379 € bis 0,5085 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 450VDC | 0.28 | 298.5@5Min | Aluminum Cylindrical Can | 10000 | 5 | 0.25 | Radial | 12.5 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35YXG220MEFC10X12.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.865A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.865 | 77@2Min | Aluminum Cylindrical Can | 5000 | 5 | 0.12 | Radial | 10 X 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
200TXW220MEFC16X30
Cap Aluminum Lytic 220uF 200V 20% (16 X 30mm) Radial 7.5mm 1.01A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 200VDC | 1.01 | 629.29@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 0.2 | Radial | 16 X 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450BXW27MEFR10X35
Cap Aluminum Lytic 27uF 450V 20% (10 X 35mm) Radial 5mm 0.32A 12000h 105°C
|
Von 0,6506 € bis 0,7961 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 27uF | 20% | 450VDC | 0.32 | 330.68@5Min | Aluminum Cylindrical Can | 12000 | 5 | 0.25 | Radial | 10 X 35 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
10ZLH1500MEFC8X20
Cap Aluminum Lytic 1500uF 10V 20% (8 X 20mm) Radial 3.5mm 1.5A 8000h 105°C
|
Von 0,1235 € bis 0,1381 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 10VDC | Low | 1.5 | 150@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 0.19 | Radial | 8 X 20 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25ML47MEFC6.3X5
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5mm) Radial 2.5mm 0.065A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 0.065 | 11.75@2Min | Aluminum Cylindrical Can | 3000 | 2.5 | 0.25 | Radial | 6.3 X 5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
16YXJ330M6.3X11
Cap Aluminum Lytic 330uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 7000h 105°C Bulk
|
Von 0,0538 € bis 0,0581 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 16VDC | Low | 0.4 | 52.8@2Min | Aluminum Cylindrical Can | 7000 | 2.5 | 0.16 | Radial | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
10ZLK1000MTA8X20
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 5mm 2.38A 4000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | Low | 2.38 | 100@2Min | Aluminum Cylindrical Can | 4000 | 5 | 0.19 | Radial | 8 X 20 | Polar | No | No | No | No | EAR99 | No | ||||||||||||
400BXW180MEFR16X50
Cap Aluminum Lytic 180uF 400V 20% (16 X 50mm) Radial 7.5mm 1.07A 12000h 105°C
|
Von 1,4663 € bis 1,6309 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 400VDC | 1.07 | 804.98@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 0.2 | Radial | 16 X 50 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
| 35RX30100MTA8X11.5 Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 5mm 0.36A 2000h 130°C Ammo Automotive AEC-Q200 |
Von 0,0825 € bis 0,0887 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.36 | 35@2Min | Aluminum Cylindrical Can | 2000 | 5 | 0.12 | Radial | 8 X 11.5 | Polar | Ammo | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
25THV100M8X10.5
Cap Aluminum Lytic 100uF 25V 20% (8 X 10.5mm) SMD 0.3 Ohm 0.3A 3000h 125°C T/R Automotive AEC-Q200
|
Von 0,1601 € bis 0,2166 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.3 | 0.3 | 25@2Min | Cylindrical | 3000 | 0.18 | 8 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
50SGV100M10X10.5
Cap Aluminum Lytic 100uF 50V 20% (10 X 10.5mm) SMD 0.315A 2000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.315 | 50@2Min | Cylindrical | 2000 | 0.12 | 10 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
16ZLH470MEFC8X11.5
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.945A 8000h 105°C
|
Von 0,0812 € bis 0,0861 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.945 | 75.2@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 0.16 | Radial | 8 X 11.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
400PX10MEFCT810X16
Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 0.064A 2000h 105°C
|
Von 0,5076 € bis 0,5389 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 400VDC | 0.064 | 260@1Min|105@5Min | Aluminum Cylindrical Can | 2000 | 5 | 0.25 | Radial | 10 X 16 | Polar | No | No | No | No | No | No | |||||||||||||
400HFG560MBN35X50
Cap Aluminum Lytic 560uF 400V 20% (35 X 50mm) Snap-In 3.03A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 400VDC | 3.03 | 1419.86@5Min | Aluminum Cylindrical Can | 5000 | 0.2 | Snap-In | 35 X 50 | Polar | No | No | No | No | EAR99 | |||||||||||||||
10PX100MEFCTA5X11
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 5mm 0.105A 1000h 105°C T/R
|
Von 0,0412 € bis 0,0499 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 10VDC | 0.105 | 10@2Min | Aluminum Cylindrical Can | 1000 | 5 | 0.24 | Radial | 5 X 11 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||
25ZLQ330MEFC8X11.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 1.06A 4000h 105°C
|
Von 0,087 € bis 0,0935 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 1.06 | 247.5@2Min | Aluminum Cylindrical Can | 4000 | 3.5 | 0.14 | Radial | 8 X 11.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
16TLV1500M12.5X13.5
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 13.5mm) SMD 1.1A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,379 € bis 0,4148 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 16VDC | Low | 1.1 | 240@2Min | Cylindrical | 5000 | 0.16 | 12.5 X 13.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
450BXC10MEFCG412.5X20
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 0.45A 12000h 105°C Ammo
|
Von 0,2483 € bis 0,2691 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 450VDC | 0.45 | 280@1Min|115@5Min | Aluminum Cylindrical Can | 12000 | 5 | 0.2 | Radial | 12.5 X 20 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||
50YXG220MEFC10X16
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.05A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 1.05 | 110@2Min | Aluminum Cylindrical Can | 5000 | 5 | 0.1 | Radial | 10 X 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No |