Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50SKV22M8X6.5
Cap Aluminum Lytic 22uF 50V 20% (8 X 6.5mm) SMD 0.07A 1000h 105°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | Cylindrical | 0.07 | 11@2Min | 0.12 | 1000 | 8 X 6.5 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
25ZLQ1200MEFC10X20
Cap Aluminum Lytic 1200uF 25V 20% (10 X 20mm) Radial 5mm 2.13A 5000h 105°C
|
Von 0,174 € bis 0,1886 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 2.13 | 900@2Min | 5 | 0.14 | Radial | 5000 | 10 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50HGX620MSPA12.5X20
Cap Aluminum Lytic 620uF 50V 20% (12.5 X 20mm) Radial 5mm 0.076 Ohm 1.49A 2000h 135°C Carton Automotive AEC-Q200
|
Von 0,8102 € bis 0,8779 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 620uF | 50VDC | 20% | 0.076 | Low | Aluminum Cylindrical Can | 1.49 | 930@1Min | 5 | 0.1 | Radial | 2000 | 12.5 X 20 | Polar | Carton | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
10ZL470MEFC8X11.5
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.76A 3000h 105°C Bulk
|
Von 0,2354 € bis 0,2505 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.76 | 47@2Min | 3.5 | 0.19 | Radial | 3000 | High Ripple Current|Low Impedance | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
400BXW18MEFC10X20
Cap Aluminum Lytic 18uF 400V 20% (10 X 20mm) Radial 5mm 0.22A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.22 | 254.56@5Min | 5 | 0.2 | Radial | 10000 | 10 X 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
50YXJ220M10X16
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.05A 10000h 105°C Bulk
|
Von 0,1187 € bis 0,1437 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.05 | 110@2Min | 5 | 0.1 | Radial | 10000 | 10 X 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35ZLH220MEFCTA8X11.5
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 0.945A 8000h 105°C Ammo
|
Von 0,2777 € bis 0,2939 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.945 | 77@2Min | 5 | 0.12 | Radial | 8000 | 8 X 11.5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||
16SEV470M8X10.5
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 0.385A 2000h 85°C T/R
|
Von 0,4062 € bis 0,4328 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Cylindrical | 0.385 | 75.2@2Min | 0.2 | 2000 | 8 X 10.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||
35JZV220M8X10.5
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.5mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1427 € bis 0,1547 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Cylindrical | 0.6 | 77@2Min | 0.12 | 2000 | 8 X 10.5 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
16YXJ1000M10X16
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 1.21A 10000h 105°C Bulk
|
Von 0,1292 € bis 0,1662 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.21 | 160@2Min | 5 | 0.16 | Radial | 10000 | 10 X 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35TRV220M10X10.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.5mm) SMD 0.85A 8000h 105°C
|
Von 0,2608 € bis 0,3329 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Cylindrical | 0.85 | 77@2Min | 0.14 | 8000 | 10 X 10.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
| 450QXW120MEFR18X31.5 Aluminum Electrolytic Capacitors |
|
Rubycon | Kondensator, Aluminium | No | No | No | |||||||||||||||||||||||||||||
16YXG1200MEFC10X23
Cap Aluminum Lytic 1200uF 16V 20% (10 X 23mm) Radial 5mm 1.65A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.65 | 192@2Min | 5 | 0.16 | Radial | 5000 | 10 X 23 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35PK470MEFC10X12.5
Cap Aluminum Lytic 470uF 35V 20% (10 X 12.5mm) Radial 5mm 0.68A 2000h 85°C
|
Von 0,109 € bis 0,1311 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.68 | 164.5@2Min | 5 | 0.14 | Radial | 2000 | 10 X 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50PK10MEFC5X11
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.06A 2000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.06 | 5@2Min | 2 | 0.12 | Radial | 2000 | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
400QXW27MEFR8X35
Cap Aluminum Lytic 27uF 400V 20% (8 X 35mm) Radial 3.5mm 0.25A 2000h 105°C
|
Von 0,3532 € bis 0,3828 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 27uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.25 | 311.77@5Min | 3.5 | 0.15 | Radial | 2000 | 8 X 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
6.3ZLH820M8X11.5
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.945A 8000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 0.945 | 51.66@2Min | 3.5 | 0.22 | Radial | 8000 | 8 X 11.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
35PEV150M8X10.5
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 2.52A 10000h 105°C Automotive AEC-Q200
|
Von 0,5082 € bis 0,5875 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 35VDC | 20% | 0.027 | Ultra Low | Cylindrical | 2.52 | 52.5@2Min | 0.12 | 10000 | 8 X 10.5 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
50THV33M6.3X8
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 8mm) SMD 0.9 Ohm 0.15A 2000h 125°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 50VDC | 20% | 0.9 | Low | Cylindrical | 0.15 | 16.5@2Min | 0.14 | 2000 | 6.3 X 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
35TZV22M5X6.1
Cap Aluminum Lytic 22uF 35V 20% (5 X 6.1mm) SMD 0.17A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0736 € bis 0,0997 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | Low | Cylindrical | 0.17 | 7.7@2Min | 0.12 | 2000 | 5 X 6.1 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
50ZLJ1000M12.5X25
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 3A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 3 | 500@2Min | 5 | 0.1 | Radial | 10000 | 12.5 X 25 | Polar | No | No | No | EAR99 | No | |||||||||||||
10ZLQ220MEFC5X11
Cap Aluminum Lytic 220uF 10V 20% (5 X 11mm) Radial 2mm 0.4A 3000h 105°C
|
Von 0,1628 € bis 0,1721 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.4 | 66@2Min | 2 | 0.19 | Radial | 3000 | 5 X 11 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
| 10TWL470MEFC10X12.5 Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 0.46A 2000h 85°C |
Von 0,1109 € bis 0,1192 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.46 | 9.4@2Min | 5 | 0.19 | Radial | 2000 | 10 X 12.5 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
63ZLH1200MEFC18X25
Cap Aluminum Lytic 1200uF 63V 20% (18 X 25mm) Radial 7.5mm 2.8A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 2.8 | 756@2Min | 7.5 | 0.09 | Radial | 10000 | 18 X 25 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||
6.3SEV3300M16X16.5
Cap Aluminum Lytic 3300uF 6.3V 20% (16 X 16.5mm) SMD 1.2A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 6.3VDC | 20% | Cylindrical | 1.2 | 207.9@2Min | 0.52 | 2000 | 16 X 16.5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |