Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25YXJ100M5X11
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 0.25A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.25 | 5000 | 25@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
400PX22MEFC12.5X20
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 0.14A 2000h 105°C Bulk
|
Von 0,2514 € bis 0,2724 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 400VDC | 0.14 | 2000 | 452@1Min|201@5Min | Aluminum Cylindrical Can | Radial | 12.5 X 20 | 5 | Polar | Bulk | 0.25 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
350BXW100MEFR18X25
Cap Aluminum Lytic 100uF 350V 20% (18 X 25mm) Radial 7.5mm 0.76A 12000h 105°C
|
Von 0,7148 € bis 0,7746 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 350VDC | 0.76 | 12000 | 561.25@5Min | Aluminum Cylindrical Can | Radial | 18 X 25 | 7.5 | Polar | 0.2 | No | No | No | No | No | ||||||||||||||
35TZV22M5X6.1
Cap Aluminum Lytic 22uF 35V 20% (5 X 6.1mm) SMD 0.17A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0736 € bis 0,0997 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | Low | 0.17 | 2000 | 7.7@2Min | Cylindrical | 5 X 6.1 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
35ZLH220MEFCTA8X11.5
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 0.945A 8000h 105°C Ammo
|
Von 0,2777 € bis 0,2939 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.945 | 8000 | 77@2Min | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 5 | Polar | Ammo | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||||
400BXW120MEFR16X40
Cap Aluminum Lytic 120uF 400V 20% (16 X 40mm) Radial 7.5mm 0.86A 12000h 105°C
|
Von 0,979 € bis 1,0717 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 400VDC | 0.86 | 12000 | 657.27@5Min | Aluminum Cylindrical Can | Radial | 16 X 40 | 7.5 | Polar | 0.2 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
63YXJ22M5X11
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2mm 0.173A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 63VDC | Low | 0.173 | 5000 | 13.86@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
| 63PFV22M6.3X8 Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 8mm) SMD 0.08 Ohm 0.9A 4000h 125°C Automotive AEC-Q200 |
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 63VDC | Ultra Low | 0.08 | 0.9 | 4000 | 13.8@2Min | Cylindrical | 6.3 X 8 | Polar | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
450MMK474K
Cap Film 0.47uF 450V PET 10% (13 X 9 X 19mm) Radial 10mm 105°C Bulk
|
|
Rubycon | Kondensator, Kunststofffilm | 0.47uF | 10% | 450VDC | PET | Radial | 13 X 9 X 19 | 10 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
50YXF22MEFCT15X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 0.15A 5000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.15 | 5000 | 11@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2.5 | Polar | Ammo | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450BXW47MEFR14.5X30
Cap Aluminum Lytic 47uF 450V 20% (14.5 X 30mm) Radial 7.5mm 0.515A 12000h 105°C
|
Von 0,9624 € bis 1,0366 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 450VDC | 0.515 | 12000 | 436.29@5Min | Aluminum Cylindrical Can | Radial | 14.5 X 30 | 7.5 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50PK22MEFC5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.095A 2000h 85°C Bulk
|
Von 0,0392 € bis 0,0457 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.095 | 2000 | 11@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25PX2200MEFC12.5X20
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 20mm) Radial 5mm 1.09A 2000h 105°C
|
Von 0,3083 € bis 0,3672 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | 1.09 | 2000 | 550@2Min | Aluminum Cylindrical Can | Radial | 12.5 X 20 | 5 | Polar | 0.18 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25SGV100M8X10.5
Cap Aluminum Lytic 100uF 25V 20% (8 X 10.5mm) SMD 0.18A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1141 € bis 0,1237 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.18 | 2000 | 25@2Min | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 0.18 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
450MXK560MEFCSN35X40
Cap Aluminum Lytic 560uF 450V 20% (35 X 40mm) Snap-In 10mm 2.15A 3000h 105°C
|
Von 4,6571 € bis 5,047 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 450VDC | 2.15 | 3000 | 1505.99@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 40 | 10 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
35PFV270M10X10.5
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2A 4000h 125°C Automotive AEC-Q200
|
Von 0,6018 € bis 0,6627 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | Ultra Low | 0.02 | 2 | 4000 | 94.5@2Min | Cylindrical | 10 X 10.5 | Polar | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
180MXG1200MEFCSN22X60
Cap Aluminum Lytic 1200uF 180V 20% (22 X 60mm) Snap-In 10mm 3.09A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 180VDC | 3.09 | 3000 | 1394.27@5Min | Aluminum Cylindrical Can | Snap-In | 22 X 60 | 10 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
50YXG47MEFC6.3X11
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Low | 3000 | 23.5@2Min | Aluminum Cylindrical Can | Radial | 6.3 X 11 | 2.5 | Polar | 0.1 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
100ZLJ100M12.5X16
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 1.43A 10000h 105°C Bulk
|
Von 0,3077 € bis 0,3329 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | Low | 1.43 | 10000 | 100@2Min | Aluminum Cylindrical Can | Radial | 12.5 X 16 | 5 | Polar | Bulk | 0.08 | No | No | No | No | No | EAR99 | No | ||||||||||
16ZLH1000MEFC10X16
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 1.76A 10000h 105°C
|
Von 0,1322 € bis 0,1545 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | Low | Long Life|Low Impedance | 1.76 | 10000 | 160@2Min | Aluminum Cylindrical Can | Radial | 10 X 16 | 5 | Polar | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
50USK27000MEFCSN35X50
Cap Aluminum Lytic 27000uF 50V 20% (35 X 50mm) Snap-In 10mm 9.18A 3000h 85°C
|
Von 7,3175 € bis 8,0108 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 27000uF | 20% | 50VDC | 9.18 | 3000 | 3485.69@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 50 | 10 | Polar | 0.35 | No | No | No | No | EAR99 | No | No | ||||||||||||
50YXF22MEFC5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.15A 5000h 105°C Bulk
|
Von 0,034 € bis 0,0393 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.15 | 5000 | 11@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | Bulk | 0.1 | No | No | No | No | No | EAR99 | No | |||||||||||
50PX330MEFC10X16
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 0.47A 2000h 105°C Bulk
|
Von 0,1163 € bis 0,126 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | 0.47 | 2000 | 165@2Min | Aluminum Cylindrical Can | Radial | 10 X 16 | 5 | Polar | Bulk | 0.12 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
25YXJ47MTA5X11
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 0.25A 5000h 105°C Ammo
|
Von 0,0263 € bis 0,0289 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Low | Long Life | 0.25 | 5000 | 11.75@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 5 | Polar | Ammo | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
25PX2200MEFCG412.5X20
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 20mm) Radial 5mm 1.09A 2000h 105°C
|
Von 0,2488 € bis 0,2696 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | 1.09 | 2000 | 550@2Min | Aluminum Cylindrical Can | Radial | 12.5 X 20 | 5 | Polar | 0.18 | Unknown | No | No | No | No | EAR99 | No |