Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35ZL18MEFC5X7
Cap Aluminum Lytic 18uF 35V 20% (5 X 7mm) Radial 2mm 0.21A 1000h 105°C
|
Von 0,0383 € bis 0,0411 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.21 | 6.3@2Min | 2 | 0.12 | Radial | 1000 | 5 X 7 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
350BXW22MEFR10X20
Cap Aluminum Lytic 22uF 350V 20% (10 X 20mm) Radial 5mm 0.2A 10000h 105°C
|
Von 0,4121 € bis 0,4779 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 350VDC | 20% | Aluminum Cylindrical Can | 0.2 | 263.25@5Min | 5 | 0.2 | Radial | 10000 | 10 X 20 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
400MXG820MEFCSN35X55
Cap Aluminum Lytic 820uF 400V 20% (35 X 55mm) Snap-In 10mm 2.65A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 400VDC | 20% | Aluminum Cylindrical Can | 2.65 | 1718.14@5Min | 10 | 0.2 | Snap-In | 3000 | 35 X 55 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
63ZLH1800MEFC18X35.5
Cap Aluminum Lytic 1800uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3.57A 10000h 105°C
|
Von 0,8018 € bis 0,8777 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 3.57 | 1134@2Min | 7.5 | 0.09 | Radial | 10000 | 18 X 35.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25PX4700MEFCGC16X25
Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 1.8A 2000h 105°C
|
Von 0,4974 € bis 0,5446 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 25VDC | 20% | Aluminum Cylindrical Can | 1.8 | 1175@2Min | 7.5 | 0.22 | Radial | 2000 | 16 X 25 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25SGV220M10X10.5
Cap Aluminum Lytic 220uF 25V 20% (10 X 10.5mm) SMD 0.355A 2000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Cylindrical | 0.355 | 55@2Min | 0.18 | 2000 | 10 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
50PEV68M8X10.5
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.5mm) SMD 0.03 Ohm 1.98A 10000h 105°C Automotive AEC-Q200
|
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 50VDC | 20% | 0.03 | Ultra Low | Cylindrical | 1.98 | 34@2Min | 0.1 | 10000 | 8 X 10.5 | Polar | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
25THV220M8X10.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.3 Ohm 0.3A 3000h 125°C T/R Automotive AEC-Q200
|
Von 0,1663 € bis 0,2018 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | 0.3 | Low | Cylindrical | 0.3 | 55@2Min | 0.18 | 3000 | 8 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
16WXA2200MEFC16X16
Cap Aluminum Lytic 2200uF 16V 20% (16 X 16mm) Radial 7.5mm 0.93A 2000h 105°C Bulk Automotive AEC-Q200
|
Von 0,269 € bis 0,2945 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.93 | 352@2Min | 7.5 | 0.2 | Radial | 2000 | 16 X 16 | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
50THV22M6.3X8
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 8mm) SMD 0.9 Ohm 0.15A 2000h 125°C T/R Automotive AEC-Q200
|
Von 0,1071 € bis 0,1257 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | 0.9 | Low | Cylindrical | 0.15 | 11@2Min | 0.14 | 2000 | 6.3 X 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
| 350BXW270MEFRRX18X50 Cap Aluminum Lytic 270uF 350V 20% |
|
Rubycon | Kondensator, Aluminium | EAR99 | |||||||||||||||||||||||||||||||
| 350BXW270MEFRSG18X50 Cap Aluminum Lytic 270uF 350V 20% |
|
Rubycon | Kondensator, Aluminium | EAR99 | |||||||||||||||||||||||||||||||
100ZLJ82MT810X16
Cap Aluminum Lytic 82uF 100V 20% (10 X 16mm) Radial 5mm 1.04A 10000h 105°C Ammo
|
Von 0,1292 € bis 0,14 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.04 | 82@2Min | 5 | 0.08 | Radial | 10000 | 10 X 16 | Polar | Ammo | No | No | No | No | EAR99 | No | |||||||||||
35YXJ100MT16.3X11
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 7000h 105°C Ammo
|
Von 0,055 € bis 0,0591 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.4 | 35@2Min | 2.5 | 0.12 | Radial | 7000 | 6.3 X 11 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25YXF100MEFCTA6.3X11
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 5mm 0.25A 5000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.25 | 25@2Min | 5 | 0.14 | Radial | 5000 | 6.3 X 11 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||
450BXW120MEFR18X35
Cap Aluminum Lytic 120uF 450V 20% (18 X 35mm) Radial 7.5mm 0.86A 12000h 105°C
|
Von 1,6327 € bis 1,9308 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.86 | 697.14@5Min | 7.5 | 0.25 | Radial | 12000 | 18 X 35 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25PX100MEFC5X11
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 0.135A 1000h 105°C
|
Von 0,0347 € bis 0,0395 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.135 | 25@2Min | 2 | 0.16 | Radial | 1000 | 5 X 11 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
400AX18MEFC10X16
Cap Aluminum Lytic 18uF 400V 20% (10 X 16mm) Radial 5mm 0.15A 2000h 105°C
|
Von 0,1486 € bis 0,1611 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.15 | 388@1Min|169@5Min | 5 | 0.25 | Radial | 2000 | 10 X 16 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
16SEV470M10X10.5
Cap Aluminum Lytic 470uF 16V 20% (10 X 10.5mm) SMD 0.69A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Cylindrical | 0.69 | 75.2@2Min | 0.2 | 2000 | 10 X 10.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
35TXV47M6.3X8
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 8mm) SMD 0.7 Ohm 0.11A 1000h 125°C T/R Automotive AEC-Q200
|
Von 0,0984 € bis 0,1056 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | 0.7 | Low | Cylindrical | 0.11 | 3@2Min | 0.16 | 1000 | 6.3 X 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
400BXW12MEFR10X16
Cap Aluminum Lytic 12uF 400V 20% (10 X 16mm) Radial 5mm 0.16A 10000h 105°C
|
Von 0,259 € bis 0,2807 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 12uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.16 | 207.85@5Min | 5 | 0.2 | Radial | 10000 | 10 X 16 | Polar | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
35ZLH560MEFCT810X20
Cap Aluminum Lytic 560uF 35V 20% (10 X 20mm) Radial 5mm 1.96A 10000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.96 | 196@2Min | 5 | 0.12 | Radial | 10000 | 10 X 20 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||
50YXM10MEFR5X11
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.09A 10000h 105°C
|
Von 0,0527 € bis 0,0607 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.09 | 5@2Min | 2 | 0.19 | Radial | 10000 | 5 X 11 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
35YXJ47M5X11
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 0.25A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.25 | 16.45@2Min | 2 | 0.12 | Radial | 5000 | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
25ZLJ470M10X12.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1.7A 9000h 105°C Bulk
|
Von 0,1261 € bis 0,162 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.7 | 117.5@2Min | 5 | 0.14 | Radial | 9000 | 10 X 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |