Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100ZLH150MEFCG412.5X20
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 20mm) Radial 5mm 1.43A 10000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 100VDC | Low | Low Impedance | 1.43 | 150@2Min | Aluminum Cylindrical Can | 0.08 | 10000 | Radial | 5 | 12.5 X 20 | Polar | Ammo | No | No | No | No | No | No | EAR99 | No | No | |||||||
35ZLJ680M10X25
Cap Aluminum Lytic 680uF 35V 20% (10 X 25mm) Radial 5mm 2.9A 10000h 105°C Bulk
|
Von 0,2429 € bis 0,2891 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 35VDC | Low | 2.9 | 238@2Min | Aluminum Cylindrical Can | 0.12 | 10000 | Radial | 5 | 10 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
| 250BXW47MEFR16X16 Cap Aluminum Lytic 47uF 250V 20% (16 X 16mm) Radial 7.5mm 0.54A 10000h 105°C |
Von 0,3245 € bis 0,3551 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 250VDC | 0.54 | 325.19@5Min | Aluminum Cylindrical Can | 0.2 | 10000 | Radial | 7.5 | 16 X 16 | Polar | No | No | No | EAR99 | No | ||||||||||||||
450HXG68MEFCSN20X25
Cap Aluminum Lytic 68uF 450V 20% (20 X 25mm) Snap-In 10mm 0.92A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 450VDC | 0.92 | 524.79@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 20 X 25 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
35PFV150M8X10.5
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 1.6A 4000h 125°C Automotive AEC-Q200
|
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Ultra Low | 1.6 | 52.5@2Min | Cylindrical | 0.12 | 4000 | 8 X 10.5 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
400MXG180MEFCSN20X40
Cap Aluminum Lytic 180uF 400V 20% (20 X 40mm) Snap-In 10mm 1.23A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 400VDC | 1.23 | 804.98@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 20 X 40 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450HFG470MBN35X55
Cap Aluminum Lytic 470uF 450V 20% (35 X 55mm) Snap-In 3.03A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | 3.03 | 1379.67@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Snap-In | 35 X 55 | Polar | No | No | No | No | EAR99 | |||||||||||||||
10ZLQ8200MEFC12.5X35
Cap Aluminum Lytic 8200uF 10V 20% (12.5 X 35mm) Radial 5mm 3.8A 6000h 105°C
|
Von 0,5056 € bis 0,5534 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 10VDC | Low | 3.8 | 2460@2Min | Aluminum Cylindrical Can | 0.33 | 6000 | Radial | 5 | 12.5 X 35 | Polar | No | No | No | No | EAR99 | No | ||||||||||||
80MXG1500MEFCSN22X30
Cap Aluminum Lytic 1500uF 80V 20% (22 X 30mm) Snap-In 10mm 1.59A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 80VDC | 1.59 | 1039.23@5Min | Aluminum Cylindrical Can | 0.25 | 3000 | Snap-In | 10 | 22 X 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
25SGV220MUTC10X10.5
Cap Aluminum Lytic 220uF 25V 20% (10 X 10.5mm) SMD 0.355A 2000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 0.355 | 55@2Min | Cylindrical | 0.18 | 2000 | 10 X 10.5 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
160LLE22MEFC10X12.5
Cap Aluminum Lytic 22uF 160V 20% (10 X 12.5mm) Radial 5mm 0.121A 15000h 105°C
|
Von 0,1126 € bis 0,122 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 160VDC | 0.121 | 240.8@1Min|95.4@5Min | Aluminum Cylindrical Can | 0.24 | 15000 | Radial | 5 | 10 X 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
420MXK1000MEFCSN35X55
Cap Aluminum Lytic 1000uF 420V 20% (35 X 55mm) Snap-In 10mm 2.76A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 420VDC | 2.76 | 1944.22@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 35 X 55 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
475MXH180MEFCSN25X40
Cap Aluminum Lytic 180uF 475V 20% (25 X 40mm) Snap-In 10mm 1.24A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 475VDC | 1.24 | 877.21@5Min | Aluminum Cylindrical Can | 0.25 | 2000 | Snap-In | 10 | 25 X 40 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
35TLV2200M16X21.5
Cap Aluminum Lytic 2200uF 35V 20% (16 X 21.5mm) SMD 2.33A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,7515 € bis 0,8227 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | Low | 2.33 | 770@2Min | Cylindrical | 0.12 | 5000 | 16 X 21.5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
35PX22MEFC5X11
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 0.064A 1000h 105°C
|
Von 0,0349 € bis 0,0407 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | 0.064 | 7.7@2Min | Aluminum Cylindrical Can | 0.14 | 1000 | Radial | 2 | 5 X 11 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
100F2D104K
POLYESTER FILM CAPACITORS
|
|
Rubycon | Kondensator, Kunststofffilm | 0.1uF | 5% | 100VDC | PET | Radial | 7.5 | 10.5 X 6 X 13 | Non Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||
50YXG100MEFC8X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 4000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.555 | 50@2Min | Aluminum Cylindrical Can | 0.1 | 4000 | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | ||||||||||
63ZLJ820MGC16X25
Cap Aluminum Lytic 820uF 63V 20% (16 X 25mm) Radial 7.5mm 2.89A 10000h 105°C Ammo
|
Von 0,5722 € bis 0,62 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 63VDC | Low | 2.89 | 516.6@2Min | Aluminum Cylindrical Can | 0.09 | 10000 | Radial | 7.5 | 16 X 25 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35PX470MEFCT810X12.5
Cap Aluminum Lytic 470uF 35V 20% (10 X 12.5mm) Radial 5mm 0.525A 2000h 105°C Ammo
|
Von 0,1112 € bis 0,1205 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | 0.525 | 164.5@2Min | Aluminum Cylindrical Can | 0.14 | 2000 | Radial | 5 | 10 X 12.5 | Polar | Ammo | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
25NXA100MEFCT78X11.5
Cap Aluminum Lytic 100uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.111A 1000h 105°C
|
Von 0,0951 € bis 0,1022 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.111 | 75@5Min | Aluminum Cylindrical Can | 0.2 | 1000 | Radial | 3.5 | 8 X 11.5 | Non Polar | No | No | No | No | EAR99 | No | |||||||||||||
25SEV330M10X10.5
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.5mm) SMD 0.68A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | 0.68 | 82.5@2Min | Cylindrical | 0.16 | 2000 | 10 X 10.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||
400MXK180MEFCSN22X30
Cap Aluminum Lytic 180uF 400V 20% (22 X 30mm) Snap-In 10mm 1.19A 3000h 105°C
|
Von 1,4004 € bis 1,5035 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 400VDC | 1.19 | 804.98@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 22 X 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450MXH220MEFCSN25X35
Cap Aluminum Lytic 220uF 450V 20% (25 X 35mm) Snap-In 10mm 1.37A 2000h 105°C Bulk
|
Von 2,0157 € bis 2,3034 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 450VDC | 1.37 | 943.93@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Snap-In | 10 | 25 X 35 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
16TZV47M5X6.1
Cap Aluminum Lytic 47uF 16V 20% (5 X 6.1mm) SMD 0.17A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0718 € bis 0,0837 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | Low | 0.17 | 7.52@2Min | Cylindrical | 0.16 | 2000 | 5 X 6.1 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
35TXV100M10X10.5
Cap Aluminum Lytic 100uF 35V 20% (10 X 10.5mm) SMD 0.1 Ohm 0.42A 2000h 125°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.1 | Low | 0.42 | 3@2Min | Cylindrical | 0.16 | 2000 | 10 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |