Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Dielectric | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35TRV220M10X10.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.5mm) SMD 0.85A 8000h 105°C
|
Von 0,2608 € bis 0,3329 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.85 | 77@2Min | Cylindrical | 8000 | 0.14 | 10 X 10.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
35ZL1000MEFC12.5X25
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2.77A 5000h 105°C Bulk
|
Von 0,7466 € bis 0,7993 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | Low | High Ripple Current|Low Impedance | 2.77 | 350@2Min | Aluminum Cylindrical Can | 5000 | 5 | 0.12 | Radial | 12.5 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
10PX470MEFC6.3X11
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.295A 1000h 105°C Bulk
|
Von 0,0609 € bis 0,0737 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | 0.295 | 47@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 0.24 | Radial | 6.3 X 11 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50YXG470MEFC12.5X20
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1.66A 6000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Low | 1.66 | 235@2Min | Aluminum Cylindrical Can | 6000 | 5 | 0.1 | Radial | 12.5 X 20 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25PX47MEFC5X11
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.084A 1000h 105°C Bulk
|
Von 0,0361 € bis 0,041 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 0.084 | 11.75@2Min | Aluminum Cylindrical Can | 1000 | 2 | 0.16 | Radial | 5 X 11 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
63YXJ330M12.5X20
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1.57A 10000h 105°C Bulk
|
Von 0,2472 € bis 0,2951 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 63VDC | Low | 1.57 | 207.9@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.09 | Radial | 12.5 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50TRV390M12.5X16
Cap Aluminum Lytic 390uF 50V 20% (12.5 X 16mm) SMD 0.95A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 50VDC | Low | 0.95 | 195@2Min | Cylindrical | 10000 | 0.12 | 12.5 X 16 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||
450MXH390MEFCSN25X55
Cap Aluminum Lytic 390uF 450V 20% (25 X 55mm) Snap-In 10mm 2.01A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 450VDC | 2.01 | 1256.78@5Min | Aluminum Cylindrical Can | 2000 | 10 | 0.2 | Snap-In | 25 X 55 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
400BXW150MEFR18X35
Cap Aluminum Lytic 150uF 400V 20% (18 X 35mm) Radial 7.5mm 0.92A 12000h 105°C
|
Von 1,1482 € bis 1,2569 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 400VDC | 0.92 | 734.85@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 0.2 | Radial | 18 X 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
| 35MXC22000MEFCSN35X40 Cap Aluminum Lytic 22000uF 35V 20% (35 X 40mm) Snap-In 10mm 4.92A 3000h 105°C Bulk |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22000uF | 20% | 35VDC | 4.92 | 2632.49@5Min | Aluminum Cylindrical Can | 3000 | 10 | 0.4 | Snap-In | 35 X 40 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
63ZLJ270M12.5X16
Cap Aluminum Lytic 270uF 63V 20% (12.5 X 16mm) Radial 5mm 1.57A 10000h 105°C Bulk
|
Von 0,1876 € bis 0,2033 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 63VDC | Low | 1.57 | 170.1@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.09 | Radial | 12.5 X 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
| 400AX6R8MEFCCA8X10.8 Cap Aluminum Lytic 6.8uF 400V 20% (8 X 10.8mm) Radial 3.5mm 0.07A 2000h 105°C |
Von 0,1077 € bis 0,1157 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6.8uF | 20% | 400VDC | 0.07 | 208.8@1Min|79.4@5Min | Aluminum Cylindrical Can | 2000 | 3.5 | 0.25 | Radial | 8 X 10.8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
6.3ZLH820M8X11.5
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.945A 8000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 6.3VDC | Low | 0.945 | 51.66@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 0.22 | Radial | 8 X 11.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
35PEV150M8X10.5
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 2.52A 10000h 105°C Automotive AEC-Q200
|
Von 0,5082 € bis 0,5875 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 35VDC | Ultra Low | 0.027 | 2.52 | 52.5@2Min | Cylindrical | 10000 | 0.12 | 8 X 10.5 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
63YXG1500MEFC18X40
Cap Aluminum Lytic 1500uF 63V 20% (18 X 40mm) Radial 7.5mm 2.33A 6000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 63VDC | Low | 2.33 | 945@2Min | Aluminum Cylindrical Can | 6000 | 7.5 | 0.09 | Radial | 18 X 40 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25PJV470M10X10.5
Cap Aluminum Polymer Hybrid 470uF 25VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,47 € bis 0,5093 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 20% | 25VDC | Low | 0.02 | 2.8 | 117.5@2Min | Cylindrical | 4000 | 0.14 | 10 X 10.5 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
50YXJ470MG412.5X20
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1.66A 10000h 105°C Ammo
|
Von 0,2138 € bis 0,2317 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Low | 1.66 | 235@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.1 | Radial | 12.5 X 20 | Polar | Ammo | Unknown | No | No | No | No | EAR99 | No | ||||||||||
50ZLJ1000M12.5X25
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 3A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | Low | 3 | 500@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.1 | Radial | 12.5 X 25 | Polar | No | No | No | EAR99 | No | |||||||||||||
50YXF100MEFCT78X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.4A 7000h 105°C Ammo
|
Von 0,2348 € bis 0,2492 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.4 | 50@2Min | Aluminum Cylindrical Can | 7000 | 3.5 | 0.1 | Radial | 8 X 11.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
63ZLH18MEFC5X11
Cap Aluminum Lytic 18uF 63V 20% (5 X 11mm) Radial 2mm 0.173A 6000h 105°C Bulk
|
Von 0,0372 € bis 0,0399 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 20% | 63VDC | Low | 0.173 | 11.34@2Min | Aluminum Cylindrical Can | 6000 | 2 | 0.09 | Radial | 5 X 11 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
35ZLH470MEFCT810X16
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1.76A 10000h 105°C Ammo
|
Von 0,1138 € bis 0,1233 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | Long Life|Low Impedance | 1.76 | 164.5@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.12 | Radial | 10 X 16 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
35TRV33M6.3X6.1
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 6.1mm) SMD 0.14A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 35VDC | Low | 0.14 | 11.55@2Min | Cylindrical | 5000 | 0.14 | 6.3 X 6.1 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
16SEV470M8X10.5
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 0.385A 2000h 85°C T/R
|
Von 0,4062 € bis 0,4328 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | 0.385 | 75.2@2Min | Cylindrical | 2000 | 0.2 | 8 X 10.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||
35JZV220M8X10.5
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.5mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1427 € bis 0,1547 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.6 | 77@2Min | Cylindrical | 2000 | 0.12 | 8 X 10.5 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
16YXJ1000M10X16
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 1.21A 10000h 105°C Bulk
|
Von 0,1292 € bis 0,1662 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | Low | 1.21 | 160@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.16 | Radial | 10 X 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |