Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160MXG1200MEFCSN22X55
Cap Aluminum Lytic 1200uF 160V 20% (22 X 55mm) Snap-In 10mm 2.98A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 160VDC | 20% | Aluminum Cylindrical Can | 2.98 | 1314.53@5Min | 10 | 0.2 | Snap-In | 3000 | 22 X 55 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50ZLJ680M12.5X25
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 2.8A 10000h 105°C Bulk
|
Von 0,2567 € bis 0,2782 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.8 | 340@2Min | 5 | 0.1 | Radial | 10000 | 12.5 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25YXJ1000M10X20
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 1.4A 10000h 105°C Bulk
|
Von 0,1435 € bis 0,1892 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.4 | 250@2Min | 5 | 0.14 | Radial | 10000 | 10 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
80MXG3300MEFCSN25X40
Cap Aluminum Lytic 3300uF 80V 20% (25 X 40mm) Snap-In 10mm 2.64A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 80VDC | 20% | Aluminum Cylindrical Can | 2.64 | 1541.43@5Min | 10 | 0.29 | Snap-In | 3000 | 25 X 40 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450BXW68MEFR16X30
Cap Aluminum Lytic 68uF 450V 20% (16 X 30mm) Radial 7.5mm 0.61A 12000h 105°C
|
Von 1,0769 € bis 1,3458 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.61 | 524.79@5Min | 7.5 | 0.25 | Radial | 12000 | 16 X 30 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25YXF47MEFC5X11
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.15A 5000h 105°C Bulk
|
Von 0,0309 € bis 0,0332 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.15 | 11.75@2Min | 2 | 0.14 | Radial | 5000 | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25TZV330M8X10.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1562 € bis 0,1863 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | Low | Cylindrical | 0.6 | 82.5@2Min | 0.14 | 2000 | 8 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
16WXA2200MEFC16X16
Cap Aluminum Lytic 2200uF 16V 20% (16 X 16mm) Radial 7.5mm 0.93A 2000h 105°C Bulk Automotive AEC-Q200
|
Von 0,269 € bis 0,2945 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.93 | 352@2Min | 7.5 | 0.2 | Radial | 2000 | 16 X 16 | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
25THV220M8X10.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.3 Ohm 0.3A 3000h 125°C T/R Automotive AEC-Q200
|
Von 0,1663 € bis 0,2018 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | 0.3 | Low | Cylindrical | 0.3 | 55@2Min | 0.18 | 3000 | 8 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
50THV22M6.3X8
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 8mm) SMD 0.9 Ohm 0.15A 2000h 125°C T/R Automotive AEC-Q200
|
Von 0,1071 € bis 0,1257 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | 0.9 | Low | Cylindrical | 0.15 | 11@2Min | 0.14 | 2000 | 6.3 X 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
| 450LXW150MEFR18X35 Cap Aluminum Lytic 150uF 450V 20% (18 X 35mm) Radial 7.5mm 0.92A 10000h 105°C |
Von 1,89 € bis 2,1024 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.92 | 779.42@5Min | 7.5 | 0.25 | Radial | 10000 | 18 X 35 | Polar | No | No | No | EAR99 | No | ||||||||||||||
10ZLJ330M6.3X11
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.7A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.7 | 33@2Min | 2.5 | 0.19 | Radial | 7000 | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
450BXW39MEFR12.5X35
Cap Aluminum Lytic 39uF 450V 20% (12.5 X 35mm) Radial 5mm 0.46A 12000h 105°C
|
Von 0,5751 € bis 0,6233 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 39uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.46 | 397.43@5Min | 5 | 0.25 | Radial | 12000 | 12.5 X 35 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
200MXC680MEFCSN25X35
Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 1.78A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 200VDC | 20% | Aluminum Cylindrical Can | 1.78 | 1106.35@5Min | 10 | 0.15 | Snap-In | 3000 | 25 X 35 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||
35ZLQ120MEFC6.3X11
Cap Aluminum Lytic 120uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.62A 3000h 105°C
|
Von 0,0556 € bis 0,0607 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.62 | 126@2Min | 2.5 | 0.12 | Radial | 3000 | 6.3 X 11 | Polar | No | No | No | No | EAR99 | No | ||||||||||||
420HFG1000MBN35X85
Cap Aluminum Lytic 1000uF 420V 20% (35 X 85mm) Snap-In 4.44A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 420VDC | 20% | Aluminum Cylindrical Can | 4.44 | 1944.22@5Min | 0.2 | Snap-In | 5000 | 35 X 85 | Polar | No | No | No | No | EAR99 | |||||||||||||||
25PX4700MEFCGC16X25
Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 1.8A 2000h 105°C
|
Von 0,4974 € bis 0,5446 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 25VDC | 20% | Aluminum Cylindrical Can | 1.8 | 1175@2Min | 7.5 | 0.22 | Radial | 2000 | 16 X 25 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
16ZLQ2700MEFC12.5X20
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 20mm) Radial 5mm 2.69A 6000h 105°C
|
Von 0,2624 € bis 0,2844 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 2.69 | 1296@2Min | 5 | 0.18 | Radial | 6000 | 12.5 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35YXJ220M8X11.5
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.64 | 77@2Min | 3.5 | 0.12 | Radial | 7000 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
400LLE3R3MEFC10X9
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 9mm) Radial 5mm 0.048A 12000h 105°C Bulk
|
Von 0,1101 € bis 0,1193 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3.3uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.048 | 152.8@1Min|51.4@5Min | 5 | 0.24 | Radial | 12000 | 10 X 9 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450QXW150MEFC18X40
Cap Aluminum Lytic 150uF 450V 20% (18 X 40mm) Radial 7.5mm 0.97A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.97 | 779.42@5Min | 7.5 | 0.2 | Radial | 2000 | 18 X 40 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450CXW120MEFC18X31.5
Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 0.8A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.8 | 697.14@5Min | 7.5 | 0.2 | Radial | 5000 | 18 X 31.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
16PX220MEFC6.3X11
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.22A 1000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.22 | 35.2@2Min | 2.5 | 0.2 | Radial | 1000 | 6.3 X 11 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25YXG470MEFCT810X16
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.21A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.21 | 117.5@2Min | 5 | 0.14 | Radial | 5000 | 10 X 16 | Polar | No | No | No | No | No | No | No | |||||||||||
450MXK470MEFCSN30X40
Cap Aluminum Lytic 470uF 450V 20% (30 X 40mm) Snap-In 10mm 2.02A 3000h 105°C
|
Von 5,2775 € bis 5,7412 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 450VDC | 20% | Aluminum Cylindrical Can | 2.02 | 1379.67@5Min | 10 | 0.2 | Snap-In | 3000 | 30 X 40 | Polar | Unknown | No | No | No | No | EAR99 | No | No |